JGD400S Semi-Automated Dispenser

Jensen Global's JGD400S semi-automated dispenser is excellent for use with pre-filled syringes of material or loading empty syringes

Image of Jensen's JGD400S Semi-Automated Dispenser Jensen Global's benchtop digital fluid dispenser allows for reproducible deposits of a wide range of thin or viscous materials such as solder pastes, masks, adhesives, epoxies, RTVs, silicones, cyanoacrylates, paints, inks, oils, lubricants, solvents, and more. This dispenser has two modes of operation: manual and auto. The manual mode allows for dispensing at the operator's discretion while the auto mode allows the user to set a specific time for dispensing material. It is excellent for use with pre-filled syringes of material or when loading empty syringes.

Included with the JGD400S is a foot switch; power supply; 3 cc, 5 cc, 10 cc, 30/50 cc air syringe adapters; 3 cc, 5 cc, 10 cc, and 30 cc air syringe barrels with stoppers; and a small variety pack of needles. Finger switches can be used as an alternative actuator to the footswitch.

Features
  • Digital screen output
  • Time range: 0.001 to 99.99 seconds
  • Range selection from hundredths to thousandths
  • Auto mode enables timed setting for repeatable deposits
  • Manual mode for manual operations
  • Vacuum pullback
  • External power supply: 100 V to 240 V
  • Lifetime limited warranty

JGD400S Semi-Automated Dispenser

ImagemNúmero de peça do fabricanteDescriçãoModo de operaçãoCapacidadeFaixa de pressãoAvailable QuantityPreçoVer detalhes
DIGITAL TIMED DISPENSING SHOT MEJGD400SDIGITAL TIMED DISPENSING SHOT MEPneumático30cc100PSI15 - Immediate$679.65Ver detalhes

Consumables

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
3CC AIR BARREL WHITE PE STOPPERJG3A-50K3CC AIR BARREL WHITE PE STOPPER4 - Immediate$66.71Ver detalhes
5CC AIR BRRL WHT PE STOP 1=40PCSJG5A-40K5CC AIR BRRL WHT PE STOP 1=40PCS2 - Immediate$62.26Ver detalhes
30PC 10CC AIR BARREL WHITE PE STJG10A-30K30PC 10CC AIR BARREL WHITE PE ST2 - Immediate$58.26Ver detalhes
30CC AIR BARREL WHITE PE STOPPERJG30A-20K30CC AIR BARREL WHITE PE STOPPER4 - Immediate$55.18Ver detalhes
50CC AIR BRRL WHT STOP 1=15PCSJG50A-15K50CC AIR BRRL WHT STOP 1=15PCS40 - Immediate$60.12Ver detalhes

Syringe Adapters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
3CC STANDARD SYRINGE ADAPTER W/JG3A-XC3CC STANDARD SYRINGE ADAPTER W/0 - Immediate$39.08Ver detalhes
Published: 2019-10-03