IQXC-42 and CFPX-180 Extended Temperature Range Crystals
IQD’s crystals feature wide frequency stabilities over an extended temperature range of -40°C to +125°C
IQD has extended their range of crystals housed in the popular 3.2 mm x 2.5 mm (CFPX-180) and 2.0 mm x 1.6 mm (IQXC-42) packages to include more frequencies and specifications with the extended operating temperature range of -40°C to +125°C. The CFPX-180 is available from 12.0 MHz and the IQXC-42 from 16.0 MHz, with various load capacitances. The parts are offered with frequency stabilities down to ±30 ppm over -40°C to +125°C and the ESR values are specified to meet the demands of various microcontrollers, which often require lower ESR (in IoT applications for example). For engineers requiring AEC-Q200 qualification, IQD also has a range of automotive-qualified crystals.
- Separate package sizes available:
- IQXC-42: 2.0 mm x 1.6 mm
- CFPX-180: 3.2 mm x 2.5 mm
- Frequency ranges:
- IQXC-42: 16 MHz to 50 MHz
- CFPX-180: 12 MHz to 40 MHz
- From ±30 ppm over -40°C to +125°C
- RoHS and REACH compliant
- Internet of Things (IoT)
- Ethernet
- Green and smart energy applications
- Industrial control systems
- RFID
- Test and measurement
- Telemetry systems
- Wi-Fi modules
IQXC-42 and CFPX-180 Crystals
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | LFXTAL053099 | CRYSTAL 27.1200MHZ 10PF SMD | 9703 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | LFXTAL069494 | CRYSTAL 25.0000MHZ 10PF SMD | 3188 - Immediate | $0.61 | Ver detalhes |
![]() | ![]() | LFXTAL069944 | CRYSTAL 12.0000MHZ 15PF SMD | 3391 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | LFXTAL035268 | CRYSTAL 25.0000MHZ 16PF SMD | 2526 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | LFXTAL082071 | CRYSTAL 16.0000MHZ 8PF SMD | 15113 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | LFXTAL082069 | CRYSTAL 12.0000MHZ 8PF SMD | 13404 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | LFXTAL058637 | CRYSTAL 25.0000MHZ 12PF SMD | 10519 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | LFXTAL059627 | CRYSTAL 38.4000MHZ 10PF SMD | 2383 - Immediate | $0.61 | Ver detalhes |
![]() | ![]() | LFXTAL082135 | CRYSTAL 48.0000MHZ 8PF SMD | 2794 - Immediate | $0.68 | Ver detalhes |
![]() | ![]() | LFXTAL035264 | CRYSTAL 16.0000MHZ 16PF SMD | 5322 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | LFXTAL055474 | CRYSTAL 25.0000MHZ 16PF SMD | 5109 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | LFXTAL059648 | CRYSTAL 40.0000MHZ 18PF SMD | 8980 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | LFXTAL072604 | CRYSTAL 25.0000MHZ 8PF SMD | 3591 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | LFXTAL069882 | CRYSTAL 12.0000MHZ 10PF SMD | 3000 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | LFXTAL070065 | CRYSTAL 24.0000MHZ 9PF SMD | 2438 - Immediate | $0.74 | Ver detalhes |
![]() | ![]() | LFXTAL009650 | CRYSTAL 16.0000MHZ 16PF SMD | 3359 - Immediate | $0.74 | Ver detalhes |
![]() | ![]() | LFXTAL035265 | CRYSTAL 20.0000MHZ 16PF SMD | 5985 - Immediate | $0.62 | Ver detalhes |
![]() | ![]() | LFXTAL055293 | CRYSTAL 14.7456MHZ 18PF SMD | 3360 - Immediate | $0.60 | Ver detalhes |
![]() | ![]() | LFXTAL055295 | CRYSTAL 12.0000MHZ 18PF SMD | 6298 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | LFXTAL082076 | CRYSTAL 32.0000MHZ 8PF SMD | 1818 - Immediate | $0.74 | Ver detalhes |