CFPX-180 Series SMD Quartz Crystals
IQD's crystals are ideal for applications such as Gb Ethernet, Wi-Fi, USB, and RFIDs
IQD's CFPX-180 series surface-mount quartz crystals are available in a 3.2 mm x 2.5 mm x 0.8 mm low height, industry-standard four-pad ceramic package with a seamed-sealed metal lid. The CFPX-180 series crystals offer a frequency range of 10 MHz to 200 MHz. The frequencies are in the fundamental overtone-mode which eradicates the need for a tank circuit to pick up the 3rd, 5th, or 7th harmonics.
- Ultra-low-cost SMD package: 3.2 mm x 2.5 mm
- Initial frequency tolerance: ±10 ppm at +25°C
- Frequency stability: ±20 ppm
- Industrial operating temperature range: -40°C to +85°C
- Capacitance loads: 8 pF, 9 pF, and 10 pF
- ESR: between 35 Ω and 200 Ω depending on frequency
- Drive-level: 100 µW
- Available in cut-tape, 1K reels, and 3K reels
- RoHS and REACH compliant
- 2.4 GHz ISM Tx
- Bluetooth®
- Ethernet
- Gigabit Ethernet
- IoT
- Microprocessors
- Near-field communications (NFC)
- RFIDs
- USB
- Wi-Fi
CFPX-180 Series SMD Quartz Crystals
| Imagem | Número de peça do fabricante | Descrição | Tolerância de frequência | Capacitância de carga | Resistência série equivalente (ESR) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LFXTAL082071 | CRYSTAL 16.0000MHZ 8PF SMD | ±10ppm | 8pF | 70 Ohms | 15113 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | LFXTAL082069 | CRYSTAL 12.0000MHZ 8PF SMD | ±10ppm | 8pF | 120 Ohms | 13404 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | LFXTAL069882 | CRYSTAL 12.0000MHZ 10PF SMD | ±30ppm | 10pF | 120 Ohms | 3000 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | LFXTAL035268 | CRYSTAL 25.0000MHZ 16PF SMD | ±50ppm | 16pF | 50 Ohms | 2526 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | LFXTAL069944 | CRYSTAL 12.0000MHZ 15PF SMD | ±20ppm | 15pF | 120 Ohms | 3391 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | LFXTAL058149 | CRYSTAL 24.0000MHZ 10PF SMD | ±10ppm | 10pF | 50 Ohms | 5039 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | LFXTAL056346 | CRYSTAL 12.0000MHZ 18PF SMD | ±30ppm | 18pF | 120 Ohms | 9376 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | LFXTAL061647 | CRYSTAL 12.0000MHZ 12PF SMD | ±20ppm | 12pF | 120 Ohms | 990 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | LFXTAL035265 | CRYSTAL 20.0000MHZ 16PF SMD | ±50ppm | 16pF | 50 Ohms | 5985 - Immediate | $0.62 | Ver detalhes |
![]() | ![]() | LFXTAL035266 | CRYSTAL 24.0000MHZ 16PF SMD | ±50ppm | 16pF | 50 Ohms | 1023 - Immediate | $0.61 | Ver detalhes |
![]() | ![]() | LFXTAL059643 | CRYSTAL 26.0000MHZ 18PF SMD | ±20ppm | 18pF | 50 Ohms | 4053 - Immediate | $0.60 | Ver detalhes |
![]() | ![]() | LFXTAL058124 | CRYSTAL 24.0000MHZ 18PF SMD | ±20ppm | 18pF | 50 Ohms | 92 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | LFXTAL035264 | CRYSTAL 16.0000MHZ 16PF SMD | ±50ppm | 16pF | 70 Ohms | 5322 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | LFXTAL055295 | CRYSTAL 12.0000MHZ 18PF SMD | ±20ppm | 18pF | 120 Ohms | 6298 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | LFXTAL055293 | CRYSTAL 14.7456MHZ 18PF SMD | ±20ppm | 18pF | 120 Ohms | 3360 - Immediate | $0.60 | Ver detalhes |
![]() | ![]() | LFXTAL059648 | CRYSTAL 40.0000MHZ 18PF SMD | ±20ppm | 18pF | 35 Ohms | 8980 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | LFXTAL053099 | CRYSTAL 27.1200MHZ 10PF SMD | ±10ppm | 10pF | 50 Ohms | 9703 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | LFXTAL059815 | CRYSTAL 27.1200MHZ 10PF SMD | ±50ppm | 10pF | 50 Ohms | 3220 - Immediate | $0.74 | Ver detalhes |