Kona High-Reliability Power Connectors
The Harwin Kona right-angle series is engineered for superior power density and resilience in critical applications to maximize power in extreme conditions
The Harwin Kona right-angle series is an innovative extension of the Kona product family. The series offers crucial solutions for space-constrained applications with height or cabling limitations that require board edge mount connectors for simplified panel integration and efficient PCB routing. These variants significantly enhance the capabilities of the Kona series, designed explicitly for high-current power transmission and reliable performance in extreme environmental conditions.
Electrically, the Kona series boasts the highest current rating per contact from Harwin, achieving up to 60 A per contact simultaneously. With an 8.5 mm pitch, it delivers an impressive power density of 121 A per inch or 48 A per centimeter for the four-contact model, making it a leader in the Harwin portfolio. It can withstand a maximum voltage of 3,000 VAC/DC for one minute and has a working voltage of 1,500 VAC/DC at sea level.
Mechanically and environmentally, these connectors offer extreme resilience. They operate within a wide temperature range of -65°C to +150°C and can endure vibrations of 10 Hz to 2,000 Hz at 20 g and shocks of 100 g for 6 ms. With a durability of 250 mating cycles, Kona connectors are built for longevity. The design is compact and lightweight; a mated pair of four-contact connectors weighs merely 25 g, comparable to a standard AA battery. This minimal weight and small footprint optimize PCB real estate, freeing up space and weight for other critical functions.
Key features include individually shrouded and recessed contacts to prevent accidental touch and protection against damage, and polarizing features to ensure correct mating. All Kona connectors are equipped with screw-lock fixings for maximum vibration and shock resistance, alongside a mate-before-lock design for easier and faster mating. Additionally, the series includes robust EMC shielding options with metal backshells providing EMI protection, and ready-made cable assemblies for immediate production use.
- Right-angle PCB and cable connector formats
- Available in 2-, 3-, and 4-contact single row options
- Male right-angle throughboard board mount (KA1-MH1xx05M3)
- Male right-angle throughboard board mount and panel mount (KA1-MH1xx05M4)
- Female right-angle cable housings with thumbscrews (KA1-202XX98F1)
- High current rating: 60 A per contact
- High power density: 121 A per inch or 48 A per centimeter (4-contact model)
- High voltage rating: 3,000 V AC max for 1 minute; 1,500 V DC or AC peak working voltage (sea level)
- Wide operating temperature range: -65°C to +150°C
- High vibration resistance: 10 Hz to 2,000 Hz @ 20 g
- High shock resistance: 100 g for 6 ms
- Durability: 250 mating cycles
- Compact and lightweight design (25 g for a 4-way mated pair)
- Individually shrouded and recessed contacts for safety and protection
- Polarizing features to prevent mismating
- Screw-lock fixings for maximum vibration and shock specifications
- Mate-before-lock feature for easier mating
- EMC shielding with metal backshells for EMI protection
- Ready-made cable assemblies available
Housings
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | KA1-2010298F1 | CONN RCPT HSG 2POS 8.50MM | 1292 - Immediate | $17.47 | Ver detalhes |
![]() | ![]() | KA1-2010498F2 | CONN RCPT HSG 4POS 8.50MM | 45 - Immediate | $18.11 | Ver detalhes |
![]() | ![]() | KA1-2010398F1 | CONN RCPT HSG 3POS 8.50MM | 154 - Immediate | $17.98 | Ver detalhes |
![]() | ![]() | KA1-2010298F2 | CONN RCPT HSG 2POS 8.50MM | 0 - Immediate | $17.11 | Ver detalhes |
![]() | ![]() | KA1-2010398F2 | CONN RCPT HSG 3POS 8.50MM | 15 - Immediate | $17.55 | Ver detalhes |
![]() | ![]() | KA1-2010498F1 | CONN RCPT HSG 4POS 8.50MM | 118 - Immediate | $18.62 | Ver detalhes |
![]() | ![]() | KA1-3010298M1 | CONN PLUG HSG 2POS 8.50MM | 46 - Immediate | $16.25 | Ver detalhes |
![]() | ![]() | KA1-3010398M1 | CONN PLUG HSG 3POS 8.50MM | 52 - Immediate | $16.78 | Ver detalhes |
![]() | ![]() | KA1-3010498M3 | CONN PLUG HSG 4POS 8.50MM | 0 - Immediate | $13.28 | Ver detalhes |
![]() | ![]() | KA1-3010398M3 | CONN PLUG HSG 3POS 8.50MM | 30 - Immediate | $17.24 | Ver detalhes |
![]() | ![]() | KA1-3010498M5 | CONN PLUG HSG 4POS 8.50MM | 0 - Immediate | $18.30 | Ver detalhes |
![]() | ![]() | KA1-3010298M3 | CONN PLUG HSG 2POS 8.50MM | 223 - Immediate | $16.69 | Ver detalhes |
![]() | ![]() | KA1-3010398M5 | CONN PLUG HSG 3POS 8.50MM | 13 - Immediate | $17.73 | Ver detalhes |
![]() | ![]() | KA1-3010298M5 | CONN PLUG HSG 2POS 8.50MM | 111 - Immediate | $17.17 | Ver detalhes |
![]() | ![]() | KA1-3010498M1 | CONN PLUG HSG 4POS 8.50MM | 91 - Immediate | $17.32 | Ver detalhes |
Headers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | KA1-MV10205M1 | CONN HDR 8.5MM VERT PCB 2POS | 705 - Immediate | $42.99 | Ver detalhes |
![]() | ![]() | KA1-MV10305M1 | CONN HDR 8.5MM VERT PCB 3POS | 45 - Immediate | $57.85 | Ver detalhes |
![]() | ![]() | KA1-MV10405M1 | CONN HDR 8.5MM VERT PCB 4POS | 56 - Immediate | $61.01 | Ver detalhes |
![]() | ![]() | KA1-MV10205M2 | CONN HDR 8.5MM VERT PCB 2POS | 59 - Immediate | $49.01 | Ver detalhes |
![]() | ![]() | KA1-MV10405M2 | CONN HDR 8.5MM VERT PCB 4POS | 7 - Immediate | $59.34 | Ver detalhes |
![]() | ![]() | KA1-MV10305M2 | CONN HDR 8.5MM VERT PCB 3POS | 0 - Immediate | $41.37 | Ver detalhes |
Solder Contacts
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | KA1-0400005 | CONN SOCKET 8AWG SLDR GOLD | 2064 - Immediate | $17.46 | Ver detalhes |
![]() | ![]() | KA1-1410005 | CONN PIN 8AWG SLDR GOLD | 907 - Immediate | $17.15 | Ver detalhes |
Tools
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | Z9951-00 | BIT HEX 2MM 1/4" 1.97" | 20 - Immediate | $27.96 | Ver detalhes |
![]() | ![]() | Z9953-00 | SCREWDRIVER HEX 2MM 6.18" | 16 - Immediate | $32.95 | Ver detalhes |
![]() | ![]() | ZA1-9020000 | SCREWDRIVER FOR M3 NUT KONA | 0 - Immediate 8 - Marketplace | $60.36 | Ver detalhes |
![]() | ![]() | ZA1-9040000 | TOOL EXTRACT FOR KA1-0400005 | 16 - Immediate 5 - Marketplace | $70.64 | Ver detalhes |
Accessories
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | KA1-4240000 | NUT SLOTTED M3 FOR KONA | 1842 - Immediate | $1.15 | Ver detalhes |
KONA Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | KA1-9500202 | 2 POS. PANEL MOUNT METAL BACKSHE | 0 - Immediate | $73.74 | Ver detalhes |
![]() | ![]() | KA1-9500302 | 3 POS. PANEL MOUNT METAL BACKSHE | 15 - Immediate | $79.74 | Ver detalhes |
![]() | ![]() | KA1-9700400 | 4 POS. CABLE METAL BACKSHELL FOR | 3 - Immediate | $181.67 | Ver detalhes |
![]() | ![]() | KA1-9500402 | 4 POS. PANEL MOUNT METAL BACKSHE | 5 - Immediate | $85.69 | Ver detalhes |
![]() | ![]() | KA1-9700300 | 3 POS. CABLE METAL BACKSHELL FOR | 7 - Immediate | $170.57 | Ver detalhes |