KONA LoRaWAN® Macro Gateway
TEKTELIC's IoT gateway is an ideal solution for operators and enterprises requiring a scalable, low-cost LoRaWAN
TEKTELIC's KONA Macro IoT gateway is an ideal solution for operators and enterprises that require a very scalable, low-cost LoRaWAN gateway that minimizes network TCO while improving coverage and capacity. The gateway is designed to be extremely compact and lightweight in order to facilitate rapid deployment. With both the cellular modem and GPS antennas embedded internally, the KONA Macro is targeted at network sites that dictate a small form factor and low power consumption. It is rated IP67 for the most demanding outdoor installations. The KONA Macro can be installed in various locations, reducing site and deployment costs while addressing different vertical IoT applications.
- NA915, EU868, AU915, AS923 ISM bands
- Frequency duplex: 16 Rx/2 Tx (NA)
- Time duplex: 16 Rx/2 Tx (Int.)
- Integrated bandpass filter
- Integrated GPS and 3G/4G antenna
- Precise network synchronization (GPS)
- 27 dBm Tx power
- Hardened carrier-grade enclosure
- Backhaul connectivity (ETH/3G/4G)
- Geolocation (optional)
- Versatile mounting options
- Smart cities
- Smart agriculture
- Asset tracking
- Environmental monitoring
- Smart metering
- Waste management
- Outdoor industrial facilities
- Multi-building campuses
KONA LoRaWAN® Macro Gateway
| Imagem | Número de peça do fabricante | Descrição | Aplicações | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | T0005130 | KONA MACRO GATEWAY (EU/LTE) | Uso geral | 6 - Immediate | $2,061.00 | Ver detalhes |
![]() | ![]() | T0005249 | KONA MACRO GATEWAY (EU/ETH) | Uso geral | 1 - Immediate | $1,912.00 | Ver detalhes |
![]() | ![]() | T0004937 | KONA MACRO GATEWAY (NA/LTE) | Uso geral | 4 - Immediate | $2,159.01 | Ver detalhes |
![]() | ![]() | T0005247 | KONA MACRO GATEWAY (NA/ETH) | Uso geral | 2 - Immediate | $2,007.01 | Ver detalhes |