Datamate Mix-Tek Connectors for Design Flexibility and Reliability

Harwin's Mix-Tek Datamate range offers signal, power, and coax contacts in one compact connection

Image of Harwin's Datamate Mix-Tek Harwin's Mix-Tek Datamate range offers a multitude of configurations for signal, power, and coaxial connectors, which allows customers to design Datamate connector solutions that are specifically suited to their applications. Power contacts are rated up to 20 A, signal contacts handle 3 A, and coaxial contacts provide 6 GHz performance with a rating of 50 Ω. High reliability is achieved via turned contacts that are used in conjunction with Harwin's four-finger beryllium copper contact clips.

Mix-Tek connectors are available in a variety of wire and board ready configurations with a maximum of 50 low frequency contacts or 12 special (coaxial and power) contacts. Connectors can be mixed and matched with any combination of signal, power, and/or coaxial contacts.

Datamate Mix-Tek Off the Shelf Range

Features
  • Suited for use in environments where high vibration, shock, and extreme temperatures are a consideration.
  • PC tail and crimp moldings: glass-filled thermoplastic UL94V-0
  • Complies with BS9525-F0033/Mil C 55302/CECC 75101-008
  • 3 connectors in one; signal, coax, and power contacts
  • Insulation resistance: 100 MΩ min. at 500 VDC
  • SMT Moldings: Polyamide 46 UL9V-0
  • Signal: 3 A - female crimp (24-28 AWG)
  • Proven history in military and aerospace applications
  • Power: Up to 40 A nominal
  • Operating temperature: -55°C to 125°C
  • Contact resistance: 20 mΩ max.
  • Working voltage: 240 VDC or VAC RMS
  • Male contacts: phosphor bronze
  • Ideal for COTS applications
  • Durability: 500 operations
  • 2 mm pitch spacing
  • RoHS-compliant
Applications
  • Aerospace, defense, and security: Radar, avionics controls, guidance systems, UAVs, radio communications, radar and tracking, vehicle electronics
  • Space: Satellites and CubeSats, communications, launch systems
  • High-end professional electronics: Robotics, automation, drives & controls
  • Medical: Diagnostics, instrumentation

Connectors, Free Hanging

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN RCPT 2POS SOLDER 12AWG GOLDM80-4000000F1-02-325-00-000CONN RCPT 2POS SOLDER 12AWG GOLD2245 - Immediate$16.77Ver detalhes
CONN RCPT 6P CRIMP 24-28AWG GOLDM80-4C10405F1-02-325-00-000CONN RCPT 6P CRIMP 24-28AWG GOLD902 - Immediate$20.93Ver detalhes
CONN RCPT 4POS SOLDER 12AWG GOLDM80-4000000F1-04-325-00-000CONN RCPT 4POS SOLDER 12AWG GOLD1048 - Immediate$21.85Ver detalhes

Connectors, Panel Mount

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN DATAMATE M 2 4MM SOLDERM80-5000000M3-02-332-00-000CONN DATAMATE M 2 4MM SOLDER16 - Immediate$32.77Ver detalhes
CONN RCPT 2POS CRIMP GOLDM80-4000000F3-02-305-00-000CONN RCPT 2POS CRIMP GOLD0 - ImmediateSee Page for PricingVer detalhes

Connectors, Male Headers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HEADER VERT 2POS 4MMM80-5000000M1-02-331-00-000CONN HEADER VERT 2POS 4MM11144 - Immediate$20.16Ver detalhes
CONN HEADER VERT 2POS 4MMM80-5000000M2-02-PM1-00-000CONN HEADER VERT 2POS 4MM955 - Immediate$27.36Ver detalhes
CONN HEADER VERT 10POS 2MMM80-5T10805M1-02-331-00-000CONN HEADER VERT 10POS 2MM0 - Immediate$27.33Ver detalhes

Connectors, Female Sockets

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT 8POS 0.079 GOLD PCBM80-7170642CONN RCPT 8POS 0.079 GOLD PCB0 - Immediate$5.66Ver detalhes
CONN RCPT 44POS 0.079 GOLD PCBM80-7174242CONN RCPT 44POS 0.079 GOLD PCB0 - Immediate$18.60Ver detalhes
DATAMATE 2-ROW MIX-TEK FEMALE VEM80-4T10405F1-04-321-00-000DATAMATE 2-ROW MIX-TEK FEMALE VE0 - Immediate$25.02Ver detalhes

Connectors, Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 2POS 4.00MMM80-263F102-00-00CONN RCPT HSG 2POS 4.00MM1349 - Immediate$13.18Ver detalhes
CONN RCPT HSG 2POS 4.00MMM80-263F202-00-00CONN RCPT HSG 2POS 4.00MM2116 - Immediate$13.79Ver detalhes
CONN RCPT HSG 2POS 4.00MMM80-263F302-00-00CONN RCPT HSG 2POS 4.00MM36 - Immediate$14.41Ver detalhes

Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN SOCKET 10AWG SLDR CUP GOLDM80-PF5CONN SOCKET 10AWG SLDR CUP GOLD3769 - Immediate$13.08Ver detalhes
CONN SOCKET 12AWG SOLDER GOLDM80-325CONN SOCKET 12AWG SOLDER GOLD2862 - Immediate$4.80Ver detalhes
CONN SOCKET 16AWG SOLDER GOLDM80-327CONN SOCKET 16AWG SOLDER GOLD4916 - Immediate$4.80Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BSHELL FOR JTEK/MIXTEK CBL PLUGSM80-9451602BSHELL FOR JTEK/MIXTEK CBL PLUGS0 - Immediate$116.53Ver detalhes
BSHELL FOR JTEK/MIXTEK CBL PLUGSM80-9461002BSHELL FOR JTEK/MIXTEK CBL PLUGS175 - Immediate$115.26Ver detalhes
BSHELL FOR JTEK/MIXTEK CBL PLUGSM80-9461402BSHELL FOR JTEK/MIXTEK CBL PLUGS88 - Immediate$116.11Ver detalhes

Tools

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
TOOL REMOVAL FOR MIX-TEK COAXZ80-290TOOL REMOVAL FOR MIX-TEK COAX52 - Immediate$526.37Ver detalhes
CRIMP POSITIONER FOR Z80-292Z80-291CRIMP POSITIONER FOR Z80-2920 - Immediate$509.66Ver detalhes
TOOL HAND CRIMPER COAXIAL SIDEZ80-292TOOL HAND CRIMPER COAXIAL SIDE0 - Immediate$1,415.63Ver detalhes
TOOL HAND CRIMPER COAXIAL SIDEZ80-293TOOL HAND CRIMPER COAXIAL SIDE0 - Immediate$3,640.45Ver detalhes
TOOL HAND CRIMPER 18-20AWG SIDEZ80-294TOOL HAND CRIMPER 18-20AWG SIDE11 - Immediate$1,144.13Ver detalhes
CRIMP TOOL POSITIONERZ80-295CRIMP TOOL POSITIONER5 - Immediate$835.96Ver detalhes
SCREW DRIVER TOOL FOR J-TEKZ80-298SCREW DRIVER TOOL FOR J-TEK75 - Immediate$76.71Ver detalhes
POSITIONR M22520/2-01 MALE S-TEKZ80-193POSITIONR M22520/2-01 MALE S-TEK61 - Immediate$205.62Ver detalhes
TOOL HAND CRIMPER SIDEM22520/2-01TOOL HAND CRIMPER SIDE121 - Immediate$1,198.64Ver detalhes
POSITIONER M22520/2-01 22-28AWGT5747POSITIONER M22520/2-01 22-28AWG113 - Immediate$212.50Ver detalhes
BIT HEX 1.5MM 1/4" 1.97"Z9950-00BIT HEX 1.5MM 1/4" 1.97"6 - Immediate$27.96Ver detalhes
BIT HEX 2MM 1/4" 1.97"Z9951-00BIT HEX 2MM 1/4" 1.97"20 - Immediate$27.96Ver detalhes
SCREWDRIVER HEX 1.5MM 6.18"Z9952-00SCREWDRIVER HEX 1.5MM 6.18"7 - Immediate$32.95Ver detalhes
SCREWDRIVER HEX 2MM 6.18"Z9953-00SCREWDRIVER HEX 2MM 6.18"16 - Immediate$32.95Ver detalhes
Updated: 2021-05-19
Published: 2012-06-29