Datamate Mix-Tek Cable Housings
Harwin's Datamate provides high-reliability connectors with proven high performance under extreme conditions
Harwin's Datamate Mix-Tek is a 2 mm pitch (signal) and 4 mm pitch (power/coaxial) high-reliability, high-performance connector range with a proven track record for performance under extreme conditions. Male and female cable connector housings can be used in combination with signal and power or coax, coax only, power only, or power and coax. Housings are sold separately and are compatible with any of the following contact options: signal (3 A), standard power (20 A), high-power (40 A), and coax (50 Ω). Customize the connector while minimizing MOQs and lead times.
Ideal for commercial off-the-shelf (COTS) specification requirements, the range is offered in the most popular cable housings sizes, compatible with each other for cable-to-cable or with PCB connectors for cable-to-board combinations. To meet the demanding requirements of vibration, shock, and strain relief, added security is provided by jackscrews and offered in a choice of different styles for added flexibility. Thousands of connector combinations are now available in stock.
- Multiple current capacity options: 3 A (signal), 20 A (power), and 40 A (high power)
- 50 Ω, 6 GHz coaxial ganged contacts
- Stainless-steel jackscrews for increased security and maximum strain relief
- Capable of withstanding extremes of shock and vibration
- Temperature range: -55°C to +125°C
- Durable for 500 mating cycles
- Aerospace, defense, and security
- Motorsports
- Space
- Energy
- Robotics
- Drives and controls
- Medical diagnostics and instrumentation
Gold Contacts
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | M80-325 | CONN SOCKET 12AWG SOLDER GOLD | 2862 - Immediate | $4.80 | Ver detalhes |
![]() | ![]() | M80-327 | CONN SOCKET 16AWG SOLDER GOLD | 4661 - Immediate | $4.80 | Ver detalhes |
![]() | ![]() | M80-337 | CONN PIN 16AWG SOLDER GOLD | 2447 - Immediate | $11.26 | Ver detalhes |
![]() | ![]() | M80-PF5 | CONN SOCKET 10AWG SLDR CUP GOLD | 3269 - Immediate | $13.08 | Ver detalhes |
![]() | ![]() | M80-32A | CONN SKT R/A SLDR 12AWG | 99 - Immediate | $11.30 | Ver detalhes |
![]() | ![]() | M80-32B | CONN SKT R/A SLDR 14AWG | 2 - Immediate | $11.91 | Ver detalhes |
Female Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | M80-263F102-00-00 | CONN RCPT HSG 2POS 4.00MM | 1349 - Immediate | $13.18 | Ver detalhes |
![]() | ![]() | M80-263F202-00-00 | CONN RCPT HSG 2POS 4.00MM | 2066 - Immediate | $13.79 | Ver detalhes |
Male Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | M80-273M102-00-00 | CONN PLUG HSG 2POS 4.00MM | 140 - Immediate | $12.94 | Ver detalhes |
![]() | ![]() | M80-273M103-00-00 | CONN PLUG HSG 3POS 4.00MM | 234 - Immediate | $14.16 | Ver detalhes |
![]() | ![]() | M80-273M104-00-00 | CONN PLUG HSG 4POS 4.00MM | 140 - Immediate | $15.38 | Ver detalhes |
![]() | ![]() | M80-273MC02-00-00 | CONN PLUG HSG 2POS 4.00MM | 0 - Immediate | $15.73 | Ver detalhes |
![]() | ![]() | M80-273MA02-00-00 | CONN PLUG HSG 2POS 4.00MM | 0 - Immediate | $15.87 | Ver detalhes |
![]() | ![]() | M80-273MC03-00-00 | CONN PLUG HSG 3POS 4.00MM | 0 - Immediate 30 - Marketplace | $10.75 | Ver detalhes |
![]() | ![]() | M80-273M106-00-00 | CONN PLUG HSG 6POS 4.00MM | 27 - Immediate | $17.78 | Ver detalhes |
![]() | ![]() | M80-273MA03-00-00 | CONN PLUG HSG 3POS 4.00MM | 0 - Immediate 20 - Marketplace | $16.14 | Ver detalhes |
![]() | ![]() | M80-273MC04-00-00 | CONN PLUG HSG 4POS 4.00MM | 0 - Immediate | $13.76 | Ver detalhes |
![]() | ![]() | M80-273MA04-00-00 | CONN PLUG HSG 4POS 4.00MM | 164 - Immediate | $18.54 | Ver detalhes |
![]() | ![]() | M80-273M108-00-00 | CONN PLUG HSG 8POS 4.00MM | 41 - Immediate | $20.14 | Ver detalhes |
![]() | ![]() | M80-273MC06-00-00 | CONN PLUG HSG 6POS 4.00MM | 0 - Immediate | $15.28 | Ver detalhes |
![]() | ![]() | M80-273MA06-00-00 | CONN PLUG HSG 6POS 4.00MM | 0 - Immediate | $15.42 | Ver detalhes |
![]() | ![]() | M80-273MC08-00-00 | CONN PLUG HSG 8POS 4.00MM | 0 - Immediate 20 - Marketplace | $22.40 | Ver detalhes |
![]() | ![]() | M80-273MA08-00-00 | CONN PLUG HSG 8POS 4.00MM | 0 - Immediate | $18.66 | Ver detalhes |
Tools
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | Z80-292 | TOOL HAND CRIMPER COAXIAL SIDE | 0 - Immediate | $1,415.63 | Ver detalhes |
![]() | ![]() | Z80-291 | CRIMP POSITIONER FOR Z80-292 | 0 - Immediate | $509.66 | Ver detalhes |
![]() | ![]() | Z80-293 | TOOL HAND CRIMPER COAXIAL SIDE | 0 - Immediate | $3,640.45 | Ver detalhes |
![]() | ![]() | Z80-290 | TOOL REMOVAL FOR MIX-TEK COAX | 51 - Immediate | $526.37 | Ver detalhes |
![]() | ![]() | Z80-294 | TOOL HAND CRIMPER 18-20AWG SIDE | 11 - Immediate | $1,144.13 | Ver detalhes |
![]() | ![]() | Z80-295 | CRIMP TOOL POSITIONER | 5 - Immediate | $835.96 | Ver detalhes |