Datamate Mix-Tek Cable Housing | Datasheet Preview
Offered in a 2-millimeter pitch, for signal, and a 4-millimeter pitch, for power and coax, these connectors are ideal for commercial off-the-shelf specification requirements. The male and female cable connector housings can be used in groupings of signal and power or coax, power only, coax only, or power and coax. Multiple current capacity options are available: signal contacts are rated at 3 amps, standard power contacts at 20 amps, and high-power contacts at 40 amps, with the coax contacts at 50 ohms. Added security in the form of jackscrews is provided for meeting demanding requirements of vibration, shock, and strain relief. Ideal applications include motor sports, robotics, space, aerospace, and many more.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | M80-263F102-00-00 | CONN RCPT HSG 2POS 4.00MM | 1349 - Immediate | $13.18 | Ver detalhes |
![]() | ![]() | M80-263F102-06-00 | CONN RCPT HSG 8POS | 89 - Immediate | $22.51 | Ver detalhes |
![]() | ![]() | M80-263F102-08-00 | CONN RCPT HSG 10POS | 0 - Immediate | $24.76 | Ver detalhes |
![]() | ![]() | M80-263F103-00-00 | CONN RCPT HSG 3POS 4.00MM | 141 - Immediate | $14.42 | Ver detalhes |
![]() | ![]() | M80-263F103-08-00 | CONN RCPT HSG 11POS | 0 - Immediate 20 - Marketplace | $24.73 | Ver detalhes |
![]() | ![]() | M80-263F104-00-00 | CONN RCPT HSG 4POS 4.00MM | 233 - Immediate | $15.66 | Ver detalhes |
![]() | ![]() | M80-263F104-02-00 | CONN RCPT HSG 6POS | 0 - Immediate 19 - Marketplace | $15.71 | Ver detalhes |
![]() | ![]() | M80-263F104-04-00 | CONN RCPT HSG 8POS | 155 - Immediate | $24.12 | Ver detalhes |
![]() | ![]() | M80-263F104-12-00 | CONN RCPT HSG 16POS | 4 - Immediate | $26.11 | Ver detalhes |
![]() | ![]() | M80-263F106-00-00 | CONN RCPT HSG 6POS 4.00MM | 182 - Immediate | $18.11 | Ver detalhes |
![]() | ![]() | M80-263F106-02-00 | CONN RCPT HSG 8POS | 0 - Immediate 20 - Marketplace | $24.59 | Ver detalhes |
![]() | ![]() | M80-263F108-00-00 | CONN RCPT HSG 8POS 4.00MM | 169 - Immediate | $19.62 | Ver detalhes |
![]() | ![]() | M80-263F110-00-00 | CONN RCPT HSG 10POS 4.00MM | 222 - Immediate | $21.90 | Ver detalhes |
![]() | ![]() | M80-263F202-00-00 | CONN RCPT HSG 2POS 4.00MM | 2116 - Immediate | $13.79 | Ver detalhes |
![]() | ![]() | M80-263F203-00-00 | CONN RCPT HSG 3POS 4.00MM | 248 - Immediate | $15.08 | Ver detalhes |
![]() | ![]() | M80-263F204-00-00 | CONN RCPT HSG 4POS 4.00MM | 1027 - Immediate | $16.38 | Ver detalhes |
![]() | ![]() | M80-263F206-00-00 | CONN RCPT HSG 6POS 4.00MM | 262 - Immediate | $18.93 | Ver detalhes |
![]() | ![]() | M80-263F208-00-00 | CONN RCPT HSG 8POS 4.00MM | 250 - Immediate | $20.52 | Ver detalhes |
![]() | ![]() | M80-263F302-00-00 | CONN RCPT HSG 2POS 4.00MM | 36 - Immediate | $14.41 | Ver detalhes |
![]() | ![]() | M80-263F303-00-00 | CONN RCPT HSG 3POS 4.00MM | 0 - Immediate | $10.61 | Ver detalhes |