IEC 60335-1 Certified Power Supplies

GlobTek's IEC 60335-1 certified power supplies are suitable for most applications requiring DC power

Image of GlobTek's IEC 60335-1 Certified Power Supplies GlobTek offers a wide range of household use power supplies that comply with and are certified to meet IEC-60335-1. The International Standard 60335-1 covers the safety of electrical appliances for household and similar purposes with rated voltage not more than 250 V for single-phase appliances and 480 V for other appliances. It includes electrical, mechanical, and thermal hazards and fire and radiation hazards.

IEC60335-1 standard applies to battery-operated appliances and other DC supplied appliances, as well as appliances not intended for common household use but may potentially be a source of danger to the public, such as appliances used by workers in the light industry and on farms. Examples include appliances for hairdressers, catering equipment, and cleaning appliances for commercial use.

This family features regulated output with very low ripple, built-in overcurrent, short circuit, and thermal protection as well as low leakage and high efficiency. The products are suitable for most applications requiring DC power. Common applications include medical devices, portable electronic devices, toilet sensors and actuation devices, home automation and control equipment, appliances, instruments, and as a power source for Li-Ion battery chargers.

These power supplies are beneficial for end systems aiming to achieve IEC 61558 certification, which covers the safety of transformers, reactors, power supply units, and similar products for supply voltages up to 1,100 V.

GlobTek IEC 60335-1 certified power supplies can be supplied with customer designated output plugs, many of which are readily available for quick turn. Custom, bespoke, or customized enclosure colors, housing designs, circuitry, functions, output cord types and lengths, as well as customized packaging are available upon request.

Wall/Desktop Adapter Features
  • 1 W to 200 W
  • Input voltages from 90 VAC to 264 VAC
  • Output voltages offered between 5 VDC to 55 VDC
  • IEC 60335-1 certified
  • Industry-standard configurations as well as custom options
  • Class I and Class II versions
  • Customization available
AC-DC Converter Features
  • 30 W to 300 W
  • Input voltages from 90 VAC to 264 VAC
  • Output voltages offered between 5 VDC to 55 VDC
  • IEC 60335-1 certified
  • Industry-standard configurations as well as custom options
  • Enclosed and open frame options
  • Customization available

Wall/Desktop Adapter

ImagemNúmero de peça do fabricanteDescriçãoPotência (Watts)Consumo de potência sem cargaComprimento do caboAvailable QuantityPreçoVer detalhes
AC/DC DSKTP/WALL MT ADAPT 5V 23WRR9KA4500CCP-IMR6BAC/DC DSKTP/WALL MT ADAPT 5V 23W23 W75mW (máx.)47,2" (1,20m)10 - Immediate$19.61Ver detalhes
AC/DC DSKTP/WALL MT ADAPT 5V 23WRR9KA4500LCP-IMR6BAC/DC DSKTP/WALL MT ADAPT 5V 23W23 W75mW (máx.)47,2" (1,20m)75 - Immediate$19.34Ver detalhes
AC/DC DSKTP/WALL MT ADAPT 5V 23WRR9KA4500T00-IMR6BAC/DC DSKTP/WALL MT ADAPT 5V 23W23 W75mW (máx.)47,2" (1,20m)4 - Immediate$20.90Ver detalhes
AC/DC DSKTP/WALL MT ADAPT 5V 23WRR9KA4500T00NAIMR6BAC/DC DSKTP/WALL MT ADAPT 5V 23W23 W75mW (máx.)47,2" (1,20m)106 - Immediate$23.04Ver detalhes
AC/DC DSKTP/WALL MT ADAPT 5V 40WRR9KA8000CCPIM(R6B)AC/DC DSKTP/WALL MT ADAPT 5V 40W40 W75mW (máx.)47,2" (1,20m)57 - Immediate$31.34Ver detalhes

AC-DC Converters

ImagemNúmero de peça do fabricanteDescriçãoTensão - Saída 2Corrente - Saída 1Potência (Watts)Available QuantityPreçoVer detalhes
AC/DC CONVERTER 5V 30WGTM43007-A3005-FW(R)AC/DC CONVERTER 5V 30W-6 A30W52 - Immediate$17.57Ver detalhes
AC/DC CONVERTER 6V 30WGTM43007-A3006-FW(R)AC/DC CONVERTER 6V 30W-5 A30W54 - Immediate$38.29Ver detalhes
AC/DC CONVERTER 7.5V 45WGTM43007-A4507.5-FWRAC/DC CONVERTER 7.5V 45W-6 A45W94 - Immediate$18.09Ver detalhes
AC/DC CONVERTER 9V 45WGTM43007-A4509-FW(R)AC/DC CONVERTER 9V 45W-5 A45W0 - Immediate$17.57Ver detalhes
AC/DC CONVERTER 12V 45WGTM43007-A4512-FW(R)AC/DC CONVERTER 12V 45W-3.75 A45W190 - Immediate$38.29Ver detalhes
Published: 2019-10-08