Ultra-Slim 24 V Fanless Adapter

FSP's 330 W AC/DC adapter is intended for use in systems that have high wattage demands

Image of FSP's Ultra-Slim 24 V Fanless Adapter FSP's 330 W AC/DC adapter is intended for use in IPC systems, embedded systems, printers, monitors, charging systems, and POS systems that have high wattage demands. This ultra-slim 24 V fanless adapter comes with perfect heat dissipation and operates at 90 VAC to 264 VAC input voltage. The space-saving low-profile enclosure design reduces noise, is dust-proof, and its space-saving low-profile design makes it suitable for all applications. The unit meets CISPR32 EN55032 Class B, EN55024, and FCC PART 15B Class B emission limits, and is designed for ITE applications.

Features
  • Fanless design
  • Enclosure design reduces noise and is dust-proof
  • Certified IEC 62368-1 and CB 60950-1
  • Meets USA EISA 2007 standard
  • Meets energy efficiency DOE Level VI
  • Meets code of conduct Version 5 Tier 2
  • High reliability
  • Low-profile (27 mm slim design)
  • Overcurrent protection
  • Overtemperature protection
  • Overvoltage protection
  • PFC circuit
  • Input voltage from 100 VAC to 240 VAC
Applications
  • IPC systems
  • Visual computing systems
  • Embedded systems
  • Charging systems
  • POS systems
  • Human-machine interaction (HMI) systems
  • Printers
  • AIO

Ultra-Slim 24 V Fanless Adapter

ImagemNúmero de peça do fabricanteDescriçãoConsumo de potência sem cargaConector de saídaComprimento do caboAvailable QuantityPreçoVer detalhes
AC/DC DESKTOP ADAPTER 24V 150WFSP150-AAAN3AC/DC DESKTOP ADAPTER 24V 150W150mW (máx.)DIN de alimentação, 4 pinos70,9" (1,80m)165 - Immediate$53.91Ver detalhes
AC/DC DESKTOP ADAPTER 24V 120WFSP120-AAAN3AC/DC DESKTOP ADAPTER 24V 120W500mW (máx.)Plugue cilíndrico, D.I. de 2,5mm x D.E. de 5,5mm x 12,5mm59" (1,50m)336 - Immediate$44.46Ver detalhes
AC/DC DESKTOP ADAPTER 24V 330WFSP330-AAAN3AC/DC DESKTOP ADAPTER 24V 330W500mW (máx.)DIN de alimentação, 4 pinos47,2" (1,20m)115 - Immediate$130.00Ver detalhes
AC/DC DESKTOP ADAPTER 24V 230WFSP230-AAAN3AC/DC DESKTOP ADAPTER 24V 230W500mW (máx.)DIN de alimentação, 4 pinos59" (1,50m)120 - Immediate$85.00Ver detalhes
AC/DC DESKTOP ADAPTER 19.5V 330WFSP330-AJAN3AC/DC DESKTOP ADAPTER 19.5V 330W500mW (máx.)DIN de alimentação, 4 pinos47,2" (1,20m)109 - Immediate$130.00Ver detalhes
Published: 2021-03-12