High Frequency SMA End Launch Connectors

High frequency SMA end launch connectors from Cinch, for microwave PC board substrates

High Frequency SMA End Launch ConnectorsCinch Connectivity Solutions' high-frequency end-launch connectors are used to transition microwave energy from coaxial to planar transmission line structures. This patented design offers a unique solution for microwave engineers who fabricate circuit designs on very thin high-frequency board substrates. The in-line connector design minimizes reflections as compared to a right-angle (perpendicular) PC mount transition.

High-frequency end-launch connectors are designed to attach directly to a high-frequency coplanar waveguide (CPW) circuit board transmission line, although other lines, such as microstrip, can be used with good results. These connectors can be used on high-frequency PC board substrate layers as thin as 8 mils and operate at frequencies up to 26.5 GHz.

Customers within test/measurement, networking, and industrial communications industries have a need for board-mount end-launch plugs that do not require the use of additional adapters or tools. The Johnson line, from Cinch Connectivity Solutions, is first-to-market with this high-frequency, 26.5 GHz SMA design.

Applications
  • Cellular linear power amplifiers
  • Broadband MMIC power amplifiers
  • Microwave filters, mixers and combiners
  • Wireless infrastructure antennas
  • DBS low-noise block down converters
  • Remote sensing and metering
  • Global positioning satellite antennas
  • Phased array antennas
  • Radar systems
  • High speed routers and switches
  • Automated test equipment
  • RF identification tags
Published: 2012-06-29

SMA End Launch Jacks

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN SMA JACK STR 50OHM EDGE MNT142-0761-851CONN SMA JACK STR 50OHM EDGE MNT1649 - Immediate$12.70Ver detalhes
CONN SMA JACK STR 50OHM EDGE MNT142-0761-881CONN SMA JACK STR 50OHM EDGE MNT27465 - Immediate$11.99Ver detalhes
CONN SMA JACK STR 50OHM EDGE MNT142-0761-861CONN SMA JACK STR 50OHM EDGE MNT1869 - Immediate$12.21Ver detalhes
CONN SMA JACK STR 50OHM EDGE MNT142-0761-801CONN SMA JACK STR 50OHM EDGE MNT7321 - Immediate$12.21Ver detalhes
CONN SMA JACK STR 50OHM EDGE MNT142-0761-871CONN SMA JACK STR 50OHM EDGE MNT898 - Immediate$12.21Ver detalhes

SMA End Launch Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN SOLDER TOOL FOR SMA JACK140-0000-973CONN SOLDER TOOL FOR SMA JACK164 - Immediate$11.61Ver detalhes

SMA End Launch Plug

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN SMA PLUG STR 50OHM EDGE MNT142-0861-851CONN SMA PLUG STR 50OHM EDGE MNT0 - Immediate$10.53Ver detalhes