Solder Tools for End Launches
Cinch Connectivity Solutions Johnson solder tools help solder SMA 2.92 mm, 2.4 mm, and 1.85 mm jacks to PCBs
Cinch Connectivity Solutions Johnson Solder tools help solder SMA 2.92 mm, 2.4 mm, and 1.85 mm jacks to PCBs. This fixture is used as an aid during the process, protecting the mating end of the connector from damage. It maintains the proper location of the connector insulator and contact while heat is applied during soldering. Solder tools for SMA jacks and plugs are now available, along with higher-frequency end-launch jacks in 2.92 mm, 2.4 mm, and 1.85 mm to support those end-launch sizes.
- Stainless-steel passivated bodies and coupling nuts
- Beryllium-copper unplated retention springs
- Locational positioning soldering tool for 2.92 mm, 2.4 mm, and 1.85 mm jack options
- RoHS compliant
Solder Tools for End Launches
| Imagem | Número de peça do fabricante | Descrição | Tipo de acessório | Para uso com/produtos relacionados | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 140-0000-903 | LOCATIONAL POSITIONING SOLDERING | Posicionador | Jack de 2,92mm | 50 - Immediate | $14.77 | Ver detalhes |
![]() | ![]() | 140-0000-904 | LOCATIONAL POSITIONING SOLDERING | Posicionador | Jack de 1,85mm, 2,4mm | 50 - Immediate | $15.27 | Ver detalhes |
![]() | ![]() | 140-0000-973 | CONN SOLDER TOOL FOR SMA JACK | SMA | Ferramenta de posicionamento de solda | 164 - Immediate | $11.61 | Ver detalhes |
![]() | ![]() | 140-0000-982 | SLDRNG MTNG FIXTRE SMAPLUG | Ferramenta de soldagem | - | 9 - Immediate | $9.56 | Ver detalhes |