5G Application Supporting Connectors and Adapters

Cinch Connectivity Solutions Johnson's connectors, adapters, and cable assemblies are 5G ready for design needs

Image of Cinch Connectivity Solutions Johnson 5G Application Supporting Connectors and AdaptersCinch Connectivity Johnson’s SMA, SMP, SMPM, 1.85 mm, 2.4 mm, and 2.92 mm series are all designed to meet 5G needs. Each series offers specific features for RF and microwave connectivity solutions.

SMA Series Features:
  • 0 GHz to 26.5 GHz
  • Standard brass, non-magnetic brass, and stainless-steel material options
  • Patented high-frequency and self-fixture end launch connectors
  • Quick-connect cable plugs and adapter
SMP Series Features:
  • Allows for axial and radial misalignment (blind mate applications)
  • Micro-miniature, slide-on/snap-on interface
  • Performance up to 40 GHz
  • Excellent reliability in extreme shock and vibration conditions
SMPM Series Features:
  • Allows for axial and radial misalignment (blind mate applications)
  • 35% smaller size than the SMP connectors
  • Performance up to 65 GHz
  • Excellent reliability in extreme shock and vibration conditions
1.85 mm Series Features:
  • Stainless-steel construction
  • Superior electrical performance to 67 GHz
  • Connectors in end launch jack/plug option
  • Adapters to 1.85 mm, 2.4 mm, SMPM
2.4 mm Series Features:
  • Stainless-steel construction
  • Superior electrical performance to 50 GHz
  • Connectors in end launch and flange options
  • Adapters to 2.4 mm, SMP, 2.92 mm, SMA
2.92 mm (SMK) Series Features:
  • Great for applications that require high-frequency transmission
  • Connector mating interface per MIL-STD-348
  • Superior electrical performance up to 40 GHz
  • Female contacts have unique three-slot construction

SMA Series

ImagemNúmero de peça do fabricanteDescriçãoTerminação do contatoTerminação da blindagemImpedânciaAvailable QuantityPreçoVer detalhes
CONN SMA JACK STR 50 OHM CRIMP142-9303-411CONN SMA JACK STR 50 OHM CRIMPCrimpagem ou soldaCrimpagem50Ohm160 - Immediate$32.01Ver detalhes
CONN SMA PLUG STR 50 OHM PCB142-9801-201CONN SMA PLUG STR 50 OHM PCBSoldaSolda50Ohm0 - Immediate$30.40Ver detalhes
CONN SMA JACK STR 50OHM EDGE MNT142-0791-801CONN SMA JACK STR 50OHM EDGE MNTSoldaSolda50Ohm70 - Immediate$18.21Ver detalhes

SMP Series

ImagemNúmero de peça do fabricanteDescriçãoTerminação do contatoTerminação da blindagemImpedânciaAvailable QuantityPreçoVer detalhes
CONN SMP JACK STR 50 OHM SOLDER127-0692-001CONN SMP JACK STR 50 OHM SOLDERSoldaSolda50Ohm266 - Immediate$18.08Ver detalhes
CONN SMP JACK STR 50 OHM SOLDER127-0693-001CONN SMP JACK STR 50 OHM SOLDERSoldaSolda50Ohm0 - Immediate$17.54Ver detalhes
CONN SMP JACK R/A 50 OHM SOLDER127-0692-101CONN SMP JACK R/A 50 OHM SOLDERSoldaSolda50Ohm34 - Immediate$25.61Ver detalhes
CONN SMP JACK R/A 50 OHM SOLDER127-0693-101CONN SMP JACK R/A 50 OHM SOLDERSoldaSolda50Ohm251 - Immediate$17.85Ver detalhes
CONN SMP RCPT STR 50 OHM PCB127-0701-201CONN SMP RCPT STR 50 OHM PCBSoldaSolda50Ohm2358 - Immediate$13.72Ver detalhes
CONN SMP RCPT STR 50 OHM PCB127-1701-201CONN SMP RCPT STR 50 OHM PCBSoldaSolda50Ohm5310 - Immediate$13.72Ver detalhes
CONN SMP RCPT STR 50 OHM PCB127-2701-201CONN SMP RCPT STR 50 OHM PCBSoldaSolda50Ohm59 - Immediate$15.24Ver detalhes
CONN SMP RCPT STR 50 OHM PCB127-3701-201CONN SMP RCPT STR 50 OHM PCBSoldaSolda50Ohm0 - Immediate$14.65Ver detalhes
CONN SMP RCPT STR 50OHM EDGE MNT127-0701-801CONN SMP RCPT STR 50OHM EDGE MNTSoldaSolda50Ohm7452 - Immediate$12.46Ver detalhes
CONN SMP RCPT STR 50OHM EDGE MNT127-1701-801CONN SMP RCPT STR 50OHM EDGE MNTSoldaSolda50Ohm962 - Immediate$12.46Ver detalhes
CONN SMP RCPT STR 50OHM EDGE MNT127-2701-801CONN SMP RCPT STR 50OHM EDGE MNTSoldaSolda50Ohm0 - Immediate
30 - Marketplace
$10.22Ver detalhes
CONN SMP RCPT STR 50OHM COMPRESS127-0701-612CONN SMP RCPT STR 50OHM COMPRESSCompressãoParafuso50Ohm211 - Immediate$19.65Ver detalhes
CONN SMP RCPT STR 50OHM COMPRESS127-1701-612CONN SMP RCPT STR 50OHM COMPRESSCompressãoParafuso50Ohm74 - Immediate$19.02Ver detalhes
CONN SMP PLUG 4POS FULL DETENT127-0593-011CONN SMP PLUG 4POS FULL DETENTSoldaSolda50Ohm0 - Immediate$199.48Ver detalhes
CONN SMP PLUG 4POS FULL DETENT127-0711-221CONN SMP PLUG 4POS FULL DETENTSoldaSolda50Ohm17 - Immediate$153.41Ver detalhes
CONN RA SMP PLUG 4POS FULL DETEN127-0711-321CONN RA SMP PLUG 4POS FULL DETENSoldaSolda50Ohm0 - Immediate$177.71Ver detalhes
CONN SMP PLUG 4POS SMOOTHE BORE127-2711-221CONN SMP PLUG 4POS SMOOTHE BORESoldaSolda50Ohm0 - Immediate$199.36Ver detalhes
CONN RA SMP PLUG 4POS SMOOTHE BO127-2711-321CONN RA SMP PLUG 4POS SMOOTHE BOSoldaSolda50Ohm44 - Immediate$239.79Ver detalhes

SMPM Series

ImagemNúmero de peça do fabricanteDescriçãoTerminação do contatoTerminação da blindagemImpedânciaAvailable QuantityPreçoVer detalhes
CONN SMPM PLUG STR 50 OHM125-0592-001CONN SMPM PLUG STR 50 OHM-Solda50Ohm62 - Immediate$18.08Ver detalhes
CONN SMPM JACK STR 50OHM125-0692-001CONN SMPM JACK STR 50OHM-Solda50Ohm105 - Immediate$18.89Ver detalhes
CONN SMPM JACK R/A 50OHM125-0692-101CONN SMPM JACK R/A 50OHM-Solda50Ohm0 - Immediate$18.89Ver detalhes
CONN SMPM PLUG STR 50 OHM PCB125-0701-201CONN SMPM PLUG STR 50 OHM PCBSoldaSolda50Ohm97 - Immediate$18.97Ver detalhes
CONN SMPM PLUG STR 50OHM EDGEMNT125-0701-801CONN SMPM PLUG STR 50OHM EDGEMNTSoldaSolda50Ohm0 - Immediate$12.76Ver detalhes
CONN SMPM JACK STR 50OHM PCB125-0801-201CONN SMPM JACK STR 50OHM PCBSoldaSolda50Ohm177 - Immediate$19.67Ver detalhes
CONN SMPM PLUG STR 50 OHM125-2592-001CONN SMPM PLUG STR 50 OHM-Solda50Ohm0 - Immediate$16.45Ver detalhes
CONN SMPM PLUG STR 50 OHM PCB125-2701-201CONN SMPM PLUG STR 50 OHM PCBSoldaSolda50Ohm0 - Immediate
232 - Marketplace
$19.27Ver detalhes
CONN SMPM PLUG STR 50OHM EDGEMNT125-2701-801CONN SMPM PLUG STR 50OHM EDGEMNTSoldaSolda50Ohm102 - Immediate$13.09Ver detalhes
CONN SMPM PLUG 50 OHM SMD125-0701-211CONN SMPM PLUG 50 OHM SMDSoldaSolda50Ohm0 - Immediate$15.29Ver detalhes
CONN SMPM PLUG 50 OHM SMD125-0701-221CONN SMPM PLUG 50 OHM SMDSoldaSolda50Ohm53 - Immediate$16.28Ver detalhes
CONN SMPM PLUG STR 50 OHM125-0593-001CONN SMPM PLUG STR 50 OHMCrimpagemCrimpagem50Ohm0 - Immediate$15.56Ver detalhes
CONN SMPM PLUG RA 50 OHM125-0593-101CONN SMPM PLUG RA 50 OHMCrimpagemCrimpagem50Ohm0 - Immediate$14.64Ver detalhes
CONN SMPM PLUG RA 50 OHM125-0692-111CONN SMPM PLUG RA 50 OHMCrimpagemCrimpagem50Ohm20 - Immediate$16.72Ver detalhes

1.85 mm Series

ImagemNúmero de peça do fabricanteDescriçãoTerminação do contatoTerminação da blindagemImpedânciaAvailable QuantityPreçoVer detalhes
CONN 1.85MM PLUG EDGE MNT 50OHM148-0801-301CONN 1.85MM PLUG EDGE MNT 50OHMSoldaParafuso50Ohm0 - Immediate$130.43Ver detalhes
CONN 1.85MM JACK EDGE MNT 50OHM148-0701-301CONN 1.85MM JACK EDGE MNT 50OHMSoldaParafuso50Ohm34 - Immediate$134.10Ver detalhes

2.4 mm Series

ImagemNúmero de peça do fabricanteDescriçãoTerminação do contatoTerminação da blindagemImpedânciaAvailable QuantityPreçoVer detalhes
CONN 2.4MM EDGE LAUNCH PLUG147-0801-201CONN 2.4MM EDGE LAUNCH PLUGSoldaGrampo50Ohm0 - Immediate$98.86Ver detalhes
CONN 2.4MM EDGE LAUNCH JACK147-0701-201CONN 2.4MM EDGE LAUNCH JACKSoldaParafuso50Ohm0 - Immediate$91.30Ver detalhes
CONN 2.4MM PANEL MOUNT JACK147-0701-211CONN 2.4MM PANEL MOUNT JACKSoldaParafuso50Ohm3 - Immediate$56.10Ver detalhes
CONN 2.4MM PANEL MOUNT PLUG147-0801-601CONN 2.4MM PANEL MOUNT PLUGSoldaSolda50Ohm14 - Immediate$76.96Ver detalhes
CONN 2.4MM PANEL MOUNT JACK147-0701-601CONN 2.4MM PANEL MOUNT JACKSoldaParafuso50Ohm0 - Immediate$68.91Ver detalhes
CONN 2.4MM PANEL MOUNT PLUG147-0801-611CONN 2.4MM PANEL MOUNT PLUGSoldaSolda50Ohm0 - Immediate$75.46Ver detalhes
CONN 2.4MM PANEL MOUNT JACK147-0701-611CONN 2.4MM PANEL MOUNT JACKSoldaParafuso50Ohm0 - Immediate$69.85Ver detalhes
TERMINATOR PLUG 2.4MM 50OHM147-0801-801TERMINATOR PLUG 2.4MM 50OHM50 GHzCabo-cabo (em linha)-16 - Immediate$273.35Ver detalhes
TERMINATOR JACK 2.4MM 50OHM147-0701-801TERMINATOR JACK 2.4MM 50OHM50 GHzCabo-cabo (em linha)-2 - Immediate$264.71Ver detalhes

2.92 mm (SMK) Series

ImagemNúmero de peça do fabricanteDescriçãoTerminação do contatoTerminação da blindagemImpedânciaAvailable QuantityPreçoVer detalhes
CONN 2.92MM JACK STR 50 OHM145-0701-601CONN 2.92MM JACK STR 50 OHMCompressãoParafuso50Ohm84 - Immediate$48.86Ver detalhes
CONN 2.92MM PLUG STR 50OHM145-0801-602CONN 2.92MM PLUG STR 50OHMCompressãoParafuso50Ohm0 - Immediate
100 - Marketplace
$60.39Ver detalhes
CONN 2.92MM PLUG STR 50OHM145-0801-612CONN 2.92MM PLUG STR 50OHMCompressãoParafuso50Ohm0 - Immediate
85 - Marketplace
$41.75Ver detalhes
CONN 2.92MM PLG STR 50OHM EDGEMT145-0801-802CONN 2.92MM PLG STR 50OHM EDGEMTSoldaParafuso50Ohm109 - Immediate$87.50Ver detalhes
CONN 2.92MM JCK STR 50OHM EDGEMT145-0701-802CONN 2.92MM JCK STR 50OHM EDGEMTSoldaParafuso50Ohm965 - Immediate$71.49Ver detalhes
CONN JACK 2.92MM END LAUNCH145-0701-811CONN JACK 2.92MM END LAUNCHSoldaSolda50Ohm660 - Immediate$27.90Ver detalhes
CONN 2.92MM PLUG STR 50 OHM145-0693-001CONN 2.92MM PLUG STR 50 OHMSoldaSolda50Ohm100 - Immediate$31.04Ver detalhes
CONN 2.92MM PLUG STR 50 OHM145-0693-002CONN 2.92MM PLUG STR 50 OHMSoldaSolda50Ohm148 - Immediate$29.77Ver detalhes
CONN 2.92MM PLUG STR 50 OHM145-0694-002CONN 2.92MM PLUG STR 50 OHMSoldaSolda50Ohm0 - Immediate$31.04Ver detalhes
CONN 2.92MM JACK STR 50 OHM PUSH145-0701-002CONN 2.92MM JACK STR 50 OHM PUSHPush OnSolda50Ohm15 - Immediate$25.82Ver detalhes
CONN 2.92MM JACK STR 50OHM145-0701-602CONN 2.92MM JACK STR 50OHMCompressãoParafuso50Ohm0 - Immediate$38.41Ver detalhes

Adapters

ImagemNúmero de peça do fabricanteDescriçãoSéries de adaptadorAvailable QuantityPreçoVer detalhes
COAX ADAPT SMP TO SMP127-0901-801COAX ADAPT SMP TO SMPSMP para SMP414 - Immediate$17.03Ver detalhes
COAX ADAPT SMP TO SMP127-0901-811COAX ADAPT SMP TO SMPSMP para SMP0 - Immediate$50.32Ver detalhes
COAX ADAPT SMP TO SMP127-0901-822COAX ADAPT SMP TO SMPSMP para SMP549 - Immediate$18.91Ver detalhes
Published: 2018-08-07