RB1/RB2 Rocker Switches

E-Switch offers two highly reliable rocker switch series, the RB1 and RB2, with illumination and signal light versions

Image of E-Switch's RB1/RB2 Rocker Switches E-Switch introduces the RB1 and RB2 rocker switches. Available in two sizes; the RB1 is available in an 11 mm x 30 mm cutout, while the RB2 has a standard 22 mm x 30 mm cutout. Both are high-powered rocker switches that offer users multiple body colors, actuator colors, marking types, lens styles, and illumination colors for front panel mount applications. Both the RB1 and RB2 provide customers a maintained and momentary function and are excellent switches for commercial appliances, floor care appliances, industrial controls, instrumentation devices, medical and dental equipment, and several houseware appliances. Both switch series offer multiple terminal and actuator options and are IP54 certified with PVC cap.

Features
  • 2 panel sizes: 11 mm X 30 mm and 22 mm X 30 mm
  • Multiple body color options, lens styles, and marking types
  • Illuminated options
  • Latching or momentary functions
  • Multiple terminal options
  • Snap-in panel mount
  • IP54 with a PVC cap
Applications
  • Commercial appliances
  • Floor care appliances
  • Industrial controls
  • Instrumentation controls
  • Medical and dental equipment
  • Housewares

RB1 Rocker Switches

ImagemNúmero de peça do fabricanteDescriçãoCorrente nominal (A)Tensão nominal - CAAvailable QuantityPreçoVer detalhes
SWITCH ROCKER SPST 20A 125VRB141D1121SWITCH ROCKER SPST 20A 125V20A (CA)125 V2905 - Immediate$1.64Ver detalhes
SWITCH ROCKER SPST 20A 125VRB141D1000-116SWITCH ROCKER SPST 20A 125V20A (CA)125 V2843 - Immediate$2.02Ver detalhes
SWITCH ROCKER SPDT 20A 125VRB143D1100SWITCH ROCKER SPDT 20A 125V20A (CA)125 V1526 - Immediate$1.66Ver detalhes
SWITCH ROCKER SPDT 16A 125VRB145E1100SWITCH ROCKER SPDT 16A 125V16A (CA)125 V4805 - Immediate$2.16Ver detalhes
SWITCH ROCKER SPST 15A 125VRB141C1000-114SWITCH ROCKER SPST 15A 125V15A (CA)125 V3299 - Immediate$1.70Ver detalhes
SWITCH ROCKER SPST 20A 125VRB141D1021-137SWITCH ROCKER SPST 20A 125V20A (CA)125 V2342 - Immediate$2.39Ver detalhes
SWITCH ROCKER SPST 20A 125VRB141D1123SWITCH ROCKER SPST 20A 125V20A (CA)125 V1606 - Immediate$1.62Ver detalhes
SWITCH ROCKER SPST 20A 125VRB141D112LSWITCH ROCKER SPST 20A 125V20A (CA)125 V1852 - Immediate$1.56Ver detalhes
SWITCH ROCKER SPDT 15A 125VRB143C112Z51SWITCH ROCKER SPDT 15A 125V15A (CA)125 V2933 - Immediate$1.40Ver detalhes
SWITCH ROCKER SPST-NO 20A 125VRB144D1100SWITCH ROCKER SPST-NO 20A 125V20A (CA)125 V8229 - Immediate$1.68Ver detalhes
SWITCH ROCKER SPDT 15A 125VRB145C1100SWITCH ROCKER SPDT 15A 125V15A (CA)125 V0 - ImmediateSee Page for PricingVer detalhes

RB2 Rocker Switches

ImagemNúmero de peça do fabricanteDescriçãoTensão nominal - CAMarcação do atuadorAvailable QuantityPreçoVer detalhes
SWITCH ROCKER DPST 20A 125VRB242D1121SWITCH ROCKER DPST 20A 125V125 VO -2837 - Immediate$2.61Ver detalhes
SWITCH ROCKER DPST 20A 125VRB242D1000-116SWITCH ROCKER DPST 20A 125V125 VSem marcação13526 - Immediate$3.33Ver detalhes
SWITCH ROCKER DPST 20A 125VRB242D1011-127SWITCH ROCKER DPST 20A 125V125 VO -261 - Immediate$3.36Ver detalhes
SWITCH ROCKER DPST 20A 125VRB242D1021-116/ACC-F02-1SWITCH ROCKER DPST 20A 125V125 VO -574 - Immediate$3.74Ver detalhes
SWITCH ROCKER DPST 20A 125VRB242D1021-117/ACC-F02-1SWITCH ROCKER DPST 20A 125V125 VO -2498 - Immediate$3.74Ver detalhes
SWITCH ROCKER DPST 20A 125VRB242D1021-136/ACC-F02-1SWITCH ROCKER DPST 20A 125V125 VO -0 - ImmediateSee Page for PricingVer detalhes
SWITCH ROCKER DPST 20A 125VRB242D102R-137SWITCH ROCKER DPST 20A 125V125 VO I958 - Immediate$3.20Ver detalhes
SWITCH ROCKER DPST 20A 125VRB242D142RSWITCH ROCKER DPST 20A 125V125 VO I2941 - Immediate$2.36Ver detalhes
SWITCH ROCKER DPST 16A 125VRB2F42C102R-147SWITCH ROCKER DPST 16A 125V125 VO I3235 - Immediate$2.12Ver detalhes
Published: 2017-09-07