USB104 A7 Artix-7 FPGA Development Board
Digilent's USB104 A7 Artix-7 FPGA development board features the industrial temperature rated Xilinx Artix-7 XC7A100T
Digilent's USB104 A7 brings power and versatility to the PC/104 stackable PC. The board measures 95.89 mm x 90.17 mm and provides the standard mounting holes with standoffs included. The USB104 A7 features the industrial temperature rated Xilinx Artix-7 XC7A100T. Artix® -7 devices provide the highest performance-per-watt fabric making the USB104 A7 ideal for size, weight, and power (SWaP) constrained projects. I/O is provided with on-board LEDs and push-buttons and three 12-pin Pmod ports. A SYZYGY-compatible Zmod port is available as well allowing for high-speed signal acquisition and generation. An onboard USB hub and controller conveniently interfaces the USB104 A7 with JTAG, UART, and a parallel data interface (DPTI) through a single connection. The DPTI data transfer interface provides host-to-FPGA data transfer and is easily managed with Digilent’s Adept 2 application. This ease of use and high-speed data transfer is especially useful for deployed systems.
- Xilinx industrial temperature rated Artix-7 FPGA (XC7A100T-1CSG324I)
- 512 MB micron DDR3 with 16-bit bus @ 800 or 667 MT/s depending on configurable voltage
- Adept DPTI/DSPI data transfer interface for high-speed host to FPGA data transfer
- Onboard USB hub eliminates the need for multiple USB cable connections
- PCB adheres to PC/104 form factor and includes the standard mounting holes
- Powered from a 5 V external DC adapter attached to barrel jack or from USB header
- Automatic switching between USB and external power, with external receiving preference
- NCP380 load switch limits USB current to 2 amps and reduces in-rush current
- 16 MB Spansion Quad-SPI Flash
- USB-JTAG programming circuitry
- USB-UART bridge
- One standard SYZYGY port (Zmod)
- Three standard Pmod ports
- Military and defense
- Industrial automation
- Transportation and automotive
- Embedded OEM
USB104 A7 Artix-7 FPGA Development Board
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 410-398 | USB104 A7: ARTIX-7 FPGA DEVELOPM | 15 - Immediate | $349.00 | Ver detalhes |
Zmod
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 410-396 | ZMOD ADC 1410: SYZYGY-COMPATIBLE | 2 - Immediate | $249.00 | Ver detalhes |
![]() | ![]() | 410-397 | ZMOD DAC 1411: SYZYGY-COMPATIBLE | 32 - Immediate | $99.00 | Ver detalhes |
Pmod
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 410-217 | BOARD PMODAD2 FOR AD7991 | 0 - Immediate | $18.99 | Ver detalhes |
![]() | ![]() | 410-064 | BOARD PMODAD1 FOR AD7476A | 132 - Immediate | $29.99 | Ver detalhes |
![]() | ![]() | 410-113 | BOARD PMODDA2 FOR DAC121S101 | 154 - Immediate | $19.99 | Ver detalhes |
Artix-7
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | XC7A200T-3SBG484E | IC FPGA 285 I/O 484FCBGA | 0 - Immediate | $431.25 | Ver detalhes |
![]() | ![]() | XC7A200T-3FFG1156E | IC FPGA 500 I/O 1156FCBGA | 127 - Immediate | $554.84 | Ver detalhes |
![]() | ![]() | XC7A200T-3FBG676E | IC FPGA 400 I/O 676FCBGA | 65 - Immediate | $493.35 | Ver detalhes |