Kria™ KV260 Vision AI Starter Kit

The AMD Kria™ KV260 AI Starter Kit is ideal for vision application development

Image of AMD Kria™ KV260 Vision AI Starter Kit The AMD Kria™ KV260 Vision AI Starter Kit is ideal for advanced vision application development without requiring complex hardware design knowledge. The KV260 Vision AI Starter Kit is based on the AMD Zynq™ UltraScale+™ MPSoC architecture and comes with a fully equipped carrier card for rapid prototyping and design.

The KV260 Vision AI Starter Kit is ready out-of-the-box for vision application development and includes a specially designed carrier card with the most advanced sensor interfaces. The Pmod expansion enables a vast ecosystem of sensors and interfaces. It also has a growing library of pre-built accelerated applications and can be up and running in less than one hour with no FPGA experience needed. Users can differentiate their design at the software level via preferred design environments. Users can also leverage the starter kit to reach a production quality design and volume deployment on AMD Kria K26 SOMs.

Features
  • Vision Ready
    • Multi-camera support: up to eight interfaces
    • onsemi IAS MIPI sensor interface supports auto-focus
    • Raspberry Pi MIPI sensor interface
    • Dedicated ISP (onsemi AP1302)
    • HDMI, DisplayPort output
  • Network and General Connectivity
    • 1 Gb Ethernet
    • USB 3.0/2.0
  • Pmod Expansion
    • Extend to any sensor or interface
    • Access Pmod ecosystem
  • *Power supply sold separately
Applications
  • Retail analytics
  • Security
  • Smart cameras
  • Machine vision

Kria™ KV260 Vision AI Starter Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
KRIA KV260 VISION AI STARTERSK-KV260-GKRIA KV260 VISION AI STARTER183 - Immediate$283.86Ver detalhes

Heat Sinks

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
AMD XILINX HEATSINK K26 54X68X10
ATS-KRP-3567-C1-R0AMD XILINX HEATSINK K26 54X68X10222 - Immediate$33.94Ver detalhes
Novos produtos
AMD XILINX HEATSINK K26 54X68X10
ATS-KRA-3567-C1-R0AMD XILINX HEATSINK K26 54X68X10216 - Immediate$39.62Ver detalhes
Novos produtos
AMD XILINX HEATSINK K26 54X68X10
ATS-KRP-3561-C1-R0AMD XILINX HEATSINK K26 54X68X10240 - Immediate$27.56Ver detalhes
Novos produtos
AMD XILINX HEATSINK K26 54X68X25
ATS-KRP-3563-C1-R0AMD XILINX HEATSINK K26 54X68X25186 - Immediate$31.23Ver detalhes
Novos produtos
AMD XILINX HEATSINK K26 54X68X20
ATS-KRP-3559-C1-R0AMD XILINX HEATSINK K26 54X68X20164 - Immediate$37.75Ver detalhes
Novos produtos
AMD XILINX HEATSINK K26 54X68X20
ATS-KRA-3559-C1-R0AMD XILINX HEATSINK K26 54X68X20412 - Immediate$43.48Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
1920 X 1080 WEBCAMAWC-0011920 X 1080 WEBCAM32 - Immediate
1000 - Factory Stock
$81.81Ver detalhes
AC/DC WALL MOUNT ADAPTER 12V 36WSMI36-12-V-P6AC/DC WALL MOUNT ADAPTER 12V 36W10116 - Immediate$31.76Ver detalhes
AC/DC WALL MOUNT ADAPTER 12V 36WSMI36-12-V-P6RAC/DC WALL MOUNT ADAPTER 12V 36W173 - Immediate
203 - Marketplace
$32.39Ver detalhes
MEM CRD MICSD 16GB 10UHS 1V10 3DUSDCOEM-16GBMEM CRD MICSD 16GB 10UHS 1V10 3D0 - ImmediateSee Page for PricingVer detalhes
WHITE SHORTENING MICROSD TO SD C5447WHITE SHORTENING MICROSD TO SD C140 - Immediate$1.95Ver detalhes
CABLE M-M HDMI-A 6' SHLDP568-006-BK-GRPCABLE M-M HDMI-A 6' SHLD71 - Immediate
350 - Factory Stock
$12.06Ver detalhes
CABLE MOD 8P8C PLUG-PLUG 6.56'A-MCSSP60020CABLE MOD 8P8C PLUG-PLUG 6.56'384 - Immediate$9.46Ver detalhes
RPI CAM V2 IMX219 8MPSC0023RPI CAM V2 IMX219 8MP0 - Immediate$15.00Ver detalhes
CABLE DISPLAYPORT M TO M 6' SHLDP580-006CABLE DISPLAYPORT M TO M 6' SHLD1129 - Immediate
26550 - Factory Stock
$20.12Ver detalhes
PMOD I2S2: STEREO AUDIO IN / OUT410-379PMOD I2S2: STEREO AUDIO IN / OUT486 - Immediate$28.11Ver detalhes
CABLE USB A MALE TO USB B U280HW-MUSB-3090122CABLE USB A MALE TO USB B U2802 - Immediate$12.78Ver detalhes
CBL USB2.0 A PLUG TO B PLUG 3'CA-USB-AM-BM-3FTCBL USB2.0 A PLUG TO B PLUG 3'2153 - Immediate$4.29Ver detalhes

Accessory Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
KV260 BASIC ACC PAC W/PWR &ADAPTHW-BACCP01-SK-GKV260 BASIC ACC PAC W/PWR &ADAPT149 - Immediate$78.47Ver detalhes
KV260 ACC POWER & ADAPTER ONLYHW-PSA01-SK-GKV260 ACC POWER & ADAPTER ONLY74 - Immediate$33.25Ver detalhes
Updated: 2025-06-18
Published: 2021-04-22