TE0802 Development Board

Digilent's cost-optimized and excellent choice for getting started with ZU2CG UltraScale+™ MPSoC

Image of Digilent's TE0802 Development BoardDesigned and manufactured by Digilent's partner, Trenz Electronic, the TE0802 is a development board integrating a Xilinx Zynq® UltraScale+ MPSoC device. The board features SDRAM DDR4 8 GB memory, multiple connectivity interfaces, including DisplayPort™, VGA, USB 3.0, and Gigabit Ethernet RJ45. The versatile onboard I/O, including push buttons, slide switches, a seven-segment LED display, and 12-pin Pmod connectors, provide everything users need in one convenient package. TE0802 is fully compatible with Xilinx’s high-performance Vivado® Design Suite HL WebPACK™ edition and comes with Vivado and Petalinux example projects. Embedded developers and engineers can get started in applications such as industrial motor control, sensor fusion, IoT, real-time I/O, and medical devices.

Applications
  • MPSoC
    • XCZU2CG - Xilinx Zynq UltraScale+ MPSoC
  • RAM/storage
    • SDRAM: LPDDR4 8 GB 256 MB x 16 x 2
    • SPI Flash: 256 MB (32 MB x 8) 133 MHz
    • EEPROMs: 2 KB (256 MB x 8)
    • microSD™, card slot
  • Power
    • 5 V ±10%
    • ~3.5 W
    • 3 A recommended for board startup
    • 2.1 mm inner diameter/5.5 mm outer diameter barrel jack plug
  • Dimensions
    • 100 mm x 100 mm
  • Interfaces
    • 1 GB Ethernet RJ45
    • USB 3.0 Host (Type A connector)
    • M.2 SSD PCIe®
    • DisplayPort
    • VGA
    • 3.5 mm earphone jack (PWM output)
    • Two 12-pin Pmod connectors
    • USB JTAG/UART microUSB
    • GPIO – SSD, LEDs, pushbuttons, slide switches
Applications
  • Sensor fusion
  • IoT
  • Motor controls

TE0802 Development Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
GENESYS ZU-3EG ZYNQ ULTRASCALE+410-383-3EGGENESYS ZU-3EG ZYNQ ULTRASCALE+15 - Immediate$1,358.29Ver detalhes

IC's

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC SOC CORTEX-A53 484FCBGAXCZU2CG-2SBVA484IIC SOC CORTEX-A53 484FCBGA1 - Immediate$491.92Ver detalhes
IC SOC CORTEX-A53 484FCBGAXCZU2CG-1SBVA484IIC SOC CORTEX-A53 484FCBGA38 - Immediate$384.67Ver detalhes
IC SOC CORTEX-A53 784FCBGAXCZU2CG-L1SFVC784IIC SOC CORTEX-A53 784FCBGA30 - Immediate$406.25Ver detalhes
IC SOC CORTEX-A53 784FCBGAXCZU3CG-2SFVC784IIC SOC CORTEX-A53 784FCBGA0 - Immediate$847.99Ver detalhes
IC SOC CORTEX-A53 784FCBGAXCZU4CG-2SFVC784IIC SOC CORTEX-A53 784FCBGA23 - Immediate$1,555.00Ver detalhes
IC SOC CORTEX-A53 784FCBGAXCZU3CG-2SFVC784EIC SOC CORTEX-A53 784FCBGA62 - Immediate$648.75Ver detalhes

Related Products

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PMOD HYGRO HUMIDITY/TEMP SENSOR410-347PMOD HYGRO HUMIDITY/TEMP SENSOR39 - Immediate$14.99Ver detalhes
PMOD COLOR MODULE TCS3472410-348PMOD COLOR MODULE TCS34722 - Immediate$14.61Ver detalhes
PMOD CAN CONTROLLER MCP25625410-353PMOD CAN CONTROLLER MCP2562529 - Immediate$16.99Ver detalhes
PMOD CMPS2 3-AXIS COMPASS410-355PMOD CMPS2 3-AXIS COMPASS35 - Immediate$7.99Ver detalhes
PMOD SF3 32MB SERIAL NOR FLASH410-340PMOD SF3 32MB SERIAL NOR FLASH154 - Immediate$19.99Ver detalhes
PMOD ESP32 WIFI AND BLE410-377PMOD ESP32 WIFI AND BLE0 - Immediate$29.99Ver detalhes
PMOD NAV 9-AXIS IMU/BAROMETER410-326PMOD NAV 9-AXIS IMU/BAROMETER0 - Immediate$39.99Ver detalhes
PMOD VGA: VIDEO GRAPHICS ARRAY410-345PMOD VGA: VIDEO GRAPHICS ARRAY43 - Immediate$12.99Ver detalhes
PMOD SSR: SOLID STATE RELAY410-342PMOD SSR: SOLID STATE RELAY15 - Immediate$25.99Ver detalhes
PMOD PIR: PASSIVE INFRARED MOTIO410-389PMOD PIR: PASSIVE INFRARED MOTIO10 - Immediate$14.99Ver detalhes
Published: 2020-10-21