Genesys ZU Zynq® UltraScale+™ 3EG MPSoC

Digilent's powerful development board is loaded with peripherals and a wide hardware ecosystem of add-on modules

Image of Digilent's Genesys ZU Development Board Digilent's Genesys ZU-3EG is a standalone development board designed with optimized specs, multimedia, and network connectivity interfaces, as well as a robust documentation library to quickly get customers started on AI, research, aerospace/defense, cloud computing, and embedded vision applications.

The Xilinx Zynq UltraScale+ MPSoC at the heart of the Genesys ZU-3EG offers heterogeneous computing with its Arm® A-53 APU and Arm Mali-400 MP2 GPU to go along with a substantial memory interface. A full-featured Type-C connector with USB 3.0 and USB 2.0, dual role data (DRD) and dual role power (DRP), and integrated gigabit transceivers bringing support for DDR4, USB Type-C® 3.1, PCIe, SATA, and DisplayPort™ surround the chip. The Genesys ZU-3EG supports multiple camera inputs, onboard audio codec, 4K video, and Wi-Fi and 1G Ethernet in a Linux-based platform, rounding out a truly unique and all-encompassing development kit that excels in 5G, cellular radio (WWAN), SSD, wireless radio infrastructure, and video applications like surveillance, streaming, and encoding.

The Genesys ZU-3EG contains Digilent Pmod™ and high-speed SYZYGY-compatible Zmod ports to allow for flexible expansion and access to high-speed, high-bandwidth I/O for a software-defined radio, ultrasound, and a wide variety of other user-defined data acquisition or signal processing systems.

Features
  • XCZU3EG-1SFVC784E (with heatsink and fan)
    • Quad-core Arm Cortex®-A53 application processing unit
    • Dual-core Arm Cortex-R5 real-time processing unit
    • Mali-400 MP2 graphics processing unit
    • 154K logic cells
  • Memory:
    • 4 GB DDR4 SODIMM module
    • ISSI 256 MB serial NOR Flash
    • MicroSD card slot
  • Peripheral connectivity:
    • USB Type-C 3.1 Gen1 dual-role device
    • MiniPCIe / mSATA dual slot
    • USB 2.0 host
  • Network connectivity:
    • 2.4 GHz onboard Wi-Fi
    • 1G with IEEE 1588 Ethernet
    • SIM card slot
    • WLAN/WWAN/LoRa: option - MiniPCIe
  • Multimedia:
    • 1.2 A dual-lane DisplayPort
    • Two dual-lane Pcams
    • Audio codec
  • Expansion:
    • One FMC expansion connector
    • One SYZYGY port
    • Four Pmod ports
  • GPIO: LED, buttons, and switches
  • Kits include:
    • Desktop power supply, 12 V, 8 A, with PCIe connector
    • 1.2 m US IEC cable
    • 1.2 m EU IEC cable
    • USB-A to Micro-B cable
    • 15 cm USB-A to Type-C cable
    • JTAG HS1
    • Voucher for the Xilinx MIPI CSI-2 IP cores
Applications
  • Machine vision
  • Medical endoscopy
  • Sensor processing and fusion

Genesys ZU Zynq® UltraScale+™ 3EG MPSoC

ImagemNúmero de peça do fabricanteDescriçãoPeça / CI utilizadoAmbiente de programação sugeridoAvailable QuantityPreçoVer detalhes
GENESYS ZU-3EG ZYNQ ULTRASCALE+410-383-3EGGENESYS ZU-3EG ZYNQ ULTRASCALE+XCZU3EGVivado15 - Immediate$1,358.29Ver detalhes

Zmods

ImagemNúmero de peça do fabricanteDescriçãoPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
ZMOD ADC 1410: SYZYGY-COMPATIBLE410-396ZMOD ADC 1410: SYZYGY-COMPATIBLE-2 - Immediate$249.00Ver detalhes
ZMOD DAC 1411: SYZYGY-COMPATIBLE410-397ZMOD DAC 1411: SYZYGY-COMPATIBLE-32 - Immediate$99.00Ver detalhes

Pcam 5C

ImagemNúmero de peça do fabricanteDescriçãoFunçãoConteúdoAmbiente de programação sugeridoAvailable QuantityPreçoVer detalhes
PCAM 5C: 5 MP CAMERA MODULE410-358PCAM 5C: 5 MP CAMERA MODULECâmeraPlacasVivado290 - Immediate$49.99Ver detalhes

Pmod™

ImagemNúmero de peça do fabricanteDescriçãoFunçãoPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
BOARD PMODAD2 FOR AD7991410-217BOARD PMODAD2 FOR AD7991Conversor analógico para digital (ADC)AD79910 - Immediate$18.99Ver detalhes
BOARD PMODAD1 FOR AD7476A410-064BOARD PMODAD1 FOR AD7476AConversor analógico para digital (ADC)AD7476A132 - Immediate$29.99Ver detalhes
BOARD PMODDA2 FOR DAC121S101410-113BOARD PMODDA2 FOR DAC121S101Conversor digital para analógico (DAC)DAC121S101154 - Immediate$19.99Ver detalhes
BOARD PMODDA1 FOR AD7303410-063BOARD PMODDA1 FOR AD7303Conversor digital para analógico (DAC)AD73030 - Immediate$19.99Ver detalhes
PMODOLED ORGANIC LED DISPLAY410-222PMODOLED ORGANIC LED DISPLAYOLED 0,9"SSD130683 - Immediate$14.99Ver detalhes
Published: 2020-03-12