Digi XBIB-C Development Boards

Digi's XBIB-C development boards simplify development and enable rapid creation of proof of concept

Image of Digi's XBIB-C Development BoardsEvaluating a vendor’s wireless products can be a time-consuming process. The XBIB-C development board from Digi simplifies development and enables rapid creation of proof of concept. As a result, users can reduce the time and resources they spend evaluating, debugging, and testing to verify a vendor’s product. The latest Digi development board features multiple components that make for seamless evaluation of the capabilities of an XBee®. Digi's XBIB-C development board provides the ability to communicate with an XBee3® or XBee3 cellular module directly through USB Direct. In addition, the XBIB-C development board features current monitoring pins that make it simple to perform current consumption monitoring. Users can then assess the battery life longevity of their XBee modules.

GPS Daughter Board MicroPython Example Code: https://github.com/digidotcom/xbee-micropython

Features
  • UART, SPI, I2C
  • API or AT commands, local or over-the-air (OTA)
  • ISM 2.4 GHz
  • Micro, through-hole, surface mount
  • DSSS (direct sequence spread spectrum)
  • (4) 10-bit ADC inputs
  • -40ºC to +85ºC operating temperature

XBIB-C Development Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DIGI DEVELOPMENT BOARD - XBEE3,XBIB-CU-THDIGI DEVELOPMENT BOARD - XBEE3,122 - Immediate$79.31Ver detalhes
DIGI DEVELOPMENT BOARD - XBEE3,XBIB-C-MMTDIGI DEVELOPMENT BOARD - XBEE3,4 - Immediate$79.31Ver detalhes
DIGI DEVELOPMENT BOARD - XBEE3,XBIB-C-SMTDIGI DEVELOPMENT BOARD - XBEE3,98 - Immediate$79.31Ver detalhes
DIGI XBEE GPS DAUGHTER BOARDXBIB-C-GPSDIGI XBEE GPS DAUGHTER BOARD102 - Immediate$62.32Ver detalhes

Related Parts

ImagemNúmero de peça do fabricanteDescriçãoSensitividadeTipo de antenaAvailable QuantityPreçoVer detalhes
RF TXRX MODULE 802.15.4U.FL SMDXB3-24Z8UM-JRF TXRX MODULE 802.15.4U.FL SMD-103dBmAntena não incluída, U.FL5163 - Immediate$18.99Ver detalhes
RF TXRX MOD 802.15.4 CHIP SMDXB3-24Z8CMRF TXRX MOD 802.15.4 CHIP SMD-103dBmIntegrado, Chip1564 - Immediate$22.39Ver detalhes
RF TXRX MOD 802.15.4 TRC ANT THXB3-24Z8PTRF TXRX MOD 802.15.4 TRC ANT TH-103dBmIntegrado, Trace4662 - Immediate$38.25Ver detalhes
RF TXRX MOD CELL CHIP + U.FL THXB3-C-A1-UT-001RF TXRX MOD CELL CHIP + U.FL TH-102dBmIntegrado, Chip + U.FL0 - Immediate$99.00Ver detalhes
RF TXRX MOD 802.15.4 CHIP SMDXB3-24ACMRF TXRX MOD 802.15.4 CHIP SMD-103dBmIntegrado, Chip3093 - Immediate$22.39Ver detalhes

Related Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DIGI XBEE GPS DAUGHTER BOARDXBIB-C-GPSDIGI XBEE GPS DAUGHTER BOARD102 - Immediate$62.32Ver detalhes
Published: 2019-05-21