CDM Series Low Profile Speakers

Featuring Mylar cones for increased durability, spring contacts for ease in manufacturing, and metal frames from Same Sky

Image of Same Sky's CDM Series Low Profile Speakers Same Sky's CDM series ranges from 10 mm to 20 mm in diameter with depths as low as 2.9 mm. CDM series features include Mylar cones for increased durability, spring contacts for ease in manufacturing, and metal frames. Sound pressure levels range from 72 db up to 78 dB at 1 meter. Input power required to drive the speakers remains low and ranges from 0.2 W to 0.5 W. All models are RoHS compliant.

Resources

CDM Series

ImagemNúmero de peça do fabricanteDescriçãoFrequência - Auto ressonanteAvailable QuantityPreçoVer detalhes
SPEAKER 8OHM 500MW TOP PORT 90DBCDM-12008SPEAKER 8OHM 500MW TOP PORT 90DB1000Hz218 - Immediate$2.71Ver detalhes
SPEAKER 8OHM 300MW TOP PORT 92DBCDM-20008SPEAKER 8OHM 300MW TOP PORT 92DB560Hz998 - Immediate$2.85Ver detalhes
SPEAKER 8OHM 400MW TOP PORT 93DBCDM-16008SPEAKER 8OHM 400MW TOP PORT 93DB800Hz488 - Immediate$3.00Ver detalhes
SPEAKER 8OHM 200MW TOP PORT 87DBCDM-13008SPEAKER 8OHM 200MW TOP PORT 87DB1100Hz846 - Immediate$2.72Ver detalhes
SPEAKER 8OHM 300MW TOP PORT 86DBCDM-10008SPEAKER 8OHM 300MW TOP PORT 86DB1200Hz0 - Immediate$2.30Ver detalhes
SPEAKER 8OHM 250MW TOP PORT 92DBCDM-15008SPEAKER 8OHM 250MW TOP PORT 92DB900Hz0 - ImmediateSee Page for PricingVer detalhes
Published: 2012-06-29