Rotary DIP Switches

Same Sky's rotary DIP switches feature flat or raised actuator types

Image of Same Sky's Rotary DIP Switches Same Sky's rotary DIP switches are housed in package sizes as small as 7.2 mm x 7.2 mm with raised or flat actuator levels and arrow, cross, or slotted actuator styles. The models offer 4, 8, 10, or 16 position options, 2.54 mm or 5.08 mm pitches, and surface mount or through hole mounting styles. Same Sky's rotary DIP switches further feature operating temperature ranges from -60°C up to +125°C. A variety of termination styles including gull wing, angled gull wing, J-hook gull wing, PC pin, and crimped PC pin are also available. Several models also carry IP67 ratings for dealing with harsh environments.

Features
  • 4, 8, 10, or 16 position options
  • 2.54 mm or 5.08 mm pitches
  • Raised or flat actuator levels
  • Arrow, cross, or slotted actuator styles
  • Surface mount and through hole options
  • Operating temperature ranges from -60°C up to +125°C
  • Packages as small as 7.2 mm x 7.2 mm
  • Variety of termination styles
  • IP67 rated models available

Rotary DIP Switches

ImagemNúmero de peça do fabricanteDescriçãoCorrente nominal (A)Tensão nominalAvailable QuantityPreçoVer detalhes
SWITCH ROTARY DIP HEX 0.025A 24VRDS-16S-1045-SMT-TRSWITCH ROTARY DIP HEX 0.025A 24V25mA24VCC0 - Immediate$2.95Ver detalhes
SWITCH ROTARY DIP BCD 0.1A 42VRDS-10S-74365-DSWITCH ROTARY DIP BCD 0.1A 42V100mA42VCC460 - Immediate$2.71Ver detalhes
SWITCH ROTARY DIP HEX 0.1A 42VRDS-16S-74365-DSWITCH ROTARY DIP HEX 0.1A 42V100mA42VCC682 - Immediate$2.71Ver detalhes
SWITCH ROTARY DIP HEX 0.025A 24VRDS-16S-1055-SMTSWITCH ROTARY DIP HEX 0.025A 24V25mA24VCC939 - Immediate$2.95Ver detalhes
SWITCH ROTARY DIP HEX 0.025A 24VRDS-16S-1045-SMTSWITCH ROTARY DIP HEX 0.025A 24V25mA24VCC311 - Immediate$2.95Ver detalhes
Updated: 2021-04-28
Published: 2021-01-22