7.2 mm Micro Rotary DIP Switches

Same Sky's RDS-7229 rotary switches feature 4, 10, or 16 positions, a 5.08 mm pitch, and IP67 ratings for harsh environments

Image of Same Sky's 7.2 mm Micro Rotary DIP SwitchesSame Sky's RDS-7229-xx series micro rotary DIP switches are housed in compact 7.2 mm x 7.2 mm x 2.9 mm packages making them ideal for a range of space-constrained industrial, commercial, or telecommunication applications. These rotary DIP switches feature 4, 10, or 16 positions, a 5.08 mm pitch, and IP67 ratings for dealing with harsh environments. To meet a variety of design requirements, the rotary DIP switch models offer multiple termination types, including gull wing, angled gull wing, and J-hook gull wing as well as PC pin and crimped PC pin. The models also feature raised or flat actuator levels with arrow, cross, or slotted actuator styles.

Features
  • 7.2 mm x 7.2 mm x 2.9 mm packages
  • 4, 10, or 16 positions
  • 5.08 mm pitch
  • Surface mount or through hole mounting styles
  • Multiple termination types
  • Flat or raised actuator levels
  • Arrow, cross, or slotted actuator styles
  • IP67 rated

7.2 mm Micro Rotary DIP Switches

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SWITCH ROTARY DIP BCD 0.1A 50VRDS-4S-7229-A-SMTSWITCH ROTARY DIP BCD 0.1A 50V392 - Immediate$3.08Ver detalhes
SWITCH ROTARY DIP HEX 0.1A 50VRDS-16S-7229-S-SMTSWITCH ROTARY DIP HEX 0.1A 50V443 - Immediate$3.12Ver detalhes
SWITCH ROTARY DIP BCD 0.1A 50VRDS-10S-7229-S-CRSWITCH ROTARY DIP BCD 0.1A 50V87 - Immediate$3.03Ver detalhes
SWITCH ROTARY DIP HEX 0.1A 50VRDS-16S-7229-A-JSMTSWITCH ROTARY DIP HEX 0.1A 50V705 - Immediate$3.17Ver detalhes
SWITCH ROTARY DIP BCD 0.1A 50VRDS-4S-7229-R-CRSWITCH ROTARY DIP BCD 0.1A 50V454 - Immediate$3.03Ver detalhes
SWITCH ROTARY DIP BCD 0.1A 50VRDS-10S-7229-A-DSWITCH ROTARY DIP BCD 0.1A 50V281 - Immediate$2.90Ver detalhes
Published: 2021-04-05