M5 Connectors and Cable Assemblies

Same Sky's connectors and cable assemblies are available in 3- or 4-pin male or female jack or plug versions

image of Same Sky M5 Connectors and Cable AssembliesSame Sky's M5 circular connectors and cable assemblies offer 3 or 4 pins in a range of male or female jack or plug versions. These models additionally feature current ratings of 1 A, voltage ratings of 60 V, and are A-coded for compatibility with 1 Gb Ethernet. All models offer a variety of features to fit the user's build while carrying IP67 ratings for dealing with harsh environments found in factory automation and industrial applications.

Features
  • IP67 rated
  • A-coded to support 1 Gb Ethernet
  • 3-pin or 4-pin contact position options
  • Rated voltage: 60 V
  • Rated current: 1 A

M5 Circular Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CIRC CBL 3POS PLUG TO WIRE 1.64'CDM510-03A-FW-F775-050-67CIRC CBL 3POS PLUG TO WIRE 1.64'48 - Immediate$7.13Ver detalhes
CIRC CBL 3POS RCPT TO WIRE 1.64'CDM511-03A-MW-R505-050-67CIRC CBL 3POS RCPT TO WIRE 1.64'98 - Immediate$7.27Ver detalhes
CIRC CBL 3POS RCPT TO WIRE 1.64'CDM509-03A-MW-F505-050-67CIRC CBL 3POS RCPT TO WIRE 1.64'8 - Immediate$7.27Ver detalhes
CIRC CBL 4POS RCPT TO WIRE 1.64'CDM511-04A-MW-R505-050-67CIRC CBL 4POS RCPT TO WIRE 1.64'73 - Immediate$7.91Ver detalhes
CIRC CBL 3POS PLUG TO WIRE 1.64'CDM512-03A-FW-R505-050-67CIRC CBL 3POS PLUG TO WIRE 1.64'38 - Immediate$7.72Ver detalhes
CIRC CBL 4POS RCPT TO WIRE 1.64'CDM509-04A-MW-F505-050-67CIRC CBL 4POS RCPT TO WIRE 1.64'100 - Immediate$8.05Ver detalhes
CIRC CBL 4POS PLUG TO WIRE 1.64'CDM512-04A-FW-R505-050-67CIRC CBL 4POS PLUG TO WIRE 1.64'0 - Immediate$8.63Ver detalhes
CIRC CBL 4POS PLUG TO WIRE 1.64'CDM510-04A-FW-F775-050-67CIRC CBL 4POS PLUG TO WIRE 1.64'0 - Immediate$8.63Ver detalhes
CBL 3POS RCPT RA TO WIRE 3.28'CDM517-03A-01MRA-1M-67CBL 3POS RCPT RA TO WIRE 3.28'11 - Immediate$11.56Ver detalhes
CIRC CBL 3POS RCPT TO WIRE 3.28'CDM513-03A-01MST-1M-67CIRC CBL 3POS RCPT TO WIRE 3.28'19 - Immediate$11.56Ver detalhes

M5 Circular Connector Assemblies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
M05 MALE PANEL MOUNT,SOLDER TYPECDM505-03A-MT-F505-67M05 MALE PANEL MOUNT,SOLDER TYPE227 - Immediate$6.61Ver detalhes
M05 MALE PANEL MOUNT,PCB TYPE,FRCDM501-03A-MP-F505-67M05 MALE PANEL MOUNT,PCB TYPE,FR140 - Immediate$6.61Ver detalhes
M05 MALE PANEL MOUNT,PCB TYPE,RECDM503-03A-MP-R505-67M05 MALE PANEL MOUNT,PCB TYPE,RE240 - Immediate$6.61Ver detalhes
M05 MALE PANEL MOUNT,SOLDER TYPECDM507-03A-MT-R505-67M05 MALE PANEL MOUNT,SOLDER TYPE224 - Immediate$6.61Ver detalhes
M05 MALE PANEL MOUNT,PCB TYPE,FRCDM501-04A-MP-F505-67M05 MALE PANEL MOUNT,PCB TYPE,FR167 - Immediate$6.63Ver detalhes
M05 FEMALE PANEL MOUNT,PCB TYPE,CDM504-03A-FP-R505-67M05 FEMALE PANEL MOUNT,PCB TYPE,239 - Immediate$6.67Ver detalhes
M05 FEMALE PANEL MOUNT,PCB TYPE,CDM502-03A-FP-F775-67M05 FEMALE PANEL MOUNT,PCB TYPE,216 - Immediate$6.67Ver detalhes
M05 FEMALE PANEL MOUNT,SOLDER TYCDM508-03A-FT-R505-67M05 FEMALE PANEL MOUNT,SOLDER TY233 - Immediate$6.67Ver detalhes
M05 MALE PANEL MOUNT,PCB TYPE,RECDM503-04A-MP-R505-67M05 MALE PANEL MOUNT,PCB TYPE,RE214 - Immediate$6.88Ver detalhes
M05 MALE PANEL MOUNT,SOLDER TYPECDM507-04A-MT-R505-67M05 MALE PANEL MOUNT,SOLDER TYPE238 - Immediate$6.88Ver detalhes
Published: 2024-03-08