Circular Connectors
Same Sky's circular connectors offer an IP67 rating
Same Sky's circular connectors offer 3, 4, 5, 6, 8, and 12 pins in a range of male or female jack versions. These M5, M8, and M12 connectors feature current ratings from 1 A to 4 A, voltage ratings from 30 VAC to 250 VAC, and are available in A-code, B-code, or D-code options. These panel-mounted connectors offer a variety of thread pitches with several termination styles and fastening types. All models carry IP67 ratings, making them ideal for harsh environments in factory automation and industrial applications.
- IP67 rated
- Available in A-code, B-code, or D-code options
- 3-pin to 12-pin contact position options
- Rated voltage: 30 V to 250 V
- Rated current: 1 A to 4 A
- Operating temperatures: -25°C to +80°C
Circular Connectors
| Imagem | Número de peça do fabricante | Descrição | Número de posições | Tamanho da carcaça - Inserto | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CDM801-06A-MP-F810-67 | 6 PINS, PANEL MOUNT, FRONT FASTE | 6 | M8-6 | 202 - Immediate | $8.96 | Ver detalhes |
![]() | ![]() | CDM801-08A-MP-F810-67 | 8 PINS, PCB MOUNT, FRONT FASTENE | 8 | M8-8 | 185 - Immediate | $10.32 | Ver detalhes |
![]() | ![]() | CDM1209-04A-MP-F12-67 | 4 PIN, PANEL MOUNT, PC PINS, FRO | 4 | M12-4 | 476 - Immediate | $13.02 | Ver detalhes |
![]() | ![]() | CDM1201-05A-MP-F16-67 | 5 PIN, PANEL MOUNT, PC PINS, FRO | 5 | M12-5 | 0 - Immediate | $14.13 | Ver detalhes |
![]() | ![]() | CDM1201-04A-MP-F16-67 | 4 PIN, PANEL MOUNT, PC PINS, FRO | 4 | M12-4 | 124 - Immediate | $13.02 | Ver detalhes |
![]() | ![]() | CDM1202-04A-MP-F9-67 | 4 PIN, PANEL MOUNT, PC PINS, FRO | 4 | M12-4 | 105 - Immediate | $13.02 | Ver detalhes |
![]() | ![]() | CDM1202-05A-MP-F9-67 | 5 PIN, PANEL MOUNT, PC PINS, FRO | 5 | M12-5 | 128 - Immediate | $14.13 | Ver detalhes |
![]() | ![]() | CDM1214-05A-MT-R16-67 | 5 PIN, PANEL MOUNT, SOLDER TERMI | 5 | M12-5 | 126 - Immediate | $14.13 | Ver detalhes |
![]() | ![]() | CDM1210-05A-MT-F16-67 | 5 PIN, PANEL MOUNT, SOLDER TERMI | 5 | M12-5 | 1 - Immediate | $14.13 | Ver detalhes |
![]() | ![]() | CDM1204-04A-FP-F9-67 | 4 PIN, PANEL MOUNT, FRONT FASTEN | 4 | M12-4 | 95 - Immediate | $14.31 | Ver detalhes |