Circular Connector and Cable Assemblies

Same Sky's IP67-rated circular connectors and cables are ideal for harsh environments in factory automation and industrial applications

Image of Same Sky's Circular Connector and Cable Assemblies Same Sky's circular connector and cable assemblies feature M5, M8, and M12 types and offer a 3, 4, 5, 6, 8, and 12-pin range of male or female jack or plug versions. Available in A-code, B-code, or D-code options, these circular connectors and cables offer current ratings from 1 A to 4 A and voltage ratings from 30 VDC to 250 VDC. All models offer a variety of features to fit a user's build while carrying IP67 ratings for dealing with harsh environments found in factory automation and industrial applications.

Features
  • A-code, B-coded, or D-code options
  • 3 to 12-pin contact position options
  • Rated current: 1 A to 4 A
  • Operating temperatures: -25°C to +80°C
  • Rated voltage: 30 VDC to 250 VDC
Applications
  • Factory automation
  • Industrial applications
Updated: 2024-07-15

Circular Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
6 PINS, PANEL MOUNT, FRONT FASTECDM801-06A-MP-F810-676 PINS, PANEL MOUNT, FRONT FASTE202 - Immediate$8.96Ver detalhes
8 PINS, PCB MOUNT, FRONT FASTENECDM801-08A-MP-F810-678 PINS, PCB MOUNT, FRONT FASTENE185 - Immediate$10.32Ver detalhes
4 PIN, PANEL MOUNT, PC PINS, FROCDM1209-04A-MP-F12-674 PIN, PANEL MOUNT, PC PINS, FRO476 - Immediate$13.02Ver detalhes
5 PIN, PANEL MOUNT, PC PINS, FROCDM1201-05A-MP-F16-675 PIN, PANEL MOUNT, PC PINS, FRO0 - Immediate$14.13Ver detalhes
4 PIN, PANEL MOUNT, PC PINS, FROCDM1201-04A-MP-F16-674 PIN, PANEL MOUNT, PC PINS, FRO124 - Immediate$13.02Ver detalhes

Circular Cables

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CIRC CBL 8POS PLUG TO WIRE 1.67'CDM1222-08A-FW-F16-050-67CIRC CBL 8POS PLUG TO WIRE 1.67'105 - Immediate$23.12Ver detalhes
CIRC CBL 5POS RCPT TO WIRE 1.64'CDM808-05B-MW-R805-050-67CIRC CBL 5POS RCPT TO WIRE 1.64'0 - Immediate$9.72Ver detalhes
CIRC CBL 4POS RCPT TO WIRE 1.67'CDM1224-04A-MW-R16-050-67CIRC CBL 4POS RCPT TO WIRE 1.67'37 - Immediate$14.99Ver detalhes
CIRC CBL 4POS PLUG TO WIRE 1.67'CDM1227-04A-FW-R9-050-67CIRC CBL 4POS PLUG TO WIRE 1.67'87 - Immediate$16.27Ver detalhes
CIRC CBL 5POS RCPT TO WIRE 1.67'CDM1219-05A-MW-F12-050-67CIRC CBL 5POS RCPT TO WIRE 1.67'229 - Immediate$16.57Ver detalhes
Published: 2023-04-18