CEB and CPT Series Piezo Elements

Same Sky's piezo elements feature profiles as low as 0.12 mm with or without wire leads

Image of Same Sky's CEB and CPT Series Piezo ElementsSame Sky CEB and CPT series piezo elements are ideal for a wide variety of vibration detection or touch feedback applications. These piezo elements offer profiles as low as 0.12 mm with or without wire leads, providing easy implementation and longevity. These models also feature diameters from 12 mm to 44 mm, rated voltages of 20 Vp-p or 30 Vp-p, and operating temperature ranges from -30°C to +70°C, making them ideal for a range of designs.

Features
  • Profiles as low as 0.12 mm
  • Available with or without wire leads
  • Diameters from 12 mm to 44 mm
  • Rated voltages of 20 Vp-p or 30 Vp-p
  • Operating temperature ranges from -30°C up to +70°C

CEB and CPT Series Piezo Elements

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BUZZ ELMNT PZO 6.5KHZ 20MM W/WIRCEB-20D64BUZZ ELMNT PZO 6.5KHZ 20MM W/WIR3960 - Immediate$1.72Ver detalhes
BUZZER ELEMENT STD 6.5KHZ 20MMCPT-2065-L100BUZZER ELEMENT STD 6.5KHZ 20MM750 - Immediate$1.44Ver detalhes
BUZZER ELEMENT STD 6.5KHZ 20MMCEB-20FD64BUZZER ELEMENT STD 6.5KHZ 20MM7259 - Immediate$2.10Ver detalhes
BUZZER ELEMENT STD 4.6KHZ 27MMCPT-2746-L100BUZZER ELEMENT STD 4.6KHZ 27MM5498 - Immediate$1.64Ver detalhes
BUZZER ELEMENT STD 4.6KHZ 27MMCEB-27D44BUZZER ELEMENT STD 4.6KHZ 27MM0 - Immediate$1.72Ver detalhes
BUZZER ELEMENT STD 2.6KHZ 35MMCPT-3526-L100BUZZER ELEMENT STD 2.6KHZ 35MM0 - Immediate$1.90Ver detalhes
Published: 2024-08-05