SMD Trimmer Potentiometers

Full-lineup of surface mount trimmers from Nidec Components

Image of Nidec Components' SMD Trimmer PotentiometersNidec Components' began manufacturing trimmer potentiometers in 1972. Since then, Nidec Components has grown into one of the world’s largest manufacturers of cermet trimmers. Nidec Components has a full-lineup of sealed construction trimmers, from through-hole to surface mount devices.

Nidec Components’ SMD trimmer potentiometers are used widely in the industry where high-reliability is required. Cermet resistive elements provide excellent environmental characteristics. Sealed construction protects the trimmer against dust and liquid. Nidec Components ’s SMD trimmers are available in a variety of sizes starting from 2 mm square. Single-turn and multi-turn trimmers are available to cover various levels of adjustment requirements in a customer’s application.

ST-2 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TRIMMER 10K OHM 0.1W J LEAD TOPST-2TA103TRIMMER 10K OHM 0.1W J LEAD TOP1714 - Immediate$3.64Ver detalhes
TRIMMER 1K OHM 0.1W J LEAD TOPST-2TA102TRIMMER 1K OHM 0.1W J LEAD TOP269 - Immediate$3.64Ver detalhes
TRIMMER 100 OHM 0.1W J LEAD TOPST-2TA101TRIMMER 100 OHM 0.1W J LEAD TOP172 - Immediate$3.88Ver detalhes
TRIMMER 1M OHM 0.1W J LEAD TOPST-2TA105TRIMMER 1M OHM 0.1W J LEAD TOP0 - Immediate$2.44Ver detalhes
TRIMMER 200 OHM 0.1W J LEAD TOPST-2TA201TRIMMER 200 OHM 0.1W J LEAD TOP0 - Immediate$2.44Ver detalhes

ST-32 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TRIMMER 5K OHM 0.125W J LEAD TOPST-32ETA502TRIMMER 5K OHM 0.125W J LEAD TOP20452 - Immediate$1.31Ver detalhes
TRIMMER 20KOHM 0.125W J LEAD TOPST-32ETA203TRIMMER 20KOHM 0.125W J LEAD TOP4307 - Immediate$1.37Ver detalhes
TRIMMER 1K OHM 0.125W J LEAD TOPST-32ETA102TRIMMER 1K OHM 0.125W J LEAD TOP4165 - Immediate$1.47Ver detalhes
TRIMMER 10K OHM 0.125W GW TOPST-32ETB103TRIMMER 10K OHM 0.125W GW TOP6538 - Immediate$1.40Ver detalhes
TRIMMER 200K OHM 0.125W J LEADST-32ETA204TRIMMER 200K OHM 0.125W J LEAD9361 - Immediate$1.34Ver detalhes

ST-4 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TRIMMER 1K OHM 0.25W GW TOP ADJST-4ETB102TRIMMER 1K OHM 0.25W GW TOP ADJ21753 - Immediate$1.28Ver detalhes
TRIMMER 10K OHM 0.25W GW TOP ADJST-4ETB103TRIMMER 10K OHM 0.25W GW TOP ADJ4697 - Immediate$1.28Ver detalhes
TRIMMER 10K OHM 0.25W J LEAD TOPST-4ETA103TRIMMER 10K OHM 0.25W J LEAD TOP6658 - Immediate$1.29Ver detalhes
TRIMMER 5K OHM 0.25W GW TOP ADJST-4ETB502TRIMMER 5K OHM 0.25W GW TOP ADJ2551 - Immediate$1.44Ver detalhes
TRIMMER 5K OHM 0.25W J LEAD TOPST-4ETA502TRIMMER 5K OHM 0.25W J LEAD TOP11689 - Immediate$1.28Ver detalhes

SM-3/31 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TRIMMER 1K OHM 0.125W J LEAD TOPSM-31TW102TRIMMER 1K OHM 0.125W J LEAD TOP2541 - Immediate$3.17Ver detalhes
TRIMMER 100K OHM 0.125W J LEADSM-3TW104TRIMMER 100K OHM 0.125W J LEAD643 - Immediate$3.10Ver detalhes
TRIMMER 1K OHM 0.125W J LEAD TOPSM-3TW102TRIMMER 1K OHM 0.125W J LEAD TOP12692 - Immediate$3.32Ver detalhes
TRIMMER 20KOHM 0.125W J LEAD TOPSM-3TW203TRIMMER 20KOHM 0.125W J LEAD TOP612 - Immediate$3.32Ver detalhes
TRIMMER 10KOHM 0.125W J LEAD TOPSM-3TW103TRIMMER 10KOHM 0.125W J LEAD TOP12697 - Immediate$2.95Ver detalhes

SM-42/43 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TRIMMER 200 OHM 0.25W J LEAD TOPSM-42TW201TRIMMER 200 OHM 0.25W J LEAD TOP774 - Immediate$3.42Ver detalhes
TRIMMER 100K OHM 0.25W J LEADSM-42TA104TRIMMER 100K OHM 0.25W J LEAD6174 - Immediate$3.17Ver detalhes
TRIMMER 50K OHM 0.25W J LEAD TOPSM-42TW503TRIMMER 50K OHM 0.25W J LEAD TOP2244 - Immediate$3.22Ver detalhes
TRIMMER 5K OHM 0.25W J LEAD TOPSM-42TW502TRIMMER 5K OHM 0.25W J LEAD TOP15409 - Immediate$3.07Ver detalhes
TRIMMER 10K OHM 0.25W J LEAD TOPSM-42TW103TRIMMER 10K OHM 0.25W J LEAD TOP53 - Immediate$3.02Ver detalhes

ST-5 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TRIMMER 10K OHM 0.25W GW TOP ADJST-5ETW103TRIMMER 10K OHM 0.25W GW TOP ADJ16222 - Immediate$3.56Ver detalhes
TRIMMER 20K OHM 0.25W GW TOP ADJST-5ETW203TRIMMER 20K OHM 0.25W GW TOP ADJ3122 - Immediate$3.67Ver detalhes
TRIMMER 10K OHM 0.25W GW SIDEST-5ETP103TRIMMER 10K OHM 0.25W GW SIDE1533 - Immediate$3.83Ver detalhes
TRIMMER 100K OHM 0.25W GW TOPST-5ETW104TRIMMER 100K OHM 0.25W GW TOP652 - Immediate$3.83Ver detalhes
TRIMMER 5K OHM 0.25W GW TOP ADJST-5ETW502TRIMMER 5K OHM 0.25W GW TOP ADJ1637 - Immediate$3.83Ver detalhes

ST-7 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TRIMMER 10K OHM 0.25W J LEAD TOPST-7ETA103TRIMMER 10K OHM 0.25W J LEAD TOP436 - Immediate$6.98Ver detalhes
TRIMMER 5K OHM 0.25W J LEAD TOPST-7ETA502TRIMMER 5K OHM 0.25W J LEAD TOP1050 - Immediate$6.98Ver detalhes
TRIMMER 100KOHM 0.25W J LEAD TOPST-7ETA104TRIMMER 100KOHM 0.25W J LEAD TOP0 - Immediate$4.39Ver detalhes
TRIMMER 20K OHM 0.25W J LEAD TOPST-7ETA203TRIMMER 20K OHM 0.25W J LEAD TOP0 - Immediate$4.39Ver detalhes
TRIMMER 5K OHM 0.25W GW TOP ADJST-7ETB502TRIMMER 5K OHM 0.25W GW TOP ADJ0 - Immediate$4.39Ver detalhes
Published: 2014-11-13