ST-32/ST-4 Series Trimmers
Nidec Components' ST-32 series and ST-4 series SMD cermet trimmer potentiometers
Nidec Components'ST-32/ST-4 single-turn sealed trimmer potentiometers are available with J-hook or gull wing SMD terminals and are top adjusted. The ST-32 trimmers are 3.4 mm x 3.4 mm x 2 mm, and the ST-4 are 4.5 mm x 5 mm x 2.3 mm. Possible applications are DC electrical power sources, photoelectronic sensors, LCD monitors, encoders, printers, A/V units, personal health care, and smart building controls.
- Cermet resistive element
- Sealed construction
- Surface mount device
- Low wiper noise
- Resistance range: 50 Ω to 1 MΩ
- Resistance tolerance: ±20%
- Contact resistance variation: 1% or 3 Ω, whichever is greater
- Operating temperature range: -55°C to +125°C
- Dielectric strength: 500 VAC, 60 seconds
- Temperature coefficient: ±250 ppm/°C (50 Ω), ±100 ppm/°C (100 Ω to 1 MΩ)
ST-32 Series Trimmers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | ST-32ETA502 | TRIMMER 5K OHM 0.125W J LEAD TOP | 20452 - Immediate | $1.31 | Ver detalhes |
![]() | ![]() | ST-32ETA204 | TRIMMER 200K OHM 0.125W J LEAD | 9361 - Immediate | $1.34 | Ver detalhes |
![]() | ![]() | ST-32ETA203 | TRIMMER 20KOHM 0.125W J LEAD TOP | 4307 - Immediate | $1.37 | Ver detalhes |
![]() | ![]() | ST-32ETA103 | TRIMMER 10KOHM 0.125W J LEAD TOP | 10765 - Immediate | $1.39 | Ver detalhes |
![]() | ![]() | ST-32ETB103 | TRIMMER 10K OHM 0.125W GW TOP | 6538 - Immediate | $1.40 | Ver detalhes |
![]() | ![]() | ST-32ETA202 | TRIMMER 2K OHM 0.125W J LEAD TOP | 95897 - Immediate | $1.47 | Ver detalhes |
![]() | ![]() | ST-32ETB501 | TRIMMER 500 OHM 0.125W GW TOP | 31072 - Immediate | $1.47 | Ver detalhes |
![]() | ![]() | ST-32ETB502 | TRIMMER 5K OHM 0.125W GW TOP ADJ | 11752 - Immediate | $1.47 | Ver detalhes |
![]() | ![]() | ST-32ETA102 | TRIMMER 1K OHM 0.125W J LEAD TOP | 4165 - Immediate | $1.47 | Ver detalhes |
![]() | ![]() | ST-32ETA101 | TRIMMER 100OHM 0.125W J LEAD TOP | 4065 - Immediate | $1.47 | Ver detalhes |
![]() | ![]() | ST-32ETA104 | TRIMMER 100K OHM 0.125W J LEAD | 2387 - Immediate | $1.47 | Ver detalhes |
![]() | ![]() | ST-32ETA503 | TRIMMER 50KOHM 0.125W J LEAD TOP | 1269 - Immediate | $1.47 | Ver detalhes |
![]() | ![]() | ST-32ETB203 | TRIMMER 20K OHM 0.125W GW TOP | 1194 - Immediate | $1.52 | Ver detalhes |
![]() | ![]() | ST-32ETB102 | TRIMMER 1K OHM 0.125W GW TOP ADJ | 9854 - Immediate | $1.57 | Ver detalhes |
![]() | ![]() | ST-32ETA501 | TRIMMER 500OHM 0.125W J LEAD TOP | 3332 - Immediate | $1.57 | Ver detalhes |
![]() | ![]() | ST-32ETA500 | TRIMMER 500OHM 0.125W J LEAD TOP | 1893 - Immediate | $1.47 | Ver detalhes |
![]() | ![]() | ST-32ETA504 | TRIMMER 500K OHM 0.125W J LEAD | 16553 - Immediate | $1.57 | Ver detalhes |
![]() | ![]() | ST-32ETA201 | TRIMMER 200OHM 0.125W J LEAD TOP | 15947 - Immediate | $1.57 | Ver detalhes |
![]() | ![]() | ST-32ETB201 | TRIMMER 200 OHM 0.125W GW TOP | 5035 - Immediate | $1.57 | Ver detalhes |
![]() | ![]() | ST-32ETB104 | TRIMMER 100K OHM 0.125W GW | 1721 - Immediate | $1.57 | Ver detalhes |
ST-4 Series Trimmers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | ST-4ETB102 | TRIMMER 1K OHM 0.25W GW TOP ADJ | 21753 - Immediate | $1.28 | Ver detalhes |
![]() | ![]() | ST-4ETA502 | TRIMMER 5K OHM 0.25W J LEAD TOP | 11689 - Immediate | $1.28 | Ver detalhes |
![]() | ![]() | ST-4ETB202 | TRIMMER 2K OHM 0.25W GW TOP ADJ | 6434 - Immediate | $1.28 | Ver detalhes |
![]() | ![]() | ST-4ETB103 | TRIMMER 10K OHM 0.25W GW TOP ADJ | 4697 - Immediate | $1.28 | Ver detalhes |
![]() | ![]() | ST-4ETA103 | TRIMMER 10K OHM 0.25W J LEAD TOP | 6658 - Immediate | $1.29 | Ver detalhes |
![]() | ![]() | ST-4ETA202 | TRIMMER 2K OHM 0.25W J LEAD TOP | 2225 - Immediate | $1.42 | Ver detalhes |
![]() | ![]() | ST-4ETB503 | TRIMMER 50K OHM 0.25W GW TOP ADJ | 3298 - Immediate | $1.34 | Ver detalhes |
![]() | ![]() | ST-4ETA203 | TRIMMER 20K OHM 0.25W J LEAD TOP | 20922 - Immediate | $1.44 | Ver detalhes |
![]() | ![]() | ST-4ETB204 | TRIMMER 200K OHM 0.25W GW TOP | 3096 - Immediate | $1.44 | Ver detalhes |
![]() | ![]() | ST-4ETB502 | TRIMMER 5K OHM 0.25W GW TOP ADJ | 2551 - Immediate | $1.44 | Ver detalhes |
![]() | ![]() | ST-4ETA503 | TRIMMER 50K OHM 0.25W J LEAD TOP | 2322 - Immediate | $1.44 | Ver detalhes |
![]() | ![]() | ST-4ETA104 | TRIMMER 100KOHM 0.25W J LEAD TOP | 2097 - Immediate | $1.44 | Ver detalhes |
![]() | ![]() | ST-4ETB104 | TRIMMER 100K OHM 0.25W GW TOP | 1794 - Immediate | $1.44 | Ver detalhes |
![]() | ![]() | ST-4ETB101 | TRIMMER 100 OHM 0.25W GW TOP ADJ | 899 - Immediate | $1.44 | Ver detalhes |
![]() | ![]() | ST-4ETB203 | TRIMMER 20K OHM 0.25W GW TOP ADJ | 10954 - Immediate | $1.55 | Ver detalhes |
![]() | ![]() | ST-4ETB501 | TRIMMER 500 OHM 0.25W GW TOP ADJ | 2594 - Immediate | $1.55 | Ver detalhes |
![]() | ![]() | ST-4ETA105 | TRIMMER 1M OHM 0.25W J LEAD TOP | 339 - Immediate | $1.55 | Ver detalhes |
![]() | ![]() | ST-4ETA501 | TRIMMER 500 OHM 0.25W J LEAD TOP | 15797 - Immediate | $1.55 | Ver detalhes |
![]() | ![]() | ST-4ETA504 | TRIMMER 500KOHM 0.25W J LEAD TOP | 1662 - Immediate | $1.55 | Ver detalhes |
![]() | ![]() | ST-4ETA101 | TRIMMER 100 OHM 0.25W J LEAD TOP | 990 - Immediate | $1.55 | Ver detalhes |