SM-42/SM-43 Series Potentiometers
Nidec Components’ potentiometers are available as top or side adjustment models with J-hook or gull-wing terminals
Nidec Components' SM-42/SM-43 sealed trimmer potentiometers are available with 5- or 11-turn options and J-hook or gull-wing surface mount terminals. Top or side adjustment models can be ordered with J-hook or gull-wing terminals. Top adjust versions are available in 3.5 mm x 4.8 mm x 5.1 mm sizing and the side adjust versions are available in 4.8 mm x 4.6 mm x 3.5 mm sizing.
- 11-turn fine adjustment
- RoHS compliant
- Reflow solderable
- Sealed construction
- Resistance range: 10 Ω to 2 MΩ
- Resistance tolerance: ±10%
- Contact resistance: 3% or 3 Ω (whichever is greater)
- Operating temperature range: -65°C to +150°C
- Dielectric strength: 600 VAC, 60 seconds
- Temperature coefficient: ±100 ppm/°C
- Teaching equipment
- Power supplies
- Pressure sensors
- Laser printers
- Industrial controls
- Servo drivers
- Medical devices
SM-42 Series Potentiometers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | SM-42TA101 | TRIMMER 100OHM 0.25W J LEAD SIDE | 361 - Immediate | $3.64 | Ver detalhes |
![]() | ![]() | SM-42TA102 | TRIMMER 1K OHM 0.25W J LEAD SIDE | 3825 - Immediate | $3.42 | Ver detalhes |
![]() | ![]() | SM-42TA103 | TRIMMER 10KOHM 0.25W J LEAD SIDE | 0 - Immediate | $3.17 | Ver detalhes |
![]() | ![]() | SM-42TA104 | TRIMMER 100K OHM 0.25W J LEAD | 9177 - Immediate | $3.17 | Ver detalhes |
![]() | ![]() | SM-42TA105 | TRIMMER 1M OHM 0.25W J LEAD SIDE | 886 - Immediate | $3.64 | Ver detalhes |
![]() | ![]() | SM-42TA202 | TRIMMER 2K OHM 0.25W J LEAD SIDE | 391 - Immediate | $3.64 | Ver detalhes |
![]() | ![]() | SM-42TA203 | TRIMMER 20KOHM 0.25W J LEAD SIDE | 960 - Immediate | $3.64 | Ver detalhes |
![]() | ![]() | SM-42TA204 | TRIMMER 200K OHM 0.25W J LEAD | 778 - Immediate | $3.64 | Ver detalhes |
![]() | ![]() | SM-42TA501 | TRIMMER 500OHM 0.25W J LEAD SIDE | 0 - Immediate | $3.64 | Ver detalhes |
![]() | ![]() | SM-42TA502 | TRIMMER 5K OHM 0.25W J LEAD SIDE | 2202 - Immediate | $3.42 | Ver detalhes |
![]() | ![]() | SM-42TA503 | TRIMMER 50KOHM 0.25W J LEAD SIDE | 2269 - Immediate | $3.64 | Ver detalhes |
![]() | ![]() | SM-42TA504 | TRIMMER 500K OHM 0.25W J LEAD | 446 - Immediate | $3.64 | Ver detalhes |
![]() | ![]() | SM-42TW101 | TRIMMER 100 OHM 0.25W J LEAD TOP | 4635 - Immediate | $3.42 | Ver detalhes |
![]() | ![]() | SM-42TW102 | TRIMMER 1K OHM 0.25W J LEAD TOP | 3096 - Immediate | $3.33 | Ver detalhes |
![]() | ![]() | SM-42TW103 | TRIMMER 10K OHM 0.25W J LEAD TOP | 0 - Immediate | $3.02 | Ver detalhes |
![]() | ![]() | SM-42TW104 | TRIMMER 100KOHM 0.25W J LEAD TOP | 13304 - Immediate | $3.42 | Ver detalhes |
![]() | ![]() | SM-42TW105 | TRIMMER 1M OHM 0.25W J LEAD TOP | 0 - Immediate | $3.64 | Ver detalhes |
![]() | ![]() | SM-42TW201 | TRIMMER 200 OHM 0.25W J LEAD TOP | 2213 - Immediate | $3.42 | Ver detalhes |
![]() | ![]() | SM-42TW202 | TRIMMER 2K OHM 0.25W J LEAD TOP | 1348 - Immediate | $3.42 | Ver detalhes |
![]() | ![]() | SM-42TW203 | TRIMMER 20K OHM 0.25W J LEAD TOP | 965 - Immediate | $3.42 | Ver detalhes |
SM-43 Series Potentiometers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | SM-43TW103 | TRIMMER 10K OHM 0.25W J LEAD TOP | 111 - Immediate | $3.12 | Ver detalhes |
![]() | ![]() | SM-43TW104 | TRIMMER 100KOHM 0.25W J LEAD TOP | 340 - Immediate | $3.22 | Ver detalhes |
![]() | ![]() | SM-43TW203 | TRIMMER 20K OHM 0.25W J LEAD TOP | 506 - Immediate | $3.22 | Ver detalhes |
![]() | ![]() | SM-43TW503 | TRIMMER 50K OHM 0.25W J LEAD TOP | 462 - Immediate | $3.22 | Ver detalhes |
![]() | ![]() | SM-43TW202 | TRIMMER 2K OHM 0.25W J LEAD TOP | 4932 - Immediate | $3.22 | Ver detalhes |
![]() | ![]() | SM-43TW101 | TRIMMER 100 OHM 0.25W J LEAD TOP | 70 - Immediate | $3.22 | Ver detalhes |
![]() | ![]() | SM-43TW501 | TRIMMER 500 OHM 0.25W J LEAD TOP | 143 - Immediate | $3.22 | Ver detalhes |
![]() | ![]() | SM-43TW102 | TRIMMER 1K OHM 0.25W J LEAD TOP | 230 - Immediate | $3.22 | Ver detalhes |
![]() | ![]() | SM-43TW502 | TRIMMER 5K OHM 0.25W J LEAD TOP | 677 - Immediate | $3.22 | Ver detalhes |