IDC Solutions
CnC Tech's cables and connectors that can take advantage of the benefits of insulation displacement technology
CnC Tech's IDC solutions take advantage of insulation displacement technology and come in a variety of connectors, terminations, and colors. Their wide variety of popular connectors includes sockets and headers with gold-plated contacts that are available with or without strain reliefs and polarizing keys. Headers are available in either surface-mount or through-hole termination. Flat ribbon cables are available with tinned copper conductors in gray or multi-color with pitch options of 0.025” or 0.050”.
CnC Tech's IDC D-sub connectors are offered in 9- to 37-positions with PBT glass fiber (UL94V-0) insulators. IDC connectors can save time in many applications since many connections can be made at once. The special contact design allows for the usage of a standard, 1.27 mm (.05") flat cable. They are available with standard, unthreaded mounting holes and threaded inserts. The standard, unthreaded mounting holes on these D-sub connectors are useful when mating to an existing connector which contains jack screws. Standard #4-40 machine screws may be fed through the unthreaded mounting holes of the connector and into the jack screws of the mating connector in order to secure a connection. The threaded inserts are useful when panel-mounting these connectors or when installing jack screws without panel mounting is desired.
| Connector Features | ||
|
|
|
| Flat Ribbon Cable Features | ||
|
|
|
| D-Sub Connector Features | ||
|
|
Headers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3220-10-0300-00 | CONN HEADER SMD 10POS 1.27MM | 101817 - Immediate | $0.75 | Ver detalhes |
![]() | ![]() | 3220-10-0100-00 | CONN HEADER VERT 10POS 1.27MM | 297251 - Immediate | $0.62 | Ver detalhes |
![]() | ![]() | 3220-20-0300-00 | CONN HEADER SMD 20POS 1.27MM | 33888 - Immediate | $1.43 | Ver detalhes |
![]() | ![]() | 3020-10-0300-00 | CONN HEADER SMD 10POS 2.54MM | 3527 - Immediate | $0.68 | Ver detalhes |
![]() | ![]() | 3020-26-0300-00 | CONN HEADER SMD 26POS 2.54MM | 1466 - Immediate | $1.25 | Ver detalhes |
![]() | ![]() | 3020-20-0300-00 | CONN HEADER SMD 20POS 2.54MM | 9614 - Immediate | $1.05 | Ver detalhes |
![]() | ![]() | 3020-10-0100-00 | CONN HEADER VERT 10POS 2.54MM | 18613 - Immediate | $0.62 | Ver detalhes |
![]() | ![]() | 3020-20-0100-00 | CONN HEADER VERT 20POS 2.54MM | 3034 - Immediate | $0.91 | Ver detalhes |
![]() | ![]() | 3020-16-0100-00 | CONN HEADER VERT 16POS 2.54MM | 6616 - Immediate | $0.80 | Ver detalhes |
![]() | ![]() | 3020-14-0100-00 | CONN HEADER VERT 14POS 2.54MM | 9606 - Immediate | $0.80 | Ver detalhes |
Sockets
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3030-26-0102-00 | CONN SOCKET 26POS IDC GOLD | 3673 - Immediate | $0.60 | Ver detalhes |
![]() | ![]() | 3030-50-0102-00 | CONN SOCKET 50POS IDC GOLD | 1345 - Immediate | $1.27 | Ver detalhes |
![]() | ![]() | 3030-26-0103-00 | CONN SOCKET 26POS IDC GOLD | 2512 - Immediate | $0.66 | Ver detalhes |
![]() | ![]() | 3030-14-0103-00 | CONN SOCKET 14POS IDC GOLD | 5030 - Immediate | $0.49 | Ver detalhes |
![]() | ![]() | 3030-40-0103-00 | CONN SOCKET 40POS IDC GOLD | 5657 - Immediate | $0.98 | Ver detalhes |
![]() | ![]() | 3030-40-0101-00 | CONN SOCKET 40POS IDC GOLD | 882 - Immediate | $0.93 | Ver detalhes |
![]() | ![]() | 3030-40-0102-00 | CONN SOCKET 40POS IDC GOLD | 351 - Immediate | $0.94 | Ver detalhes |
![]() | ![]() | 3030-10-0102-00 | CONN SOCKET 10POS IDC GOLD | 7477 - Immediate | $0.44 | Ver detalhes |
![]() | ![]() | 3030-14-0102-00 | CONN SOCKET 14POS IDC GOLD | 13045 - Immediate | $0.49 | Ver detalhes |
![]() | ![]() | 3030-16-0102-00 | CONN SOCKET 16POS IDC GOLD | 4667 - Immediate | $0.56 | Ver detalhes |
![]() | ![]() | 3030-20-0102-00 | CONN SOCKET 20POS IDC GOLD | 1073 - Immediate | $0.86 | Ver detalhes |
![]() | ![]() | 3030-16-0103-00 | CONN SOCKET 16POS IDC GOLD | 3043 - Immediate | $0.58 | Ver detalhes |
![]() | ![]() | 3030-20-0103-00 | CONN SOCKET 20POS IDC GOLD | 3135 - Immediate | $0.65 | Ver detalhes |
![]() | ![]() | 3030-10-0103-00 | CONN SOCKET 10POS IDC GOLD | 0 - Immediate | $0.44 | Ver detalhes |
![]() | ![]() | 3030-50-0103-00 | CONN SOCKET 50POS IDC GOLD | 593 - Immediate | $1.37 | Ver detalhes |
![]() | ![]() | 3030-16-0101-00 | CONN RCPT 16POS IDC GOLD | 1234 - Immediate | $0.57 | Ver detalhes |
![]() | ![]() | 3030-10-0101-00 | CONN SOCKET 10POS IDC GOLD | 2682 - Immediate | $0.46 | Ver detalhes |
![]() | ![]() | 3030-20-0101-00 | CONN SOCKET 20POS IDC GOLD | 2234 - Immediate | $0.62 | Ver detalhes |
Flat Ribbon Cables
| Imagem | Número de peça do fabricante | Descrição | Passo | Bitola do fio | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 302-28-04-GR-0100F | CBL RIBN 4COND 0.05 GRAY 100' | 0,050" (1,27mm) | AWG 28 | 315 - Immediate | $23.83 | Ver detalhes |
![]() | ![]() | 302-28-04-GR-0250F | CBL RIBN 4COND 0.05 GRAY 250' | 0,050" (1,27mm) | AWG 28 | 64 - Immediate | $54.46 | Ver detalhes |
![]() | ![]() | 302-28-10-GR-0100F | CBL RIBN 10COND 0.05 GRAY 100' | 0,050" (1,27mm) | AWG 28 | 50 - Immediate | $45.06 | Ver detalhes |
![]() | ![]() | 304-28-10-MC-0100F | CBL RIBN 10COND 0.05 MULTI 100' | 0,050" (1,27mm) | AWG 28 | 0 - Immediate | $0.21 | Ver detalhes |
![]() | ![]() | 300-30-10-GR-0100F | CBL RIBN 10COND 0.025 GRAY 100' | 0,025" (0,64mm) | AWG 30 | 106 - Immediate | $69.61 | Ver detalhes |
D-Sub Connectors
| Imagem | Número de peça do fabricante | Descrição | Espessura do acabamento do contato | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 410F0-09-1-00 | CONN D-SUB RCPT 9POS IDC | - | 6058 - Immediate | $1.89 | Ver detalhes |
![]() | ![]() | 410F0-15-1-00 | CONN D-SUB RCPT 15POS IDC | - | 653 - Immediate | $2.81 | Ver detalhes |
![]() | ![]() | 410F0-25-1-00 | CONN D-SUB RCPT 25POS IDC | - | 13900 - Immediate | $3.25 | Ver detalhes |
![]() | ![]() | 410F0-37-1-00 | CONN D-SUB RCPT 37POS IDC | - | 199 - Immediate | $5.15 | Ver detalhes |
![]() | ![]() | 400F0-09-1-004S | CONN D-SUB RCPT 9POS IDC | - | 0 - Immediate | $2.12 | Ver detalhes |
![]() | ![]() | 400F0-15-1-004S | CONN D-SUB RCPT 15POS IDC | - | 472 - Immediate | $2.62 | Ver detalhes |
![]() | ![]() | 400F0-25-1-004S | CONN D-SUB RCPT 25POS IDC | - | 1418 - Immediate | $3.18 | Ver detalhes |
![]() | ![]() | 400F0-37-1-004S | CONN D-SUB RCPT 37POS IDC | - | 0 - Immediate | $5.51 | Ver detalhes |
![]() | ![]() | 400F0-09-1-00 | CONN D-SUB RCPT 9POS IDC | - | 0 - Immediate | $1.93 | Ver detalhes |
![]() | ![]() | 400F0-15-1-00 | CONN D-SUB RCPT 15POS IDC | - | 1082 - Immediate | $2.46 | Ver detalhes |