Flat Ribbon Cables

CnC Tech introduces their 28 AWG to 30 AWG, 7-strand, unshielded flat ribbon cables

Image of CnC Tech Flat Ribbon CablesCnC Tech features their flat ribbon cables available in 0.025” or 0.050” pitch and gray or multi-color with tinned copper conductors.

Features
  • PVC jacket material
  • Operating temperature 105°C
  • The 0.050" pitch cable has a rated voltage of 300 V
  • The 0.025" pitch cable has a rated voltage of 150 V
  • Withstands voltage of 2500 V for one minute
  • Tensile strength 1500 PSI

Flat Ribbon Cables

ImagemNúmero de peça do fabricanteDescriçãoPassoBitola do fioAvailable QuantityPreçoVer detalhes
CBL RIBN 10COND 0.025 GRAY 1'300-30-10-GR-0250FCBL RIBN 10COND 0.025 GRAY 1'0,025" (0,64mm)AWG 300 - ImmediateSee Page for PricingVer detalhes
CBL RIBN 10COND 0.025 GRAY 5'300-30-10-GR-0250FCBL RIBN 10COND 0.025 GRAY 5'0,025" (0,64mm)AWG 300 - ImmediateSee Page for PricingVer detalhes
CBL RIBN 10COND 0.025 GRAY 10'300-30-10-GR-0250FCBL RIBN 10COND 0.025 GRAY 10'0,025" (0,64mm)AWG 300 - ImmediateSee Page for PricingVer detalhes
CBL RIBN 10COND 0.025 GRAY 100'300-30-10-GR-0100FCBL RIBN 10COND 0.025 GRAY 100'0,025" (0,64mm)AWG 30107 - Immediate$69.61Ver detalhes
CBL RIBN 10COND 0.025 GRAY 25'300-30-10-GR-0250FCBL RIBN 10COND 0.025 GRAY 25'0,025" (0,64mm)AWG 300 - ImmediateSee Page for PricingVer detalhes
CBL RIBN 10COND 0.025 GRAY FOOT300-30-10-GR-0250FCBL RIBN 10COND 0.025 GRAY FOOT0,025" (0,64mm)AWG 304182 - Immediate$0.91Ver detalhes
CBL RIBN 10COND 0.025 GRAY 50'300-30-10-GR-0250FCBL RIBN 10COND 0.025 GRAY 50'0,025" (0,64mm)AWG 300 - ImmediateSee Page for PricingVer detalhes
CBL RIBN 14COND 0.025 GRAY 1'300-30-14-GR-0250FCBL RIBN 14COND 0.025 GRAY 1'0,025" (0,64mm)AWG 300 - Immediate$4.54Ver detalhes
CBL RIBN 14COND 0.025 GRAY 5'300-30-14-GR-0250FCBL RIBN 14COND 0.025 GRAY 5'0,025" (0,64mm)AWG 300 - ImmediateSee Page for PricingVer detalhes
CBL RIBN 14COND 0.025 GRAY 10'300-30-14-GR-0250FCBL RIBN 14COND 0.025 GRAY 10'0,025" (0,64mm)AWG 300 - ImmediateSee Page for PricingVer detalhes
CBL RIBN 14COND 0.025 GRAY 100'300-30-14-GR-0100FCBL RIBN 14COND 0.025 GRAY 100'0,025" (0,64mm)AWG 304 - Immediate$86.66Ver detalhes
CBL RIBN 14COND 0.025 GRAY 25'300-30-14-GR-0250FCBL RIBN 14COND 0.025 GRAY 25'0,025" (0,64mm)AWG 300 - ImmediateSee Page for PricingVer detalhes
CBL RIBN 14COND 0.025 GRAY 250'300-30-14-GR-0250FCBL RIBN 14COND 0.025 GRAY 250'0,025" (0,64mm)AWG 3014 - Immediate$215.11Ver detalhes
CBL RIBN 14COND 0.025 GRAY 50'300-30-14-GR-0250FCBL RIBN 14COND 0.025 GRAY 50'0,025" (0,64mm)AWG 300 - ImmediateSee Page for PricingVer detalhes
CBL RIBN 16COND 0.025 GRAY 1'300-30-16-GR-0250FCBL RIBN 16COND 0.025 GRAY 1'0,025" (0,64mm)AWG 300 - ImmediateSee Page for PricingVer detalhes
CBL RIBN 16COND 0.025 GRAY 5'300-30-16-GR-0250FCBL RIBN 16COND 0.025 GRAY 5'0,025" (0,64mm)AWG 300 - Immediate$9.39Ver detalhes
CBL RIBN 16COND 0.025 GRAY 10'300-30-16-GR-0250FCBL RIBN 16COND 0.025 GRAY 10'0,025" (0,64mm)AWG 300 - ImmediateSee Page for PricingVer detalhes
CBL RIBN 16COND 0.025 GRAY 100'300-30-16-GR-0100FCBL RIBN 16COND 0.025 GRAY 100'0,025" (0,64mm)AWG 3021 - Immediate$109.84Ver detalhes
CBL RIBN 16COND 0.025 GRAY 25'300-30-16-GR-0250FCBL RIBN 16COND 0.025 GRAY 25'0,025" (0,64mm)AWG 300 - ImmediateSee Page for PricingVer detalhes
CBL RIBN 16COND 0.025 GRAY 250'300-30-16-GR-0250FCBL RIBN 16COND 0.025 GRAY 250'0,025" (0,64mm)AWG 302218 - Immediate$1.42Ver detalhes
Published: 2016-06-24