Connectors
CnC Tech offers a wide range of connectors including sockets and headers with gold-plated contacts
CnC Tech offers a wide variety of popular connectors which include sockets and headers with gold-plated contacts. IDC sockets are available with or without strain reliefs and polarizing keys. Headers are available in either surface-mount or through-hole termination.
- Current rating: 3 A
- Insulation resistance: 1000 MΩ minimum
- Dielectric voltage: 600 VAC
- Contact resistance: 20 mΩ maximum
- Operating temperature: -40°C to 105°C
Sockets
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3030-40-0101-00 | CONN SOCKET 40POS IDC GOLD | 882 - Immediate | $0.93 | Ver detalhes |
![]() | ![]() | 3030-14-0101-00 | CONN RCPT 14POS IDC GOLD | 0 - Immediate | $0.26 | Ver detalhes |
![]() | ![]() | 3030-20-0101-00 | CONN SOCKET 20POS IDC GOLD | 2234 - Immediate | $0.62 | Ver detalhes |
![]() | ![]() | 3030-26-0101-00 | CONN SOCKET 26POS IDC GOLD | 0 - Immediate | $0.35 | Ver detalhes |
![]() | ![]() | 3030-16-0101-00 | CONN RCPT 16POS IDC GOLD | 1234 - Immediate | $0.57 | Ver detalhes |
![]() | ![]() | 3030-10-0101-00 | CONN SOCKET 10POS IDC GOLD | 2682 - Immediate | $0.46 | Ver detalhes |