PTS647 Series Tactile Switches

C&K PTS647 series 4.5 mm x 4.5 mm tactile switches for SMT have an IP40 rating

Image of C&K PTS647 Series Tactile SwitchesC&K PTS647 series SMT tactile switches feature a small 4.5 mm x 4.5 mm form factor. They are available in three heights and three actuation forces, making them ideal for general usage applications. The switches feature an electrical life of 100,000 cycles with an operating temperature range of -20°C to +70°C.

Features
  • 4.5 mm x 4.5 mm form factor
  • IP40
  • Hard actuator in 3.8 mm, 5.0 mm, or 7.0 mm heights
Applications
  • Computer products
  • Consumer
  • Industrial control panels

PTS647 Series Tactile Switches

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SWITCH TACTILE SPST-NO 0.05A 12VPTS647SN38SMTR2 LFSSWITCH TACTILE SPST-NO 0.05A 12V18374 - Immediate$0.30Ver detalhes
SWITCH TACTILEPTS647SN38SMTR2N LFSSWITCH TACTILE19718 - Immediate$0.30Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12VPTS647SM38SMTR2 LFSSWITCH TACTILE SPST-NO 0.05A 12V17251 - Immediate$0.30Ver detalhes
SWITCH TACTILEPTS647SM38SMTR2N LFSSWITCH TACTILE19486 - Immediate$0.30Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12VPTS647SK38SMTR2 LFSSWITCH TACTILE SPST-NO 0.05A 12V29413 - Immediate$0.30Ver detalhes
SWITCH TACTILEPTS647SK38SMTR2N LFSSWITCH TACTILE19393 - Immediate$0.30Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12VPTS647SN50SMTR2 LFSSWITCH TACTILE SPST-NO 0.05A 12V488504 - Immediate$0.30Ver detalhes
SWITCH TACTILEPTS647SN50SMTR2N LFSSWITCH TACTILE14737 - Immediate$0.30Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12VPTS647SM50SMTR2 LFSSWITCH TACTILE SPST-NO 0.05A 12V32103 - Immediate$0.30Ver detalhes
SWITCH TACTILEPTS647SM50SMTR2N LFSSWITCH TACTILE13326 - Immediate$0.30Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12VPTS647SK50SMTR2 LFSSWITCH TACTILE SPST-NO 0.05A 12V10789 - Immediate$0.30Ver detalhes
SWITCH TACTILEPTS647SK50SMTR2N LFSSWITCH TACTILE14862 - Immediate$0.30Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12VPTS647SN70SMTR2 LFSSWITCH TACTILE SPST-NO 0.05A 12V11653 - Immediate
30000 - Factory Stock
$0.30Ver detalhes
SWITCH TACTILEPTS647SN70SMTR2N LFSSWITCH TACTILE9916 - Immediate$0.30Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12VPTS647SM70SMTR2 LFSSWITCH TACTILE SPST-NO 0.05A 12V35522 - Immediate$0.30Ver detalhes
SWITCH TACTILEPTS647SM70SMTR2N LFSSWITCH TACTILE9794 - Immediate$0.30Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12VPTS647SK70SMTR2 LFSSWITCH TACTILE SPST-NO 0.05A 12V270989 - Immediate$0.30Ver detalhes
SWITCH TACTILEPTS647SK70SMTR2N LFSSWITCH TACTILE9533 - Immediate$0.30Ver detalhes
Published: 2025-04-16