Standard "Off the Shelf" Flat Cable Assemblies

Cicoil offers a broad line of highly flexible "off the shelf" flat cable assemblies

Image of Cicoil's Standard Off the Shelf Flat Cable AssembliesCicoil's standard "off the shelf" flat cable assemblies are designed to provide reliable performance, long service life and quick delivery, as well as plug-and-play solutions. These fully terminated "off the shelf" assemblies are available in 3 foot, 6 foot and 12 foot lengths. All of the cables utilized on the assemblies are encapsulated with Cicoil's exclusive, crystal-clear Flexx-Sil™ jacketing compound, which clearly shows the purity and cleanliness of the material, as well as the precise placement of each individual cable component. Made in the USA, the cable assemblies are organized in three groups for easy application selection: motion control, data and video, and unshielded including IDC ribbon, thermocouple, festoon, and high-voltage configurations.

These cable assemblies include Filler-Free Flat Ethernet Cables that can be used for Ethernet applications that require flexible and lightweight cable designs. These flexible flat cables don’t require cumbersome insulating materials, fillers, talc, or tapes, which result in a more lightweight, flexible, and space savings cable design.

Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoNúmero de fileirasAvailable QuantityPreçoVer detalhes
FLT RIB CBL .050" 28AWG 10C 3'310J101-10-CA003FLT RIB CBL .050" 28AWG 10C 3'244 - Immediate$28.52Ver detalhes
FLT RIB CBL .050" 28AWG 10C 6'310J101-10-CA006FLT RIB CBL .050" 28AWG 10C 6'20 - Immediate$29.26Ver detalhes
FLT RIB CBL .050" 28AWG 14C 3'310J101-14-CA003FLT RIB CBL .050" 28AWG 14C 3'20 - Immediate$21.56Ver detalhes
FLT RIB CBL .050" 28AWG 14C 6'310J101-14-CA006FLT RIB CBL .050" 28AWG 14C 6'20 - Immediate$30.80Ver detalhes
FLT RIB CBL .050" 28AWG 16C 3'310J101-16-CA003FLT RIB CBL .050" 28AWG 16C 3'20 - Immediate$21.56Ver detalhes

USB Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoComprimentoEspecificaçõesAvailable QuantityPreçoVer detalhes
CBL USB2.0 A PLUG TO A PLUG 3'USB-2000-CAH003CBL USB2.0 A PLUG TO A PLUG 3'3,00' (914,4mm)USB 2.011 - Immediate$78.94Ver detalhes
CBL USB2.0 A PLUG TO B PLUG 3'USB-2000-CAP003CBL USB2.0 A PLUG TO B PLUG 3'3,00' (914,4mm)USB 2.00 - Immediate$72.38Ver detalhes
CBL USB2.0 A PLUG TO A PLUG 6'USB-2000-CAH006CBL USB2.0 A PLUG TO A PLUG 6'6,00' (1,83m)USB 2.098 - Immediate$120.68Ver detalhes
CBL USB2.0 A PLUG TO B PLUG 6'USB-2000-CAP006CBL USB2.0 A PLUG TO B PLUG 6'6,00' (1,83m)USB 2.039 - Immediate$123.83Ver detalhes
CABLE A PLUG TO A PLUG 6'USB-3000-CAH006CABLE A PLUG TO A PLUG 6'6,00' (1,83m)USB 5Gbps (USB 3.0, USB 3.x Gen 1. Superspeed)0 - Immediate$175.56Ver detalhes

Test Leads

ImagemNúmero de peça do fabricanteDescriçãoTipo de acessórioAvailable QuantityPreçoVer detalhes
THERMOCOUPLE J 28AWG 3'TC-J-01-CA003THERMOCOUPLE J 28AWG 3'Cabo termopar10 - Immediate$61.86Ver detalhes
THERMOCOUPLE K 28AWG 3'TC-K-01-CA003THERMOCOUPLE K 28AWG 3'Cabo termopar37 - Immediate$72.99Ver detalhes
Published: 2014-09-23