DC-500 Cat 5e Ethernet Cable

Cicoil’s Cat 5e Ethernet cables and cable assemblies are a rugged, reliable, portable, flexible, and harsh-environment-ready network cable solutions

Image of Cicoil's DC-500 Cat 5e Ethernet cable Cicoil's Cat 5e Ethernet cable and cable assemblies are Filler-Free Flat Ethernet Cables and meet the increased demands of professionals who need a rugged, reliable, portable, flexible, and harsh-environment-ready network cable solution. Cicoil's patented extrusion process allows individually shielded, twisted pairs to be placed in a flexible flat profile for high speed data transmission. Cicoil's Cat 5e Ethernet cable is suitable for PLC and DCS automation networks, field level network and Ethernet networks.

Features
  • Ideal for motion and harsh environment applications
  • Exceeds ANSI/TIA/EIA-568-A and TIA/EIA-568-B Cat 5e specs
  • Supporting data rates to 1 Gb/second
  • Rated for more than 10 million flexing cycles
  • Rated for temperatures from -65°C to +165°C

DC-500 Cat 5e Ethernet Cables

ImagemNúmero de peça do fabricanteDescriçãoNúmero de condutoresAvailable QuantityPreçoVer detalhes
CBL RIBN 8COND CLEAR 200'DC-500CBL RIBN 8COND CLEAR 200'8 (4 Pares trançados)0 - Immediate$39.90Ver detalhes
CBL RIBN 8COND CLEAR 5'DC-500CBL RIBN 8COND CLEAR 5'8 (4 Pares trançados)0 - ImmediateSee Page for PricingVer detalhes
CBL RIBN 8COND CLEAR 10'DC-500CBL RIBN 8COND CLEAR 10'8 (4 Pares trançados)0 - ImmediateSee Page for PricingVer detalhes
CBL RIBN 8COND CLEAR 25'DC-500CBL RIBN 8COND CLEAR 25'8 (4 Pares trançados)0 - ImmediateSee Page for PricingVer detalhes
CBL RIBN 8COND CLEAR 50'DC-500CBL RIBN 8COND CLEAR 50'8 (4 Pares trançados)0 - ImmediateSee Page for PricingVer detalhes
CABLE MOD 8P8C PLUG TO PLUG 6'DC-500-CA006CABLE MOD 8P8C PLUG TO PLUG 6'Plugue para plugue50 - Immediate$215.69Ver detalhes
CABLE MOD 8P8C PLUG TO PLUG 3'DC-500-CA003CABLE MOD 8P8C PLUG TO PLUG 3'Plugue para plugue27 - Immediate$131.67Ver detalhes
Published: 2017-06-05