Flexible Coaxial Cables

Cicoil's flexible coaxial cables feature maximum signal integrity

Image of Cicoil's Flexible Coaxial CablesCicoil’s flexible coaxial cables are ideal for high-speed data and video applications that require flexibility, high and low temperature resistance, and protection from very rugged environments. Encapsulated with Cicoil's exclusive, crystal-clear Flexx-Sil™ jacketing compound, these cables show the purity and cleanliness of the material, as well as the precise placement of each individual cable component. They are available in 50 Ω and 75 Ω with low capacitances.

Features
Cable Specifications
  • Low line-to-line skew
  • Ultra-flexible cable for confined area and continuous motion
  • Low EMI
  • Maximum signal integrity
  • Crosstalk suppression

Applications

  • Aerospace surveillance
  • Surgical robotics
  • Medical diagnostics
  • Automated test systems
  • Temperature rating: -65°C to +165°C
  • Moisture rating: submersible, salt water resistant
  • Clean room rating: Class 1, zero particulates
  • Extreme environments: sunlight, UV light, alcohol, chemical, and oil resistant
  • Outer jacket dielectric strength: 450 volts/mil (17.7 kv/mm)
  • Flex life: 10,000,000 cycles nominal
  • Conductors: ultra-flexible, finely stranded, tinned copper
  • Shielding: ultra-flexible, braided shields, with 90% nominal coverage

Flexible Coaxial Cables

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
COAX CABLE SMA TO SMA 6'FC50-01-CA006COAX CABLE SMA TO SMA 6'0 - Immediate$150.37Ver detalhes
COAX CABLE SMA TO SMA 6'FC50-02-CA006COAX CABLE SMA TO SMA 6'0 - Immediate$240.24Ver detalhes
COAX CABLE SMA TO SMA 6'FC75-01-CA006COAX CABLE SMA TO SMA 6'0 - Immediate$144.25Ver detalhes
COAX CBL SMA TO SMA 36"FC75-01-CA003COAX CBL SMA TO SMA 36"0 - Immediate$100.10Ver detalhes
COAX CBL SMA TO SMA 36"FC50-01-CA003COAX CBL SMA TO SMA 36"9 - Immediate$116.37Ver detalhes
Published: 2017-06-23