Pushbutton Switches
Bulgin's switches are available in various sizes and configurations
Bulgin's pushbutton switches are manufactured from stainless steel with industry-standard mounting diameters (12 mm, 16 mm, 19 mm, 22 mm, 25 mm, and 27 mm cut-outs), IP-rated versions, and momentary or latching options. Their extensive pushbutton range is sure to provide the perfect switch solution for future designs.
- High resistance to wear and tear and corrosion from harsh environments
- Available in front and rear panel-mounted versions
- Three profile types: prominent, domed, and low profile
- Stainless-steel and anti-vandal options
- IP66 and IP68 front panel sealing options
- Dot and ring LED illuminated versions
- Agriculture: e.g. agricultural vehicles, feeding machines, and land surveying equipment
- Consumer goods: e.g. vending machines and commercial coffee machines
- Lighting: e.g. roadside LED lighting, commercial lighting, and sports venue LED lighting
Pushbutton Switches
| Imagem | Número de peça do fabricante | Descrição | Tipo de montagem | Tipo | Circuito | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MP0037 | SWITCH PUSH SPST-NO 1A 50V | Montagem em painel, frontal | Anti-vandalismo | SPST-NA | 513 - Immediate | $30.94 | Ver detalhes |
![]() | ![]() | MAV0120/3D2RD012 | SWITCH PUSHBUTTON SPST-NO 2A 36V | Montagem em painel, frontal | Antivandalismo, iluminado | SPST-NA | 36 - Immediate 47 - Marketplace | $39.75 | Ver detalhes |
![]() | ![]() | MPI002/28/BL | SWITCH PUSH SPST-NO 0.05A 24V | Montagem em painel, frontal | Antivandalismo, iluminado | SPST-NA | 442 - Immediate | $54.73 | Ver detalhes |
![]() | ![]() | C7001AFBR | SWITCH PUSH SPST-NO 16A 250V | Montagem em painel, encaixe | Padrão | SPST-NA | 262 - Immediate | $11.93 | Ver detalhes |
![]() | ![]() | 3832510MG | SWITCH PUSHBUTTON SPDT 16A 250V | Montagem em painel, traseira | Padrão | SPDT | 113 - Immediate | $13.20 | Ver detalhes |
![]() | ![]() | 3832510KR | SWITCH PUSHBUTTON SPDT 16A 250V | Montagem em painel, traseira | Padrão | SPDT | 715 - Immediate | $17.73 | Ver detalhes |
![]() | ![]() | C936KR | SWITCH PUSH SPST-NO 0.5A 250V | Montagem em painel, traseira | Padrão | SPST-NA | 381 - Immediate | $22.03 | Ver detalhes |
![]() | ![]() | MP0042/3 | SWITCH PUSH SPST-NO 2A 48V | Montagem em painel, frontal | Padrão | SPST-NA | 264 - Immediate | $24.78 | Ver detalhes |
![]() | ![]() | MP0042/1 | SWITCH PUSH SPST-NO 2A 48V | Montagem em painel, frontal | Padrão | SPST-NA | 92 - Immediate | $24.78 | Ver detalhes |
![]() | ![]() | MP0042/2 | SWITCH PUSH SPST-NO 2A 48V | Montagem em painel, frontal | Padrão | SPST-NA | 26 - Immediate | $24.78 | Ver detalhes |
![]() | ![]() | MP0013 | SWITCH PUSH SPST-NO 1A 50V | Montagem em painel, frontal | Padrão | SPST-NA | 151 - Immediate | $26.69 | Ver detalhes |
![]() | ![]() | MAV0120/3D | SWITCH PUSHBUTTON SPST-NO 2A 36V | Montagem em painel, frontal | Anti-vandalismo | SPST-NA | 1574 - Immediate | $29.51 | Ver detalhes |
![]() | ![]() | MMP0120/SSS67/P | SWITCH PUSHBUTTON SPST-NO 2A 36V | Montagem em painel, frontal | Anti-vandalismo | SPST-NA | 0 - Immediate | $31.37 | Ver detalhes |
![]() | ![]() | MP0037/2 | SWITCH PUSH SPST-NO 1A 50V | Montagem em painel, frontal | Anti-vandalismo | SPST-NA | 0 - Immediate | $34.60 | Ver detalhes |
![]() | ![]() | MAV0120/3D2BL012 | SWITCH PUSHBUTTON SPST-NO 2A 36V | Montagem em painel, frontal | Antivandalismo, iluminado | SPST-NA | 548 - Immediate | $39.75 | Ver detalhes |
![]() | ![]() | MAV0120/3D2GN012 | SWITCH PUSHBUTTON SPST-NO 2A 36V | Montagem em painel, frontal | Antivandalismo, iluminado | SPST-NA | 0 - Immediate | $39.75 | Ver detalhes |
![]() | ![]() | MP0031 | SWITCH PUSHBUTTON DPST 5A 250V | Montagem em painel, frontal | Anti-vandalismo | DPST-NA/NF | 371 - Immediate | $40.25 | Ver detalhes |
![]() | ![]() | MPI002/28/RD | SWITCH PUSH SPST-NO 0.05A 24V | Montagem em painel, frontal | Antivandalismo, iluminado | SPST-NA | 335 - Immediate | $49.82 | Ver detalhes |
![]() | ![]() | MPI002/28/AM | SWITCH PUSH SPST-NO 0.05A 24V | Montagem em painel, frontal | Antivandalismo, iluminado | SPST-NA | 0 - Immediate | $52.20 | Ver detalhes |
![]() | ![]() | MPI002/28/D4 | SWITCH PUSH SPST-NO 0.05A 24V | Montagem em painel, frontal | Antivandalismo, iluminado | SPST-NA | 2449 - Immediate | $59.98 | Ver detalhes |