AD5933 12-Bit Direct Digital Synthesis (DDS) Analyzer

Analog Devices' network analyzer with frequency generator for energy applications

Image of ADI's AD5933 DDS AnalyzerADI’s AD5933 is a network analyzer that has a 12-bit, 1 MSPS analog-to-digital converter (ADC) with an onboard frequency generator. The analyzer has a maximum frequency range of 100 kHz with an impedance measuring from 1 kΩ to 10 MΩ. The device comes in a 16-SSOP package that has a temperature range of -40°C to +125°C. The AD5933 is ideal for precision applications in electrochemical, bioelectrical, and fuel/ battery cell condition monitoring. 

Features Applications
  • Resolution: 12-bits
  • Master clock: 16.77 MHz
  • Voltage supply: 2.7 V to 5.5 V
  • Temperature operating range: -40°C to +125°C
  • Package/case: 16-SSOP
  • Electrochemical analysis
  • Bioelectrical impedance analysis
  • Proximity sensing
  • Test and measurement
  • Fuel/battery cell condition monitoring
  • Energy

Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PMODIA IMPEDANCE ANALYZER410-246PMODIA IMPEDANCE ANALYZER0 - Immediate$47.49Ver detalhes
EVAL BOARD FOR AD5933EVAL-AD5933EBZEVAL BOARD FOR AD5933105 - Immediate$86.97Ver detalhes

DDS Analyzer

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC DDS 16.776MHZ 12BIT 16SSOPAD5933YRSZIC DDS 16.776MHZ 12BIT 16SSOP423 - Immediate$24.82Ver detalhes
IC DDS 16.776MHZ 12BIT 16SSOPAD5933YRSZ-REEL7IC DDS 16.776MHZ 12BIT 16SSOP533 - Immediate$24.82Ver detalhes
Published: 2017-05-12