Duramate™ AHDP Series Plastic Connectors

Amphenol Sine's AHDP Duramate series are environmentally sealed, multi-pin, thermoplastic circular connectors

Image of Amphenol Sine Duramate™ AHDP SeriesAmphenol Sine Systems' Duramate AHDP environmentally sealed multi-pin thermoplastic circular connector series provides an economical quick-connect bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road applications. They are rated IP69k.

While maintaining compatibility with existing shell size 24 industry standard designs, ease of use was exceeded through enhanced ergonomics using an easy grip coupling system and visual and tactile indicators ensuring reliable mating confirmation.

Wire management improvements include two different back shell systems that thread onto the rear of the connectors to provide strain relief and additional wire seal protection. The low-cost, tie-wrap option and the fully enclosed backshell are interchangeable for specific application requirements. Its rugged, high-performance capability is ideal for panel mount or in-line heavy-duty applications such as commercial vehicle, agriculture, construction, or marine installations.

Downloads

Features and Benefits
  • 3 key-way bayonet design ensures proper mating of connectors
  • High-density signal and mixed power insert configurations
  • Operating temperature range: -55°C to +125°C
  • High-current configurations incorporating revolutionary RADSOK® contacts
  • High strength impact resistant and lightweight thermoplastic housings
  • Low insertion force stamped terminals offer improved manufacturing efficiencies
  • Sealing features consisting of durable high-temperature silicone provide a barrier from lubricating oils, hydraulic fluids, and fossil fuels
  • Utilizes A Series™ standard contact system
  • Standard wide thread adapter (WTA) provides maximum access to the rear grommet and improved serviceability
  • Environmentally sealed and engineered rapid and secure mating system achieves IP67/IP69K protection (in mated condition) from ingress of dust, water, mud, and other contaminants and is vibration resistant
  • Backshells maintain a compression-fit design to resist maximum pull-out forces and facilitate strain-relief for jacketed cable ranges
  • Wire entry sealing available in three separate ranges for discrete wire applications

Dura|Mate Housings

ImagemNúmero de peça do fabricanteDescriçãoTamanho da carcaça, MILTipo de contatoRecursos de montagemAvailable QuantityPreçoVer detalhes
CONN RCPT HSG MALE 19POS PNL MNTAHDP04-24-19PR-WTACONN RCPT HSG MALE 19POS PNL MNT-CrimpagemAnteparo - Porca lateral dianteira0 - Immediate$7.92Ver detalhes
CONN PLUG HSG FMALE 19POS INLINEAHDP06-24-19SR-WTACONN PLUG HSG FMALE 19POS INLINE-Crimpagem-290 - Immediate$14.28Ver detalhes
CONN RCPT HSG MALE 19POS PNL MNTAHDP04-24-19PN-WTACONN RCPT HSG MALE 19POS PNL MNT-CrimpagemAnteparo - Porca lateral dianteira373 - Immediate$11.01Ver detalhes

Dura|Mate Circular Connectors

ImagemNúmero de peça do fabricanteDescriçãoClassificação de inflamabilidade do materialAvailable QuantityPreçoVer detalhes
CONN PLUG FMALE 9P NICKEL CRIMPAHDP06-24-91S-BS1-K06SCONN PLUG FMALE 9P NICKEL CRIMPUL94 V-0109 - Immediate$40.65Ver detalhes
CONN PLUG FMALE 9P NICKEL CRIMPAHDP06-24-91S-BS1-K10SCONN PLUG FMALE 9P NICKEL CRIMPUL94 V-028 - Immediate
100 - Factory Stock
$48.88Ver detalhes
CONN PLUG FMALE 9P NICKEL CRIMPAHDP06-24-91S-BS1-K16SCONN PLUG FMALE 9P NICKEL CRIMPUL94 V-00 - Immediate$48.21Ver detalhes

Dura|Mate Accessories

ImagemNúmero de peça do fabricanteDescriçãoPara uso com/produtos relacionadosTamanho da carcaça - InsertoAvailable QuantityPreçoVer detalhes
CONN HEX NUT 24 BLACKAHDP24-PN01CONN HEX NUT 24 BLACKReceptáculo série AHDP240 - Immediate
95 - Marketplace
$2.44Ver detalhes
CONN LOCKWASHER 24 SILVERAT14-001-2486CONN LOCKWASHER 24 SILVERReceptáculo série AHDP242079 - Immediate$1.52Ver detalhes
CONN FLANGE SEAL 24 BLACKAHDP-16-04477CONN FLANGE SEAL 24 BLACKConectores de montagem em painel AHDP24312 - Immediate$0.83Ver detalhes
CONN PROTECTIVE COVER 24 BLACKAHDC04-24CONN PROTECTIVE COVER 24 BLACKPlugue série AHDP240 - Immediate$3.31Ver detalhes
CONN HEX NUT 18 BLACKAHDP18-PN01CONN HEX NUT 18 BLACKReceptáculo série AHDP18800 - Immediate$2.46Ver detalhes
CONN LOCKWASHER 18 SILVERAT14-002-1886CONN LOCKWASHER 18 SILVERReceptáculo série AHDP18999 - Immediate$1.52Ver detalhes
CONN FLANGE SEAL 18 BLACKAHDP-16-04978CONN FLANGE SEAL 18 BLACKConectores de montagem em painel AHDP18767 - Immediate$0.94Ver detalhes
CONN PROTECTIVE COVER 18 BLACKAHDC06-18CONN PROTECTIVE COVER 18 BLACKReceptáculo série AHDP184 - Immediate
340 - Marketplace
$4.07Ver detalhes
CONN PROTECTIVE COVER 24 BLACKAHDC04-24-PMCONN PROTECTIVE COVER 24 BLACKPlugue série AHDP24213 - Immediate$7.85Ver detalhes
CONN PROTECTIVE COVER 24 BLACKAHDC04-24-PMTCONN PROTECTIVE COVER 24 BLACKPlugue série AHDP24186 - Immediate
200 - Factory Stock
$10.72Ver detalhes
CONN PROTECTIVE COVER 24 BLACKAHDC04-24-TCONN PROTECTIVE COVER 24 BLACKPlugue série AHDP240 - Immediate$4.99Ver detalhes
CONN SEALING PLUG 8 WHITEA114018CONN SEALING PLUG 8 WHITESérie AHDP81372 - Immediate$0.47Ver detalhes
CONN SEALING PLUG 4 REDA114019CONN SEALING PLUG 4 REDSérie AHDP4696 - Immediate$1.04Ver detalhes
CONN PROTECTIVE COVER 18 BLACKAHDC04-18CONN PROTECTIVE COVER 18 BLACKPlugue série AHDP18295 - Immediate$4.31Ver detalhes
CONN PROTECTIVE COVER 24 BLACKAHDC06-24CONN PROTECTIVE COVER 24 BLACKReceptáculo série AHDP2485 - Immediate$4.62Ver detalhes

Dura|Mate Backshells

ImagemNúmero de peça do fabricanteDescriçãoAbertura do caboDiâmetro - ExteriorTamanho da carcaça - InsertoAvailable QuantityPreçoVer detalhes
CONN BACKSH SZ24 BLK 1 11/16-12AHDPBS-0406-001CONN BACKSH SZ24 BLK 1 11/16-12-1,803" (45,80mm)242713 - Immediate$3.67Ver detalhes
CONN BACKSH SZ24 BLK 1 11/16-12AHDPBS-0406-002CONN BACKSH SZ24 BLK 1 11/16-120,571" a 0,709" (14,50mm a 18,00mm)1,803" (45,80mm)24619 - Immediate$5.89Ver detalhes
CONN BACKSH SZ18 BLK 1 7/16-12AHDPBS-18-001CONN BACKSH SZ18 BLK 1 7/16-120,925" (23,50mm)1,551" (39,40mm)18695 - Immediate$2.62Ver detalhes
CONN BACKSH SZ18 BLK 1 7/16-12AHDPBS-18-002CONN BACKSH SZ18 BLK 1 7/16-120,571" a 0,709" (14,50mm a 18,00mm)1,551" (39,40mm)180 - Immediate$4.99Ver detalhes
CONN BACKSHELL SZ24 BLACKAHDPBS-010-2405CONN BACKSHELL SZ24 BLACK--24770 - Immediate$3.51Ver detalhes
CONN BACKSHELL SZ24 BLACKAHDPBS-011-2405CONN BACKSHELL SZ24 BLACK--24488 - Immediate$5.35Ver detalhes
CONN BACKSHELL ADPT SZ18 BLACKAHDPBS-015-1805CONN BACKSHELL ADPT SZ18 BLACK1,138" (28,90mm)-1826 - Immediate$4.99Ver detalhes
CONN BACKSHELL ADPT SZ18 BLACKAHDPBS-016-1805CONN BACKSHELL ADPT SZ18 BLACK1,138" (28,90mm)1,614" (41,00mm)180 - Immediate$4.27Ver detalhes
CONN BACKSH SZ24 BLK 1 11/16-12AHDPBS-0406-SM01CONN BACKSH SZ24 BLK 1 11/16-120,551" a 0,709" (14,00mm a 18,00mm)-240 - Immediate$9.95Ver detalhes
Updated: 2019-02-18
Published: 2017-09-07