DuraMate™ AHDM Series Circular Connectors

Amphenol's DuraMate AHDM series circular connectors can withstand the harsh environments of off-road applications

Image of Amphenol Sine Duramate™ AHDM SeriesAmphenol Sine Systems' DuraMate AHDM environmentally sealed, multi-pin, metal circular connector series provides an economical quick-connect bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road applications. They are rated IP69k.

While maintaining compatibility with existing shell size 24 industry standard designs, ease of use is exceeded through enhanced ergonomics, using an easy grip coupling system and visual and tactile indicators ensuring reliable mating confirmation.

Wire management improvements include two different back shell systems that thread onto the rear of the connectors to provide strain relief and additional wire seal protection. The low cost, tie wrap option and the fully enclosed back shell are interchangeable for specific application requirements. Its rugged, high-performance capability is ideal for panel mount or in-line heavy-duty applications such as commercial vehicle, agriculture, construction, or marine installations.

Downloads

Features and Benefits
  • 3 key-way bayonet design ensures proper mating of connectors
  • Operating temperature range: -55°C to +125°C
  • High current configurations incorporating revolutionary RADSOK® contacts
  • High-strength impact resistant and lightweight zinc-alloy metal housings
  • Low insertion force stamped terminals offer improved manufacturing efficiencies
  • Environmentally sealed and engineered rapid and secure mating system achieves IP67/IP69K protection (in mated condition) from ingress of dust, water, mud, and other contaminants and is vibration resistant
  • High-density signal and mixed power insert configurations
  • Wide thread adapter provides maximum access to rear grommet and improved serviceability
  • Sealing features consisting of durable high-temperature silicone provide a barrier from lubricating oils, hydraulic fluids, and fossil fuels
  • Back shells maintain a compression-fit design to resist maximum pull-out forces and facilitate strain-relief for jacketed cable ranges
  • Utilizes A Series™ standard contact system
  • Wire entry sealing available in three separate ranges for discrete wire applications

Circular Connectors - Housings

ImagemNúmero de peça do fabricanteDescriçãoNúmero de posiçõesTamanho da carcaça - InsertoTamanho da carcaça, MILAvailable QuantityPreçoVer detalhes
CONN RCPT HSNG MALE 8POS PNL MNTAHDM04-18-08PNCONN RCPT HSNG MALE 8POS PNL MNT818-8-84 - Immediate$15.64Ver detalhes
CONN RCPT HSNG MALE 8POS PNL MNTAHDM04-18-08PRCONN RCPT HSNG MALE 8POS PNL MNT818-8-28 - Immediate$15.85Ver detalhes
CONN RCPT HSNG FMALE 8POS PNL MTAHDM04-18-08SNCONN RCPT HSNG FMALE 8POS PNL MT818-8-180 - Immediate$15.85Ver detalhes

Circular Connectors - Back Shells

ImagemNúmero de peça do fabricanteDescriçãoDiâmetro - ExteriorTamanho da carcaça - InsertoTamanho da roscaAvailable QuantityPreçoVer detalhes
CONN BACKSHELL SZ18 BLK/SIL M32AHDMBS-18-002CONN BACKSHELL SZ18 BLK/SIL M321,378" (35,00mm)18M32x1.572 - Immediate
6800 - Factory Stock
$12.64Ver detalhes
CONN BACKSHELL SZ24 BLK/SIL M38AHDMBS-24-002CONN BACKSHELL SZ24 BLK/SIL M381,654" (42,00mm)24M38x1.513 - Immediate$13.44Ver detalhes

Circular Connectors - Accessories

ImagemNúmero de peça do fabricanteDescriçãoPara uso com/produtos relacionadosTamanho da carcaça - InsertoMaterialAvailable QuantityPreçoVer detalhes
CONN PROTECTIVE COVER 18 SILVERAHDC34-18CONN PROTECTIVE COVER 18 SILVERPlugue série AHDM18Liga de alumínio, niquelado71 - Immediate$28.88Ver detalhes
CONN HEX NUT 24 SILVERA112263-90CONN HEX NUT 24 SILVERReceptáculo série AHDM24Liga de alumínio, niquelado490 - Immediate$2.55Ver detalhes
CONN LOCKWASHER 18 SILVERA114021CONN LOCKWASHER 18 SILVERReceptáculo série AHDM18Aço inoxidável263 - Immediate
23400 - Factory Stock
$1.25Ver detalhes
CONN LOCKWASHER 24 SILVERA112264CONN LOCKWASHER 24 SILVERReceptáculo série AHDM24Aço inoxidável1546 - Immediate
42000 - Factory Stock
$1.22Ver detalhes
CONN HEX NUT 18 SILVERA114020-90CONN HEX NUT 18 SILVERReceptáculo série AHDM18Liga de alumínio, niquelado0 - Immediate
280 - Marketplace
$2.52Ver detalhes
CONN PROTECTIVE COVER 24 SILVERAHDC36-24CONN PROTECTIVE COVER 24 SILVERReceptáculo série AHDM24Liga de alumínio, niquelado128 - Immediate$24.67Ver detalhes
CONN PROTECTIVE COVER 24 SILVERAHDC34-24CONN PROTECTIVE COVER 24 SILVERPlugue série AHDM24Liga de alumínio, niquelado27 - Immediate$28.88Ver detalhes
CONN ADAPTER 18 BLACKAHDM-BS-18NUTCONN ADAPTER 18 BLACKCarcaça superior do tubo série AHDM18Termoplástico40 - Immediate
1100 - Factory Stock
$1.29Ver detalhes
CONN ADAPTER 24 BLACKAHDM-BS-24NUTCONN ADAPTER 24 BLACKCarcaça superior do tubo série AHDM24Termoplástico68 - Immediate$1.29Ver detalhes
CONN PROTECTIVE COVER 18 SILVERAHDC36-18CONN PROTECTIVE COVER 18 SILVERReceptáculo série AHDM18Liga de alumínio, niquelado63 - Immediate$21.98Ver detalhes
Updated: 2021-12-01
Published: 2019-02-13