CONFOR™ Urethane Foam

Aearo Technologies offers its CONFOR™ urethane foam available in a range of parts and degrees of stiffnesses

Image of Aearo Technologies' CONFOR™ Urethane FoamAearo Technologies' CONFOR™ urethane foams offer a unique combination of physical characteristics, high-energy absorption properties, and temperature-softening behavior. The foams exhibit no silicone off-gassing and exert low force under high compression, making them ideal for shock protection and gasketing in electronics applications. Soft and flexible, the highly damped, slow-recovery materials contain no halogens or metal compounds.

Features
  • Shock-absorbing foams display slow recovery and are highly damped
  • Available in varying degrees of stiffness with exceptionally low profiles down to 0.06 mm thin
  • Excellent for gap filling and gasket applications
  • RoHS compliant and non-halogenated per IEC 61249-2-21
Applications
  • PCs, laptops, and servers: shock pads, keyboard damping, and PCB protection
  • Headphones and earbuds: cushioning, comfort, and noise absorption
  • Mobile handhelds and wearables: shock pads, gap fillers, and gasketing
  • Display: OLED/LCD shock protection and gasketing
Videos

CONFOR EG Urethane Foam

ImagemNúmero de peça do fabricanteDescriçãoEspessuraDensidadeMaterialAvailable QuantityPreçoVer detalhes
CONFOR CF47EG 1.5MMT X 5" X 7"CF47EG 1.5MMCONFOR CF47EG 1.5MMT X 5" X 7"0,059" (1,50mm)96,1kg/m³Poliuretano1673 - Immediate$1.31Ver detalhes
CONFOR CF-42EG 0.125 DISK PADCF-42EG 0.125 DISK PADCONFOR CF-42EG 0.125 DISK PAD0,125" (3,18mm)96,1kg/m³Poliuretano1145 - Immediate$1.13Ver detalhes
CONFOR CF-40EG 0.125 SQUARE PADCF-40EG 0.125 SQUARE PADCONFOR CF-40EG 0.125 SQUARE PAD0,125" (3,18mm)96,1kg/m³Poliuretano994 - Immediate$1.13Ver detalhes
CONFOR CF-45EG 0.125 SQUARE PADCF-45EG 0.125 SQUARE PADCONFOR CF-45EG 0.125 SQUARE PAD0,125" (3,18mm)96,1kg/m³Poliuretano870 - Immediate$1.13Ver detalhes
CONFOR CF-47EG 0.125 SQUARE PADCF-47EG 0.125 SQUARE PADCONFOR CF-47EG 0.125 SQUARE PAD0,125" (3,18mm)96,1kg/m³Poliuretano826 - Immediate$1.13Ver detalhes
CONFOR CF-42EG 0.125 SQUARE PADCF-42EG 0.125 SQUARE PADCONFOR CF-42EG 0.125 SQUARE PAD0,125" (3,18mm)96,1kg/m³Poliuretano785 - Immediate$1.13Ver detalhes

CONFOR SC Urethane Foam

ImagemNúmero de peça do fabricanteDescriçãoEspessuraDensidadeMaterialAvailable QuantityPreçoVer detalhes
CONFOR CF47SC 0.8MMT X 5" X 7"CF47SC 0.8MMCONFOR CF47SC 0.8MMT X 5" X 7"0,031" (0,79mm)101kg/m³Poliuretano156 - Immediate$3.78Ver detalhes
CONFOR CF47SC 1.0MMT X 5" X 7"CF47SC 1MMCONFOR CF47SC 1.0MMT X 5" X 7"0,039" (1,00mm)101kg/m³Poliuretano154 - Immediate$3.93Ver detalhes
FOAM 0.6MM X 5" X 7" W/ADHESIVECF42SC/PSA 0.6MMFOAM 0.6MM X 5" X 7" W/ADHESIVE0,024" (0,60mm)101kg/m³Poliuretano145 - Immediate$5.19Ver detalhes
CF-47SC/PSA 0.6MM X 5" X 7"CF47SC/PSA 0.6MMCF-47SC/PSA 0.6MM X 5" X 7"0,024" (0,60mm)101kg/m³Poliuretano144 - Immediate$5.19Ver detalhes
CONFOR CF42SC 1.0MMT X A4CF42SC 1MM A4CONFOR CF42SC 1.0MMT X A40,039" (1,00mm)101kg/m³Poliuretano111 - Immediate$8.63Ver detalhes
CONFOR CF47SC 1.2MMT X 5" X 7"CF47SC 1.2MMCONFOR CF47SC 1.2MMT X 5" X 7"0,047" (1,20mm)101kg/m³Poliuretano100 - Immediate$4.07Ver detalhes
Updated: 2018-08-16
Published: 2016-11-30