CONFOR™ Small Cell (SC) Series Foams

Aearo Technologies' polyurethane (PU) foams with cushion and impact protection are available as thin as 0.5 mm

Image of Aearo Technologies' CONFOR™ SC Series PU Foam Aearo Technologies' E-A-R™ CONFOR PU foams offer a unique combination of physical characteristics, high-energy absorption properties, and temperature-softening behavior. These foams exhibit no silicone off-gassing and exert low force under high compression. This makes them ideal for shock protection and gasketing in electronic applications. These slow-recovery materials contain no halogens or metal compounds.

The CONFOR SC series foams are available as thin as 0.5 mm for use in very thin gap spaces. There are two Type OOO durometers available from soft to firm including CF-42SC (45) and CF-47SC (81).

Features
  • Slow recovery and high damping for impact absorption
  • Excellent for gap filling, gasketing, and comfort applications
  • Available in thicknesses from 0.5 mm to 20 mm
  • Available in two stiffnesses
  • UL94 flammability listed HF-1
  • RoHS compliant and halogen-free
Applications
  • PCs, laptops, and servers:
    • Keyboard damping, PCB protection, and damping pads
  • Headphones and AR/VR headsets:
    • Cushioning, comfort, and noise absorption
  • Smartphones and tablets:
    • Gap filler, gasketing, and damping pads
  • Displays:
    • OLED/LCD impact protection and gasketing

DigiKey can offer you a quote on your secondary services. For more information on 3M available options or if you need assistance, contact CustomCut.3MProducts@digikey.com. Please send outline dimensional drawings to the aforementioned e-mail address.

CONFOR™ SC Series PU Foams

ImagemNúmero de peça do fabricanteDescriçãoEspessuraDensidadeAvailable QuantityPreçoVer detalhes
CONFOR CF42SC 1.2MMT X A4CF42SC 1.2MM A4CONFOR CF42SC 1.2MMT X A40,047" (1,20mm)101kg/m³21 - Immediate$8.96Ver detalhes
CONFOR CF47SC 1.2MMT X A4CF47SC 1.2MM A4CONFOR CF47SC 1.2MMT X A40,047" (1,20mm)101kg/m³3 - Immediate$8.96Ver detalhes
CONFOR CF47SC 0.6MMT X 5" X 7"CF47SC 0.6MMCONFOR CF47SC 0.6MMT X 5" X 7"0,024" (0,60mm)101kg/m³0 - Immediate$3.63Ver detalhes
CONFOR CF47SC 0.8MMT X 5" X 7"CF47SC 0.8MMCONFOR CF47SC 0.8MMT X 5" X 7"0,031" (0,79mm)101kg/m³156 - Immediate$3.78Ver detalhes
Published: 2018-10-18