CONFOR™ Electronics Grade (EG) Series Polyurethane (PU) Foams
Aearo Technologies' PU foams with cushion and impact protection are available in thicknesses of 1.5 mm and greater
Aearo Technologies' E-A-R™ CONFOR polyurethane foams offer a unique combination of physical characteristics, high-energy absorption properties, and temperature-softening behavior. These foams exhibit no silicone off-gassing and exert low force under high compression, making them ideal for shock protection and gasketing in electronic applications. These slow-recovery materials are soft, flexible, highly damped, and contain no halogens or metal compounds.
The CONFOR EG series foams are available in thicknesses of 1.5 mm and greater for use in thin gap spaces or as thicker cushioning and comfort material. There are multiple Type OOO durometers available from soft to firm including CFNT-EGS (17), CF-40EG (27), CF-42EG (41), CF-45EG (48), and CF-47EG (55).
- Slow-recovery and high damping for impact absorption
- Excellent for gap filling, gasketing, and comfort applications
- Available in thicknesses from 1.5 mm to 304.8 mm
- Available in 5 stiffnesses
- UL94 flammability listed HF-1
- RoHS compliant and halogen-free
- PCs, laptops, and servers:
- Keyboard damping, PCB protection, and damping pads
- Headphones and AR/VR headsets:
- Cushioning, comfort, and noise absorption
- Smartphones and tablets:
- Gap filler, gasketing, and damping pads
- Displays:
- OLED/LCD impact protection and gasketing
DigiKey can offer you a quote on your secondary services. For more information on 3M available options or if you need assistance, contact CustomCut.3MProducts@digikey.com. Please send outline dimensional drawings to the aforementioned e-mail address.
CONFOR™ EG Series PU Foams
| Imagem | Número de peça do fabricante | Descrição | Espessura | Densidade | Material | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CF45EG 3MM A4 | CONFOR CF45EG 3.0MMT X A4 | 0,118" (3,00mm) | 96,1kg/m³ | Poliuretano | 55 - Immediate | $4.93 | Ver detalhes |
![]() | ![]() | CF47EG 3MM A4 | CONFOR CF47EG 3.0MMT X A4 | 0,118" (3,00mm) | 96,1kg/m³ | Poliuretano | 156 - Immediate | $4.93 | Ver detalhes |
![]() | ![]() | CF-40EG 0.125 SQUARE PAD | CONFOR CF-40EG 0.125 SQUARE PAD | 0,125" (3,18mm) | 96,1kg/m³ | Poliuretano | 994 - Immediate | $1.13 | Ver detalhes |
![]() | ![]() | CF42EG 3MM A4 | CONFOR CF42EG 3.0MMT X A4 | 0,118" (3,00mm) | 96,1kg/m³ | Poliuretano | 180 - Immediate | $4.93 | Ver detalhes |