IMC-390/490 and EKI-2500/2741 Series Standalone and Mini-Media Converters

Advantech’s IMC-390/490 and EKI-2500/2741 series features a variety of connections, communications, and power options

Image of Advantech's IMC-390/490 and EKI-2500/2741 Series Standalone and Mini-Media ConvertersAdvantech’s IMC-390/490 and EKI-2500/2741 series standalone and mini-media converters are ideal for industrial communications. The IMC-390/490 series miniature industrial media converters measure only 3.5” x 2.0” in size. With ST or SC connector options, each comes with 1000 Mbps speed and a variety of different connections, power options, modes, and even PoE options. The EKI-2500/2741 series standalone media converters provide simple conversion and optional internal power security that make the conversion between fiber and copper cabling.

Features
  • 1000 Mbps speed
  • Varied connections, communications, and power options for applications
  • PoE options
  • Single-mode and multimode

IMC-390/490 and EKI-2500/2741 Series Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
POE INJECTOR 55V 30W DESKTOPEKI-2701HP-AEPOE INJECTOR 55V 30W DESKTOP0 - Immediate$187.62Ver detalhes
HARDENED SLIM SIZE POE INJECTOREKI-2701MPI-5G-AEHARDENED SLIM SIZE POE INJECTOR1 - Immediate$280.00Ver detalhes
POE INJECTOR 55V 30W DIN RAILEKI-2701HPI-AEPOE INJECTOR 55V 30W DIN RAIL0 - Immediate
8 - Factory Stock
$202.00Ver detalhes
GT730 2G PCIEX16 DVI+HDMI+VGA LOIMC-390-MMGT730 2G PCIEX16 DVI+HDMI+VGA LO0 - Immediate$224.41Ver detalhes
NETWORKING HARDWAREIMC-371-MM-PSNETWORKING HARDWARE3 - Immediate
3 - Factory Stock
$299.56Ver detalhes
GT730 2G PCIEX16 DVI+HDMI+VGA LOIMC-318IGT730 2G PCIEX16 DVI+HDMI+VGA LO1 - Immediate$597.61Ver detalhes
GT730 2G PCIEX16 DVI+HDMI+VGA LOIMC-350I-SFP-PS-AGT730 2G PCIEX16 DVI+HDMI+VGA LO0 - Immediate$299.25Ver detalhes
MMC SINGLE 1310NM 15KM SC ADAPIMC-370I-SM-PS-AMMC SINGLE 1310NM 15KM SC ADAP2 - Immediate$518.70Ver detalhes
GT730 2G PCIEX16 DVI+HDMI+VGA LOIMC-380-SFPGT730 2G PCIEX16 DVI+HDMI+VGA LO3 - Immediate$383.25Ver detalhes
GT730 2G PCIEX16 DVI+HDMI+VGA LOIMC-450-MMGT730 2G PCIEX16 DVI+HDMI+VGA LO3 - Immediate$294.00Ver detalhes
GT730 2G PCIEX16 DVI+HDMI+VGA LOIMC-470-MMGT730 2G PCIEX16 DVI+HDMI+VGA LO0 - Immediate$406.35Ver detalhes
GT730 2G PCIEX16 DVI+HDMI+VGA LOIMC-480-MMGT730 2G PCIEX16 DVI+HDMI+VGA LO0 - ImmediateSee Page for PricingVer detalhes
GT730 2G PCIEX16 DVI+HDMI+VGA LOIMC-490-SMGT730 2G PCIEX16 DVI+HDMI+VGA LO3 - Immediate$731.85Ver detalhes
POE+ GIGA-MINIMC, 2TX/SX-MM850-SIMC-390-MM-USPOE+ GIGA-MINIMC, 2TX/SX-MM850-S0 - Immediate$585.90Ver detalhes
Published: 2022-01-11