EKI-2525/EKI-2528 Din Rail Industrial Unmanaged Switches

With no setup required, Advantech’s unmanaged industrial Ethernet switches are truly plug-and-play

Image of Advantech EKI-2525/2528 Industrial Unmanaged Switches Advantech's EKI-2525 (5-port) and EKI-2528 (8-port) support a fast Ethernet solution. The power is a 12 VDC to 48 VDC redundant input design and is secured with a double-protection mechanism, power polarity reverse protect and an overload-current resettable fuse. The former tolerates reverse-power wiring while the latter secures the system from overload currents. As the power supply turns normal, EKI-2525 and EKI-2528 will automatically get back to work. Each port of EKI-2525 and EKI-2528 has two LEDs to show the link status transmission speed and collision status. It also provides a relay output for an event alarm. In the event of a power failure, the built-in LED will activate the alarm to notify administrators. Engineers can simply verify the hardware status by checking the LED, and have easy and quick troubleshooting. EKI-2525 and EKI-2528 come with compact metal housing that rates IP30 to help against dusty industrial environments.

Features
  • Provides five or eight fast Ethernet ports with auto MDI/MDI-X
  • 5, 8, and 4+1 single-mode or 4+1 multi-mode
  • Standard IEEE 802.3, 802.3, 802.3X
  • Supports 10/100 Mbps auto-negotiation
  • Provides broadcast storm protection
  • Compact size
  • Safety: UL 60950-1, CAN/CSA-C22.2 No.60950 Class I, Division 2
  • Industrial emission protection, EMC level 3
  • Provides compact size with DIN-rail/wall mount, and IP30 metal mechanism
  • Supports redundant 12 VDC to 48 VDC power input and P-Fail relay
  • Supports wide operating temperatures from -40°C to +75°C
  • Front LED indicators for easy troubleshooting
  • Din-rail or wall mounting (free bracket)
  • EMI: FCC Part 15 Subpart B Class A, EN 55022 Class A
Applications
  • Industrial
  • Commercial
  • Retail

EKI-2525 Unmanaged Ethernet Switches

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
NETWORK SWITCH-UNMANAGED 5 PORTEKI-2525-AENETWORK SWITCH-UNMANAGED 5 PORT0 - ImmediateSee Page for PricingVer detalhes
NETWORK SWITCH-UNMANAGED 5 PORTEKI-2525-BENETWORK SWITCH-UNMANAGED 5 PORT303 - Immediate
75 - Factory Stock
$103.00Ver detalhes
NETWORK SWITCH-UNMANAGED 5 PORTEKI-2525I-AENETWORK SWITCH-UNMANAGED 5 PORT0 - ImmediateSee Page for PricingVer detalhes
NETWORK SWITCH-UNMANAGED 5 PORTEKI-2525I-BENETWORK SWITCH-UNMANAGED 5 PORT13 - Immediate
29 - Factory Stock
$140.00Ver detalhes
NETWORK SWITCH-UNMANAGED 6 PORTEKI-2525M-BENETWORK SWITCH-UNMANAGED 6 PORT4 - Immediate$235.00Ver detalhes
NETWORK SWITCH-UNMANAGED 5 PORTEKI-2525PA-AENETWORK SWITCH-UNMANAGED 5 PORT0 - ImmediateSee Page for PricingVer detalhes

EKI-2528 Unmanaged Ethernet Switch

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
NETWORK SWITCH-UNMANAGED 8 PORTEKI-2528-AENETWORK SWITCH-UNMANAGED 8 PORT0 - ImmediateSee Page for PricingVer detalhes
NETWORK SWITCH-UNMANAGED 8 PORTEKI-2528-BENETWORK SWITCH-UNMANAGED 8 PORT71 - Immediate
4 - Factory Stock
$165.00Ver detalhes
NETWORK SWITCH-UNMANAGED 8 PORTEKI-2528I-AENETWORK SWITCH-UNMANAGED 8 PORT0 - ImmediateSee Page for PricingVer detalhes
NETWORK SWITCH-UNMANAGED 8 PORTEKI-2528I-BENETWORK SWITCH-UNMANAGED 8 PORT60 - Immediate
56 - Factory Stock
$223.00Ver detalhes
NETWORK SWITCH-UNMANAGED 8 PORTEKI-2528PAI-AENETWORK SWITCH-UNMANAGED 8 PORT0 - ImmediateSee Page for PricingVer detalhes
Updated: 2017-10-30
Published: 2016-07-15