Max Clip™ System Heat Sinks
Improve thermal performance and design flexibility with Boyd Max clips and extruded heat sinks
Boyd has introduced a line of heat sink extrusion profiles that allow for a variety of clips that snap into place and enable multiple devices to be attached to the same heat sink with no drilling, tapping, or particular hole patterns. These aluminum extrusion heat sinks are simple to use while reducing labor costs and increasing versatility.
The clips are used in conjunction with the extrusion profiles that secure to all TO-220 and TO-247 style devices. The optional addition of solder pins inserted into the mounting base contributes to labor savings. Using this style of heat sink/clip combination reduces manufacturing assembly time and overall BOM components (no board-mounting hardware required).
Video for Boyd's Max Clip System
- Multiple clip options
- Solder pin options
- Attachable to PCB
- Over 40 out of the box options with custom options available
- Power supplies
- Controllers
Heatsinks
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | M46165B021000G | MAX CLIP HEATSINK | 0 - Immediate | $1.82 | Ver detalhes |
![]() | ![]() | M48059B011000G | MAX CLIP HEATSINK | 1455 - Immediate | $3.25 | Ver detalhes |
![]() | ![]() | M48079B011000G | MAX CLIP HEATSINK | 3528 - Immediate | $3.57 | Ver detalhes |
![]() | ![]() | M47059B011000G | MAX CLIP HEATSINK | 0 - Immediate | $2.53 | Ver detalhes |
![]() | ![]() | M47098B011000G | MAX CLIP HEATSINK | 831 - Immediate | $2.55 | Ver detalhes |
![]() | ![]() | M47118B011000G | MAX CLIP HEATSINK | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | M49138B021000G | MAX CLIP HEATSINK | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | M48118B011000G | MAX CLIP HEATSINK | 0 - Immediate | $3.95 | Ver detalhes |
![]() | ![]() | M47079B011000G | MAX CLIP HEATSINK | 380 - Immediate | $2.61 | Ver detalhes |
![]() | ![]() | M49165B021000G | MAX CLIP HEATSINK | 197 - Immediate | $3.95 | Ver detalhes |
![]() | ![]() | M48098B011000G | MAX CLIP HEATSINK | 655 - Immediate | $3.54 | Ver detalhes |
![]() | ![]() | M45165B021000G | MAX CLIP HEATSINK | 3112 - Immediate | $3.96 | Ver detalhes |
Clips
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX01NG | MAX CLIP TO-220/MAX220 LOW-FORCE | 45995 - Immediate | $0.42 | Ver detalhes |
![]() | ![]() | MAX08NG | MAX CLIP TO-218/TO-247 SCREW-MNT | 96648 - Immediate | $0.41 | Ver detalhes |
![]() | ![]() | MAX07NG | MAX CLIP TO-220/MAX220 SCREW-MNT | 22655 - Immediate | $0.30 | Ver detalhes |
![]() | ![]() | MAX01-HNG | MAX CLIP TO-220/MAX220 HIGHFORCE | 40624 - Immediate | $0.51 | Ver detalhes |
![]() | ![]() | MAX03NG | MAX CLIP TO-247/MAX247 STD-FORCE | 39536 - Immediate | $0.52 | Ver detalhes |
![]() | ![]() | MAX02NG | MAX CLIP TO-220/MAX220 LOW-FORCE | 20007 - Immediate | $0.40 | Ver detalhes |
![]() | ![]() | MAX10NG | MAX CLIP TO-220 STD-FORCE LONG | 19705 - Immediate | $0.54 | Ver detalhes |
![]() | ![]() | MAX02-HNG | MAX CLIP TO-220/MAX220 HIGHFORCE | 8699 - Immediate | $0.75 | Ver detalhes |
![]() | ![]() | MAX04NG | MAX CLIP TO-247/MAX247 STD-FORCE | 4750 - Immediate | $0.66 | Ver detalhes |
![]() | ![]() | MAX12NG | MAX CLIP TO-92 SENSOR LOW-FORCE | 4470 - Immediate | $0.66 | Ver detalhes |
![]() | ![]() | MAX13NG | MAX CLIP TO-247 STD-FORCE LOCATE | 4995 - Immediate | $0.75 | Ver detalhes |
![]() | ![]() | MAX09NG | MAX CLIP TO-220 STD-FORCE SHORT | 6207 - Immediate | $0.44 | Ver detalhes |
![]() | ![]() | MAX03-HNG | MAX CLIP TO-247/MAX247 HIGHFORCE | 15648 - Immediate | $0.34 | Ver detalhes |
![]() | MAX04-HNG | FORCE CLIP | 0 - Immediate | $0.35 | Ver detalhes | |
![]() | ![]() | MAX11NG | MAX CLIP | 0 - Immediate | $0.45 | Ver detalhes |
![]() | MAX23NG | FORCE CLIP | 0 - Immediate | $0.45 | Ver detalhes |