Max Clip™ System

Boyd's Max Clips™ are designed to be a labor-saving option for board level cooling

Image of Boyd's Max Clip™ SystemBoyd’s Max Clip system is a high performance, low-cost thermal solution for discrete power semiconductors. This thermal system combines Boyd’s Max Clips with specialized extruded Max Clip heat sinks for optimized thermal contact. The system eliminates the need for mounting holes, screws, or rivets while optimizing contact and thermal efficiency of the heat sink. Max Clips are quick, robust attachments that save on labor and hardware costs while increasing design flexibility.

Boyd offers more than 50 standard Max Clip extrusion profiles that feature specialized geometries and groove patterns optimized for use with over 20 different Max Clips to suit a wide range of applications. The Max Clip system is designed to accommodate a variety of semiconductor packages including TO-220, TO-218, TO-247, TO-3P, and packages without mounting holes like TO-262, TO-273, TO-274, and TO-251. As compared to conventional nuts, bolts, and rivets where mounting force is set at the time of assembly and can lessen over the product’s service life, Max Clips enable enhanced long-term reliability.

Features
  • Maintains consistent assembly force
  • Multiple shapes for a wide range of applications
  • Robust attachments for quick installation
  • Uniform and centralized mounting
  • Customizable
  • Cost-efficient
  • Labor-saving
Applications
  • High power board level cooling
  • Multi-device cooling
  • Retrofit applications

Max Clip™ Heat Sinks

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
M46162B021000G,REV B,00,04M46162B021000GM46162B021000G,REV B,00,040 - Immediate$6.16Ver detalhes
MAX CLIP HEATSINKM45165B021000GMAX CLIP HEATSINK1,181" (30,00mm)--3112 - Immediate$3.96Ver detalhes
MAX CLIP HEATSINKM47059B011000GMAX CLIP HEATSINK0,764" (19,40mm)--0 - Immediate$2.53Ver detalhes
MAX CLIP HEATSINKM47079B011000GMAX CLIP HEATSINK0,764" (19,40mm)--380 - Immediate$2.61Ver detalhes
MAX CLIP HEATSINKM47098B011000GMAX CLIP HEATSINK0,764" (19,40mm)--831 - Immediate$2.55Ver detalhes
MAX CLIP HEATSINKM48059B011000GMAX CLIP HEATSINK0,866" (22,00mm)--1455 - Immediate$3.25Ver detalhes
MAX CLIP HEATSINKM48079B011000GMAX CLIP HEATSINK0,866" (22,00mm)--3528 - Immediate$3.57Ver detalhes
MAX CLIP HEATSINKM47118B011000GMAX CLIP HEATSINK0,764" (19,40mm)--0 - ImmediateSee Page for PricingVer detalhes
MAX CLIP HEATSINKM49138B021000GMAX CLIP HEATSINK0,866" (22,00mm)--0 - ImmediateSee Page for PricingVer detalhes
MAX CLIP HEATSINKM48118B011000GMAX CLIP HEATSINK0,866" (22,00mm)--0 - Immediate$3.95Ver detalhes
MAX CLIP HEATSINKM49165B021000GMAX CLIP HEATSINK0,866" (22,00mm)--197 - Immediate$3.95Ver detalhes
Published: 2020-01-22