Max Clip

Max Clip Series

BOYD

Welcome to the Aavid Thermalloy Max-Clip Series product training module. This presentation will provide an overview of the Aavid Thermalloy Max Clip system of heat sinks, clips, and solder pins, used to optimize thermal management of power transistors. It will the discuss the features and benefits and highlight the extrusion styles and PCB mounting pin options available. The tutorial will review the Max Clip options and the one-piece integrated clip extrusions.

Part List

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MAX CLIP TO-220/MAX220 HIGHFORCEMAX01-HNGMAX CLIP TO-220/MAX220 HIGHFORCE40624 - Immediate$0.51Ver detalhes
MAX CLIP TO-220/MAX220 LOW-FORCEMAX01NGMAX CLIP TO-220/MAX220 LOW-FORCE45995 - Immediate$0.42Ver detalhes
MAX CLIP TO-220/MAX220 HIGHFORCEMAX02-HNGMAX CLIP TO-220/MAX220 HIGHFORCE8699 - Immediate$0.75Ver detalhes
MAX CLIP TO-220/MAX220 LOW-FORCEMAX02NGMAX CLIP TO-220/MAX220 LOW-FORCE20007 - Immediate$0.40Ver detalhes
MAX CLIP TO-247/MAX247 HIGHFORCEMAX03-HNGMAX CLIP TO-247/MAX247 HIGHFORCE15648 - Immediate$0.34Ver detalhes
MAX CLIP TO-247/MAX247 STD-FORCEMAX03NGMAX CLIP TO-247/MAX247 STD-FORCE39536 - Immediate$0.52Ver detalhes
MAX CLIP TO-247/MAX247 STD-FORCEMAX04NGMAX CLIP TO-247/MAX247 STD-FORCE4750 - Immediate$0.66Ver detalhes
MAX CLIP TO-220/MAX220 SCREW-MNTMAX07NGMAX CLIP TO-220/MAX220 SCREW-MNT22655 - Immediate$0.30Ver detalhes
MAX CLIP TO-218/TO-247 SCREW-MNTMAX08NGMAX CLIP TO-218/TO-247 SCREW-MNT96648 - Immediate$0.41Ver detalhes
MAX CLIP TO-220 STD-FORCE SHORTMAX09NGMAX CLIP TO-220 STD-FORCE SHORT6207 - Immediate$0.44Ver detalhes
MAX CLIP TO-220 STD-FORCE LONGMAX10NGMAX CLIP TO-220 STD-FORCE LONG19705 - Immediate$0.54Ver detalhes
MAX CLIPMAX11NGMAX CLIP0 - Immediate$0.45Ver detalhes
MAX CLIP TO-92 SENSOR LOW-FORCEMAX12NGMAX CLIP TO-92 SENSOR LOW-FORCE4470 - Immediate$0.66Ver detalhes
MAX CLIP TO-247 STD-FORCE LOCATEMAX13NGMAX CLIP TO-247 STD-FORCE LOCATE4995 - Immediate$0.75Ver detalhes
PTM Published on: 2016-08-22