AB5000SHF Series Halogen Free EMI Absorber

3M™ EMI absorber AB5000SHF series consists of flexible polymer resin and acrylic pressure sensitive adhesive

Image of 3M's EMI Absorber AB5000SHF Series3M AB5000SHF series EMI absorbers are useful for electrical devices for broadband radio frequency range (mobile phone, PDA, PC, BS/CS tuner, LAN, medical, and military devices). This absorber series suppresses radiated noise from electrical devices for broadband radio frequency range.

Many factors determine the true attenuation of an electromagnetic absorbing material, including shape and thickness, intimacy of substrate contact, smoothness of application surface, strength, and frequency of the EMI signal. However, using standard tests and fixtures, it is possible to determine a value for the signal attenuation.

3M absorber AB5000SHF series’ typical attenuation range is dependent on thickness.

It is supplied on a removable liner for easy handling and die-cutting.

* Halogen Free is defined as having maximum 900 ppm bromine, maximum 900 ppm chlorine, and/or maximum 1500 ppm total bromine and chlorine, per IEC 61249-2-21.

3M EMI Absorber AB5000SHF Series (Halogen-Free) PDF

Features
  • Polymer resin and metal flakes filler
  • Acrylic pressure sensitive adhesive
  • Supplied on a removable liner for easy handling and die-cutting
Applications
  • Mobile phone (SAR reduction)
  • Computers
  • Digital still cameras
  • RF block
  • Military equipment for radar avoidance and stealth performance

DigiKey can offer you a quote on your secondary services. For more information on 3M available options or if you need assistance, contact CustomCut.3MProducts@digikey.com. Please send outline dimensional drawings to the aforementioned e-mail address.

EMI Absorbers

ImagemNúmero de peça do fabricanteDescriçãoComprimentoAvailable QuantityPreçoVer detalhes
RF ABSORB SHEET 11.693"X8.268"AB5050SHF-210X297RF ABSORB SHEET 11.693"X8.268"11,693" (297,00mm)7 - Immediate$78.86Ver detalhes
RF ABSORB SHEET 11.693"X8.268"AB5100SHF-210X297RF ABSORB SHEET 11.693"X8.268"11,693" (297,00mm)133 - Immediate$88.18Ver detalhes
RF EMI ABSORB TAPE 10M X 8.268"AB5100HF X 8.26"RF EMI ABSORB TAPE 10M X 8.268"32,810' (10,00m)0 - Immediate$1,982.06Ver detalhes
RF ABSORB SHEET 11.693"X8.268"AB5020SHF-210X297RF ABSORB SHEET 11.693"X8.268"11,693" (297,00mm)48 - Immediate$68.22Ver detalhes
RF ABSORB SHEET 11.693"X8.268"AB5010SHF-210X297RF ABSORB SHEET 11.693"X8.268"11,693" (297,00mm)0 - Immediate$54.63Ver detalhes
RF ABSORB SHEET 11.693"X8.268"AB5020HF-210X297RF ABSORB SHEET 11.693"X8.268"11,693" (297,00mm)0 - Immediate$57.43Ver detalhes
RF EMI ABSORB TAPE 11.693X8.268"AB5100HF-210MMX297MMRF EMI ABSORB TAPE 11.693X8.268"11,693" (297,00mm)31 - Immediate$53.20Ver detalhes
RF EMI ABSORBING TAPE 10MX8.26"AB5100HF-8.26-10RF EMI ABSORBING TAPE 10MX8.26"32,810' (10,00m)0 - Immediate$2,588.09Ver detalhes
RF ABSORB SHEET 11.693"X8.268"AB5030SHF-210X297RF ABSORB SHEET 11.693"X8.268"11,693" (297,00mm)32 - Immediate$75.02Ver detalhes
RF ABSORB SHEET 11.693"X8.268"AB5030HF-210X297RF ABSORB SHEET 11.693"X8.268"11,693" (297,00mm)21 - Immediate$52.46Ver detalhes
RF ABSORB SHEET 49.21'X8.268"AB5010HF-210X15RF ABSORB SHEET 49.21'X8.268"49,210' (15,00m)1 - Immediate$1,543.83Ver detalhes
RF EMI ABSORB TAPE 49.21'X8.268"AB5030HF-210X15RF EMI ABSORB TAPE 49.21'X8.268"49,210' (15,00m)2 - Immediate$1,844.67Ver detalhes
RF EMI ABSORB TAPE 49.21'X8.268"AB5050HF-210X15RF EMI ABSORB TAPE 49.21'X8.268"49,210' (15,00m)1 - Immediate$2,107.56Ver detalhes
RF ABSORB SHEET 11.97'X8.268"AB5100HF X 8.26"RF ABSORB SHEET 11.97'X8.268"11,969" (304,00mm)0 - Immediate$66.99Ver detalhes
Published: 2016-02-24