Cutting-Edge Photon Detection with Broadcom Sensors
Broadcom’s AFBR-S4 family of advanced silicon photomultiplier sensors enhances precision and reliability for high-performance photon detection applications.
Use Optimized IR Emitters to Minimize Performance Tradeoffs
Advanced IR emitters offer high performance and consistent operation, with a broad range of devices to best meet application priorities.
Use Advanced Analog Front-Ends and Security to Bring Benefits of AI to Medical Point of Care
Publish Date: 2025-09-24
The accelerating trend towards point-of-care medical tests and assessments requires sophisticated, application-focused analog front-end and data security ICs.
Use Flexible AFE, Motion Control, and Authentication ICs to Design Point of Care Diagnostics Systems
Publish Date: 2025-04-22
Designers need flexible and application-focused analog front-end, motion-control, and authentication ICs to realize point-of-care medical test benefits.
Dexcom G7 vs. FreeStyle Libre 3: A CGM Teardown
Explore the inner workings of the Dexcom G7 and FreeStyle Libre 3 continuous glucose monitors in this teardown and circuit analysis.
CurrentBody LED Face Mask Teardown
Exploring red light therapy mask tech—what’s inside, how it works, and if a DIY version is possible.
Escolhendo e pondo em prática o conversor CC/CC ideal para aplicações médicas
Publish Date: 2024-12-06
Os desafios enfrentados pelos projetistas de fontes de alimentação para dispositivos médicos podem ser atenuados com a escolha de um conversor CC/CC com certificação IEC 60601-1.
Use um portfólio de microcontroladores de baixa potência para simplificar o projeto de IoT industrial e de saúde
Publish Date: 2024-10-10
Use MCUs de baixíssima potência com recursos especializados para atender aos requisitos das aplicações, sem comprometer o desempenho do processador ou os balanços de energia.
Dispositivos médicos exigem fontes de alimentação não prejudiciais
Publish Date: 2024-08-29
Saiba mais sobre os rigorosos requisitos regulamentares para dispositivos médicos e como as fontes de alimentação e os adaptadores de grau médico da MEAN WELL podem se adequar a muitas aplicações.
Webinar – Medical Grade Power Supplies for Diverse Applications
Medical-grade power supplies have stringent design requirements. However, using one in a less demanding application can have its benefits.
Ultrahuman Ring AIR Teardown
Explore the Ultrahuman Ring AIR's sophisticated design through our teardown, highlighting key components and assembly techniques.
Seleção e otimização de baterias em dispositivos médicos
Publish Date: 2024-06-20
Depois de escolher a melhor bateria para dispositivos médicos, os projetistas precisam maximizar a vida útil da bateria com os LDOs ou conversores CC/CC corretos.
Don't Overlook Thermal Benefits of GaN High-Efficiency Power Supplies
Bel's CUI and EOS brands offer efficient GaN power supplies with thermal management benefits.
DIY Myo Assist Exoskeleton: Building Your Own Smart Knee Brace
Follow the evolution of Myo Assist Exoskeleton project from DIY smart knee braces to full-body support systems.
Medical-Grade AC-DC Supplies: Multiple Form Factors, Plug Options Ease Design
Designers of systems rated for medical applications can choose between internal, open-frame supplies and external, wall-mount adapters with integral AC blades.
The Basics of Photoplethysmography
Curious about how your smartwatch tracks your heart rate? Uncover the secrets of Photoplethysmography, the optical technique that makes it possible.
Use dispositivos de GaN para reduzir as fontes de alimentação CA/CC externas de uso médico
Publish Date: 2023-12-19
Os projetistas de fontes de alimentação médicas CA/CC externas podem atender melhor aos requisitos regulatórios, de eficiência e de tamanho usando a tecnologia de GaN.
SoCs sem fio para dispositivos de saúde conectados
Publish Date: 2023-10-10
Os SoCs sem fio são adequados para dispositivos da Internet das Coisas Médicas.
DigiKey Partners with GroupGets to Help Startups GetMade
DigiKey is partnering with GroupGets to help startups GetMade! This partnership will help startups who have fallen short of a successful crowdfunding campaign.
A melhor robótica médica reflete a contribuição dos prestadores de cuidados à saúde
Publish Date: 2023-04-25
O interesse pela robótica aumentou rapidamente desde a pandemia da COVID-19 e a escassez de mão de obra qualificada que ela expôs. Atualmente, os robôs são viáveis para aplicações médicas.